Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 6.678 Produkte: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
Lelon Electronics | Verschiedenes | ||||||||||||||||||||||||||||||||||||||||||||||
RXK682M1ASD-1632P
Cap Aluminum Lytic 6800uF 10V 20% (16 X 31.5mm) Radial 7.5mm 2.295A 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 6800uF 10V 20% (16 X 31.5mm) Radial 7.5mm 2.295A 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK562M0JBK-1625P
Cap Aluminum Lytic 5600uF 6.3V 20% (16 X 25mm) Radial 7.5mm 1.863A 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 5600uF 6.3V 20% (16 X 25mm) Radial 7.5mm 1.863A 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK152M0JSA-1020T
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 20mm) Radial 5mm 1.017A 4000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 20mm) Radial 5mm 1.017A 4000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RXK680M1VSF-0611
Cap Aluminum Lytic 68uF 35V 20% (6.3 X 11mm) Radial 5mm 0.196A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 68uF 35V 20% (6.3 X 11mm) Radial 5mm 0.196A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK392M1ABC-1340B
Cap Aluminum Lytic 3900uF 10V 20% (12.5 X 40mm) Radial 5mm 2.151A 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 3900uF 10V 20% (12.5 X 40mm) Radial 5mm 2.151A 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK392M1ESD-1836T
Cap Aluminum Lytic 3900uF 25V 20% (18 X 35.5mm) Radial 7.5mm 2.394A 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 3900uF 25V 20% (18 X 35.5mm) Radial 7.5mm 2.394A 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK272M0JBK-1320P
Cap Aluminum Lytic 2700uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1.305A 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 2700uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1.305A 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK332M1VBC-1840P
Cap Aluminum Lytic 3300uF 35V 20% (18 X 40mm) Radial 7.5mm 2.709A 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 3300uF 35V 20% (18 X 40mm) Radial 7.5mm 2.709A 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK392M1CSC-1632P
Cap Aluminum Lytic 3900uF 16V 20% (16 X 31.5mm) Radial 7.5mm 2.115A 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 3900uF 16V 20% (16 X 31.5mm) Radial 7.5mm 2.115A 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK151M1JSA-0820P
Cap Aluminum Lytic 150uF 63V 20% (8 X 20mm) Radial 3.5mm 0.476A 3000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 150uF 63V 20% (8 X 20mm) Radial 3.5mm 0.476A 3000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RXK122M1ACC-1025C
Cap Aluminum Lytic 1200uF 10V 20% (10 X 25mm) Radial 5mm 1.134A 4000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 1200uF 10V 20% (10 X 25mm) Radial 5mm 1.134A 4000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK561M1HBK-1325B
Cap Aluminum Lytic 560uF 50V 20% (12.5 X 25mm) Radial 5mm 1.304A 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 560uF 50V 20% (12.5 X 25mm) Radial 5mm 1.304A 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK221M0JSF-0611B
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 11mm) Radial 5mm 0.179A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 11mm) Radial 5mm 0.179A 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK562M0JSD-1340
Cap Aluminum Lytic 5600uF 6.3V 20% (12.5 X 40mm) Radial 5mm 2.196A 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 5600uF 6.3V 20% (12.5 X 40mm) Radial 5mm 2.196A 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK272M1ABK-1325P
Cap Aluminum Lytic 2700uF 10V 20% (12.5 X 25mm) Radial 5mm 1.629A 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 2700uF 10V 20% (12.5 X 25mm) Radial 5mm 1.629A 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK330M1VTA-0511
Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 5mm 0.099A 2000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 5mm 0.099A 2000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RXK221M1ETA-0815
Cap Aluminum Lytic 220uF 25V 20% (8 X 15mm) Radial 5mm 0.347A 3000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 25V 20% (8 X 15mm) Radial 5mm 0.347A 3000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RXK102M1ESD-1030
Cap Aluminum Lytic 1000uF 25V 20% (10 X 30mm) Radial 5mm 1.256A 4000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 1000uF 25V 20% (10 X 30mm) Radial 5mm 1.256A 4000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK472M0JCC-1335
Cap Aluminum Lytic 4700uF 6.3V 20% (12.5 X 35mm) Radial 5mm 1.98A 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 4700uF 6.3V 20% (12.5 X 35mm) Radial 5mm 1.98A 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK392M1ESD-1636P
Cap Aluminum Lytic 3900uF 25V 20% (16 X 35.5mm) Radial 7.5mm 2.448A 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 3900uF 25V 20% (16 X 35.5mm) Radial 7.5mm 2.448A 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK122M1ACC-1020
Cap Aluminum Lytic 1200uF 10V 20% (10 X 20mm) Radial 5mm 1.017A 4000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 1200uF 10V 20% (10 X 20mm) Radial 5mm 1.017A 4000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK102M1HSD-1340
Cap Aluminum Lytic 1000uF 50V 20% (12.5 X 40mm) Radial 5mm 1.8A 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 1000uF 50V 20% (12.5 X 40mm) Radial 5mm 1.8A 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK152M1CBC-1320
Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 20mm) Radial 5mm 1.305A 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 20mm) Radial 5mm 1.305A 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK122M1CSC-1320
Cap Aluminum Lytic 1200uF 16V 20% (12.5 X 20mm) Radial 5mm 1.206A 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 1200uF 16V 20% (12.5 X 20mm) Radial 5mm 1.206A 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXK820M1ECC-0611
Cap Aluminum Lytic 82uF 25V 20% (6.3 X 11mm) Radial 2.5mm 0.179A 2000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 82uF 25V 20% (6.3 X 11mm) Radial 2.5mm 0.179A 2000h 105°C Bulk |