Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 1.847 Produkte: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
Panasonic | Kondensator, Kunststofffilm | Verschiedenes | |||||||||||||||||||||||||||||||||||||||||||
ECQP1474GZ3
Cap Film 0.47uF 100V PP 2%( 25 X 12 X 25mm) Radial 85°C Ammo
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.47uF 100V PP 2%( 25 X 12 X 25mm) Radial 85°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
ECQP1434JZ
Cap Film 0.43uF 100V PP 5% (25 X 11.5mm) Radial 85°C Bulk
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.43uF 100V PP 5% (25 X 11.5mm) Radial 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECQP1H224FZ
Cap Film 0.22uF 50V PP 1% (20 X 9.5mm) Radial 85°C Bulk
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.22uF 50V PP 1% (20 X 9.5mm) Radial 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECQP1394GZ
Cap Film 0.39uF 100V PP 2% (25 X 11mm) Radial 85°C Bulk
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.39uF 100V PP 2% (25 X 11mm) Radial 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECQP1243JZW
Cap Film 0.024uF 100V PP 5%( 16 X 5.5 X 15mm) Radial 5mm 85°C Bulk
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.024uF 100V PP 5%( 16 X 5.5 X 15mm) Radial 5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECQP1333GZ3
Cap Film 0.033uF 100V PP 2%( 16 X 6.5 X 15.5mm) Radial 5mm 85°C Ammo
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.033uF 100V PP 2%( 16 X 6.5 X 15.5mm) Radial 5mm 85°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
ECQP1133FZ3
Cap Film 0.013uF 100V PP 1%( 13 X 5 X 13.5mm) Radial 5mm 85°C Ammo
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.013uF 100V PP 1%( 13 X 5 X 13.5mm) Radial 5mm 85°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
ECQP1H332FZ3
Cap Film 0.0033uF 50V PP 1%( 8.5 X 4.5 X 12.5mm) Radial 5mm 85°C Ammo
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.0033uF 50V PP 1%( 8.5 X 4.5 X 12.5mm) Radial 5mm 85°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
ECQP1H474GZW
Cap Film 0.47uF 50V PP 2%( 22.5 X 12 X 26mm) Radial 12.5mm 85°C Bulk
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.47uF 50V PP 2%( 22.5 X 12 X 26mm) Radial 12.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECQP1473JZW
Cap Film 0.047uF 100V PP 5%( 16 X 7.5 X 16.5mm) Radial 5mm 85°C Bulk
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.047uF 100V PP 5%( 16 X 7.5 X 16.5mm) Radial 5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECQP1224GZ3
Cap Film 0.22uF 100V PP 2%( 19 X 11 X 22mm) Radial 7.5mm 85°C Ammo
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.22uF 100V PP 2%( 19 X 11 X 22mm) Radial 7.5mm 85°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
ECQP1H203RJZ
Cap Film 0.02uF 50V PP 5%( 12 X 5.5 X 14.5mm) Radial 7.5mm 85°C Ammo
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.02uF 50V PP 5%( 12 X 5.5 X 14.5mm) Radial 7.5mm 85°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
ECQP1682FZ
Cap Film 0.0068uF 100V PP 1% (10 X 5.5mm) Radial 85°C Bulk
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.0068uF 100V PP 1% (10 X 5.5mm) Radial 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECQP1H243RGZ
Cap Film 0.024uF 50V PP 2%( 12 X 6 X 15.5mm) Radial 7.5mm 85°C Ammo
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.024uF 50V PP 2%( 12 X 6 X 15.5mm) Radial 7.5mm 85°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
ECQP1H102GZ9
Cap Film 0.001uF 50V PP 2%( 8.5 X 4.5 X 12.5mm) Radial 5mm 85°C T/R
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.001uF 50V PP 2%( 8.5 X 4.5 X 12.5mm) Radial 5mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
ECQP1391JZW
Cap Film 390pF 100V PP 5%( 10 X 5 X 13mm) Radial 5mm 85°C Bulk
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 390pF 100V PP 5%( 10 X 5 X 13mm) Radial 5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECQP1H203JZW
Cap Film 0.02uF 50V PP 5%( 12 X 5.5 X 14.5mm) Radial 5mm 85°C Bulk
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.02uF 50V PP 5%( 12 X 5.5 X 14.5mm) Radial 5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECQP1H123FZ3
Cap Film 0.012uF 50V PP 1%( 12 X 5.5 X 14mm) Radial 5mm 85°C Ammo
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.012uF 50V PP 1%( 12 X 5.5 X 14mm) Radial 5mm 85°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
ECQP1H114GZ3
Cap Film 0.11uF 50V PP 2%( 17 X 8 X 20.5mm) Radial 5mm 85°C Ammo
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.11uF 50V PP 2%( 17 X 8 X 20.5mm) Radial 5mm 85°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
ECQP1H182JZW
Cap Film 0.0018uF 50V PP 5%( 8.5 X 4.5 X 12.5mm) Radial 5mm 85°C Bulk
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.0018uF 50V PP 5%( 8.5 X 4.5 X 12.5mm) Radial 5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECQP1123GZ3
Cap Film 0.012uF 100V PP 2%( 13 X 5 X 13.5mm) Radial 5mm 85°C Ammo
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.012uF 100V PP 2%( 13 X 5 X 13.5mm) Radial 5mm 85°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
ECQP1433JZ
Cap Film 0.043uF 100V PP 5% (16 X 7.5mm) Radial 85°C Bulk
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.043uF 100V PP 5% (16 X 7.5mm) Radial 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECQP1H513JZW
Cap Film 0.051uF 50V PP 5%( 14.5 X 6.5 X 18.5mm) Radial 5mm 85°C Bulk
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.051uF 50V PP 5%( 14.5 X 6.5 X 18.5mm) Radial 5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECQP1H203RFZ
Cap Film 0.02uF 50V PP 1%( 12 X 5.5 X 14.5mm) Radial 7.5mm 85°C Ammo
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.02uF 50V PP 1%( 12 X 5.5 X 14.5mm) Radial 7.5mm 85°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
ECQP1272JZW
Cap Film 0.0027uF 100V PP 5%( 10 X 5 X 13mm) Radial 5mm 85°C Bulk
|
|
Panasonic | Kondensator, Kunststofffilm | Cap Film 0.0027uF 100V PP 5%( 10 X 5 X 13mm) Radial 5mm 85°C Bulk |