Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 348 Produkte: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
ELNA | Verschiedenes | ||||||||||||||||||||||||||||||||||||||||||||||
RJH-6V472MJ5
Aluminum Electrolytic Capacitor Miniature
|
|
ELNA | Aluminum Electrolytic Capacitor Miniature | |||||||||||||||||||||||||||||||||||||||||||||||
RJH-35V222MJ8
Cap Aluminum Lytic 2200uF 35V 20% (16 X 35.5mm) Radial 7.5mm 2550mA 5000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 2200uF 35V 20% (16 X 35.5mm) Radial 7.5mm 2550mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJH-6V123MK8
Aluminum Electrolytic Capacitor Miniature
|
|
ELNA | Aluminum Electrolytic Capacitor Miniature | |||||||||||||||||||||||||||||||||||||||||||||||
RJH-6V272MJ4
Aluminum Electrolytic Capacitor Miniature
|
|
ELNA | Aluminum Electrolytic Capacitor Miniature | |||||||||||||||||||||||||||||||||||||||||||||||
RJH-63V221MJ4G
Cap Aluminum Lytic 220uF 63V 20% (16 X 16mm) Radial 7.5mm 0.604 Ohm 982mA 5000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 220uF 63V 20% (16 X 16mm) Radial 7.5mm 0.604 Ohm 982mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJH-50V681MJ5
Aluminum Electrolytic Capacitor Miniature
|
|
ELNA | Aluminum Electrolytic Capacitor Miniature | |||||||||||||||||||||||||||||||||||||||||||||||
RJH-100V561MK8
Aluminum Electrolytic Capacitor Miniature
|
|
ELNA | Aluminum Electrolytic Capacitor Miniature | |||||||||||||||||||||||||||||||||||||||||||||||
RJH-10V181MF3
Cap Aluminum Lytic 180uF 10V 20% (6.3 X 11.5mm) Radial 2.5mm 1.75 Ohm 290mA 2000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 180uF 10V 20% (6.3 X 11.5mm) Radial 2.5mm 1.75 Ohm 290mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJH-16V392MJ7G
Cap Aluminum Lytic 3900uF 16V 20% (16 X 31.5mm) Radial 7.5mm 0.086 Ohm 2350mA 5000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 3900uF 16V 20% (16 X 31.5mm) Radial 7.5mm 0.086 Ohm 2350mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJH-25V821MJ4G
Cap Aluminum Lytic 820uF 25V 20% (16 X 16mm) Radial 7.5mm 0.284 Ohm 1310mA 5000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 820uF 25V 20% (16 X 16mm) Radial 7.5mm 0.284 Ohm 1310mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJH-25V560ME4
Cap Aluminum Lytic 56uF 25V 20% (5 X 15mm) Radial 2mm 4.15 Ohm 235mA 2000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 56uF 25V 20% (5 X 15mm) Radial 2mm 4.15 Ohm 235mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJH-6V681MG4
Cap Aluminum Lytic 680uF 6.3V 20% (8 X 15mm) Radial 3.5mm 0.537 Ohm 617mA 3000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 680uF 6.3V 20% (8 X 15mm) Radial 3.5mm 0.537 Ohm 617mA 3000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJH-6V221MF3
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 11.5mm) Radial 2.5mm 1.66 Ohm 290mA 2000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 11.5mm) Radial 2.5mm 1.66 Ohm 290mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJH-25V102MI6
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 25mm) Radial 5mm 0.233 Ohm 1690mA 5000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 25mm) Radial 5mm 0.233 Ohm 1690mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJH-6V682MJ7
Aluminum Electrolytic Capacitor Miniature
|
|
ELNA | Aluminum Electrolytic Capacitor Miniature | |||||||||||||||||||||||||||||||||||||||||||||||
RJH-10V332MJ5G
Cap Aluminum Lytic 3300uF 10V 20% (16 X 20mm) Radial 7.5mm 0.116 Ohm 1660mA 5000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 3300uF 10V 20% (16 X 20mm) Radial 7.5mm 0.116 Ohm 1660mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJH-50V102MK6G
Cap Aluminum Lytic 1000uF 50V 20% (18 X 25mm) Radial 7.5mm 0.166 Ohm 1720mA 5000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 1000uF 50V 20% (18 X 25mm) Radial 7.5mm 0.166 Ohm 1720mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJH-63V471MK5
Aluminum Electrolytic Capacitor Miniature
|
|
ELNA | Aluminum Electrolytic Capacitor Miniature | |||||||||||||||||||||||||||||||||||||||||||||||
RJH-35V102MI7
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 30mm) Radial 5mm 0.2 Ohm 1950mA 5000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 30mm) Radial 5mm 0.2 Ohm 1950mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJH-25V272MK6
Aluminum Electrolytic Capacitor Miniature
|
|
ELNA | Aluminum Electrolytic Capacitor Miniature | |||||||||||||||||||||||||||||||||||||||||||||||
RJH-35V560MF3
Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11.5mm) Radial 2.5mm 3.56 Ohm 290mA 2000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11.5mm) Radial 2.5mm 3.56 Ohm 290mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJH-50V820MH3
Cap Aluminum Lytic 82uF 50V 20% (10 X 12.5mm) Radial 5mm 2.02 Ohm 443mA 3000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 82uF 50V 20% (10 X 12.5mm) Radial 5mm 2.02 Ohm 443mA 3000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJH-50V222MK9G
Cap Aluminum Lytic 2200uF 50V 20% (18 X 40mm) Radial 7.5mm 0.073 Ohm 2530mA 5000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 2200uF 50V 20% (18 X 40mm) Radial 7.5mm 0.073 Ohm 2530mA 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJH-50V270ME4
Cap Aluminum Lytic 27uF 50V 20% (5 X 15mm) Radial 2mm 6.14 Ohm 135mA 2000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 27uF 50V 20% (5 X 15mm) Radial 2mm 6.14 Ohm 135mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RJH-35V681MK4G
Cap Aluminum Lytic 680uF 35V 20% (18 X 16mm) Radial 7.5mm 0.293 Ohm 1460mA 5000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 680uF 35V 20% (18 X 16mm) Radial 7.5mm 0.293 Ohm 1460mA 5000h 105°C Bulk |