Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Power Rating | Primary Side Connection | Secondary Side Connection | High Potential | Insulation Voltage Class | Primary Side Impedance - (Ohm) | Basic Insulation Level | Secondary Side Current - (mA) | Turns Ratio | Secondary Side Impedance - (Ohm) | Accuracy | Maximum DCR Primary Side - (Ohm) | Secondary Side Inductance - (uH) | Lead Style | Fuse | Product Length - (mm) | Product Depth - (mm) | Secondary Configuration | Maximum Operating Temperature - (°C) | Primary Frequency - (Hz) | Primary Configuration | Minimum Operating Temperature - (°C) | ROHS | Secondary Side Voltage - (V) | Transformer Type | Product Height - (mm) | Mounting | Package Type | Life Cycle | Burden - (VA) | Number of Terminals | Maximum DCR Secondary Side - (Ohm) | Primary Side Voltage - (V) | Packaging | Primary/Secondary Fuse Rating - (A) | Primary Side Inductance - (uH) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 19 Produkte: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
HAHN | Transformator | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | ||||||||||||||||||
BV UI 21 0011
FLAT TRANSFORMERS
|
|
HAHN | Transformator | FLAT TRANSFORMERS | Yes | Active | |||||||||||||||||||||||||||||||||||
BV UI 21 0018
FLAT TRANSFORMERS
|
|
HAHN | Transformator | FLAT TRANSFORMERS | 33.4 | 28.9 | Yes | 14.9 | Active | ||||||||||||||||||||||||||||||||
BV UI 21 0021
FLAT TRANSFORMERS
|
|
HAHN | Transformator | FLAT TRANSFORMERS | |||||||||||||||||||||||||||||||||||||
BV UI 21 0008
FLAT TRANSFORMERS
|
|
HAHN | Transformator | FLAT TRANSFORMERS | Yes | Active | |||||||||||||||||||||||||||||||||||
BV UI 21 0006
Power Transformer 6000Vrms 1VA 12 Terminal PC Pin Thru-Hole
|
|
HAHN | Transformator | Power Transformer 6000Vrms 1VA 12 Terminal PC Pin Thru-Hole | Parallel|Series | Parallel|Series | 6000Vrms | 27 | PC Pin | 28.9 | 33.4 | Dual | Dual | Yes | 2X18 | Power Transformer | 14.9 | Through Hole | DIP | Active | 12 | 2X115 | |||||||||||||||||||
BV UI 21 0002
Power Transformer 6000Vrms 1VA 12 Terminal PC Pin Thru-Hole
|
|
HAHN | Transformator | Power Transformer 6000Vrms 1VA 12 Terminal PC Pin Thru-Hole | Parallel|Series | Parallel|Series | 6000Vrms | 82 | PC Pin | 28.9 | 33.4 | Dual | Dual | Yes | 6|12 | Power Transformer | 14.9 | Through Hole | DIP | Active | 12 | 115|230 | |||||||||||||||||||
BV UI 21 0017
FLAT TRANSFORMERS
|
|
HAHN | Transformator | FLAT TRANSFORMERS | Yes | Active | |||||||||||||||||||||||||||||||||||
BV UI 21 0012
FLAT TRANSFORMERS
|
|
HAHN | Transformator | FLAT TRANSFORMERS | Yes | Active | |||||||||||||||||||||||||||||||||||
BV UI 21 0014
FLAT TRANSFORMERS
|
|
HAHN | Transformator | FLAT TRANSFORMERS | Yes | Active | |||||||||||||||||||||||||||||||||||
BV UI 21 0007
FLAT TRANSFORMERS
|
|
HAHN | Transformator | FLAT TRANSFORMERS | Yes | Active | |||||||||||||||||||||||||||||||||||
BV UI 21 0013
Flat Transformers
|
|
HAHN | Transformator | Flat Transformers | Yes | Active | |||||||||||||||||||||||||||||||||||
BV UI 21 0019
Power Transformer 6000Vrms 1VA 12 Terminal PC Pin Thru-Hole
|
|
HAHN | Transformator | Power Transformer 6000Vrms 1VA 12 Terminal PC Pin Thru-Hole | Parallel|Series | 6000Vrms | 47 | PC Pin | 28.9 | 33.4 | Single | Single | Yes | 21 | Power Transformer | 14.9 | Through Hole | DIP | Active | 12 | 230 | ||||||||||||||||||||
BV UI 21 0001
FLAT TRANSFORMERS
|
|
HAHN | Transformator | FLAT TRANSFORMERS | Yes | Active | |||||||||||||||||||||||||||||||||||
BV UI 21 0005
FLAT TRANSFORMERS
|
|
HAHN | Transformator | FLAT TRANSFORMERS | Yes | Active | |||||||||||||||||||||||||||||||||||
BV UI 21 0015
FLAT TRANSFORMERS
|
|
HAHN | Transformator | FLAT TRANSFORMERS | Yes | Active | |||||||||||||||||||||||||||||||||||
BV UI 21 0004
FLAT TRANSFORMERS
|
|
HAHN | Transformator | FLAT TRANSFORMERS | Yes | Active | |||||||||||||||||||||||||||||||||||
BV UI 21 0009
Power Transformer 6000Vrms 1VA 12 Terminal PC Pin Thru-Hole
|
|
HAHN | Transformator | Power Transformer 6000Vrms 1VA 12 Terminal PC Pin Thru-Hole | Parallel|Series | Parallel|Series | 6000Vrms | 50 | PC Pin | 28.9 | 33.4 | Dual | Dual | Yes | 10 | Power Transformer | 14.9 | Through Hole | DIP | Active | 12 | 115 | |||||||||||||||||||
BV UI 21 0016
Power Transformer 6000Vrms 1VA 12 Terminal PC Pin Thru-Hole
|
|
HAHN | Transformator | Power Transformer 6000Vrms 1VA 12 Terminal PC Pin Thru-Hole | Parallel|Series | 6000Vrms | 83 | PC Pin | 28.9 | 33.4 | Single | Single | Yes | 12 | Power Transformer | 14.9 | Through Hole | DIP | Active | 12 | 230 | ||||||||||||||||||||
BV UI 21 0003
Power Transformer 6000Vrms 1VA 12 Terminal PC Pin Thru-Hole
|
|
HAHN | Transformator | Power Transformer 6000Vrms 1VA 12 Terminal PC Pin Thru-Hole | Parallel|Series | Parallel|Series | 6000Vrms | 56 | PC Pin | 28.9 | 33.4 | Dual | Dual | Yes | 9|18 | Power Transformer | 14.9 | Through Hole | DIP | Active | 12 | 115|230 |