Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Impedance - (Ohm) | Termination Method | Gender | Diameter Tolerance - (mm) | Tradename | Mating Cycle - (Cycles) | Contact Gender | Contact Material | Polarity | Operating Temperature - (°C) | Number of Contacts | Mounting Styles | VITA Standard | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Life Cycle | Body Orientation | Type | Body Material | Contact Plating | Packaging | Product Diameter - (mm) | Operating Frequency - (Hz) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 1 Produkt: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
Amphenol SV Microwave | RF-Steckverbinder | Conn 2.4mm 0Hz to 50GHz 50Ohm Screw ST Flange Mount F Gold Over Nickel | 50 | Screw | F | 500 | F | Beryllium Copper | Standard | 11.8 | Yes | Flange Mount | Custom | Straight | 2.4mm | Stainless Steel | Gold Over Nickel | ||||||||||||||||
SF1621-60003
Conn 2.4mm 0Hz to 50GHz 50Ohm Screw ST Flange Mount F Gold Over Nickel
|
|
Amphenol SV Microwave | RF-Steckverbinder | Conn 2.4mm 0Hz to 50GHz 50Ohm Screw ST Flange Mount F Gold Over Nickel | 50 | Screw | F | 500 | F | Beryllium Copper | Standard | 11.8 | Yes | Flange Mount | Custom | Straight | 2.4mm | Stainless Steel | Gold Over Nickel |