Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 10 Produkte: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
Cornell Dubilier Electronics | Kondensator, Kunststofffilm | Verschiedenes | Verschiedenes | Verschiedenes | |||||||||||||||||||||||||||||||||||||||||
H76S5535A0AA01A
Film Capacitors for Power Electronics Applications
|
|
Cornell Dubilier Electronics | Kondensator, Kunststofffilm | Film Capacitors for Power Electronics Applications | ||||||||||||||||||||||||||||||||||||||||||||
H76S5535A0AH01A
Film Capacitors for Power Electronics Applications
|
|
Cornell Dubilier Electronics | Kondensator, Kunststofffilm | Film Capacitors for Power Electronics Applications | Yes | Unconfirmed | ||||||||||||||||||||||||||||||||||||||||||
H50S6605A0AA
Cap 5uF 1.2KVDC/660VAC PLYP 10% 33.274 X 54.864 X 73.152mm Screw Terminal
|
|
Cornell Dubilier Electronics | Kondensator, Kunststofffilm | Cap 5uF 1.2KVDC/660VAC PLYP 10% 33.274 X 54.864 X 73.152mm Screw Terminal | ||||||||||||||||||||||||||||||||||||||||||||
H62S8512A0AA
Cap 12uF 1.5KVDC/850VAC PLYP 10% 50.038 X 92.964 X 82.55mm Screw Terminal
|
|
Cornell Dubilier Electronics | Kondensator, Kunststofffilm | Cap 12uF 1.5KVDC/850VAC PLYP 10% 50.038 X 92.964 X 82.55mm Screw Terminal | ||||||||||||||||||||||||||||||||||||||||||||
H91S8501A0AA
Cap 1uF 1.5KVDC/850VAC PLYP 10% 33.274 X 54.864 X 60.452mm Screw Terminal
|
|
Cornell Dubilier Electronics | Kondensator, Kunststofffilm | Cap 1uF 1.5KVDC/850VAC PLYP 10% 33.274 X 54.864 X 60.452mm Screw Terminal | ||||||||||||||||||||||||||||||||||||||||||||
H50S6630A0AA
Cap 30uF 1.2KVDC/660VAC PLYP 10% 48.514 X 73.914 X 120.65mm Screw Terminal
|
|
Cornell Dubilier Electronics | Kondensator, Kunststofffilm | Cap 30uF 1.2KVDC/660VAC PLYP 10% 48.514 X 73.914 X 120.65mm Screw Terminal | ||||||||||||||||||||||||||||||||||||||||||||
H23S1002A0AA
Cap 2uF 1.75KVDC/1KVAC PLYP 10% 44.45 X 107.95mm Screw Terminal
|
|
Cornell Dubilier Electronics | Kondensator, Kunststofffilm | Cap 2uF 1.75KVDC/1KVAC PLYP 10% 44.45 X 107.95mm Screw Terminal | ||||||||||||||||||||||||||||||||||||||||||||
H76S7512A0AA
Cap 12uF 1.35KVDC/750VAC PLYP 10% 63.5 X 149.352mm Screw Terminal
|
|
Cornell Dubilier Electronics | Kondensator, Kunststofffilm | Cap 12uF 1.35KVDC/750VAC PLYP 10% 63.5 X 149.352mm Screw Terminal | ||||||||||||||||||||||||||||||||||||||||||||
H62S1212A0AA
Cap 12uF 2KVDC/1.2KVAC PLYP 10% 50.038 X 92.964 X 120.65mm Screw Terminal
|
|
Cornell Dubilier Electronics | Kondensator, Kunststofffilm | Cap 12uF 2KVDC/1.2KVAC PLYP 10% 50.038 X 92.964 X 120.65mm Screw Terminal | ||||||||||||||||||||||||||||||||||||||||||||
H50S6601A0AA
Cap 1uF 1.2KVDC/660VAC PLYP 10% 33.274 X 54.864 X 60.452mm Screw Terminal
|
|
Cornell Dubilier Electronics | Kondensator, Kunststofffilm | Cap 1uF 1.2KVDC/660VAC PLYP 10% 33.274 X 54.864 X 60.452mm Screw Terminal |