Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Maximum Current Rating - (A) | Cable Length - (m) | Cable Type | Impedance - (Ohm) | Shield Type | Special Features | Cable Pitch - (mm) | Inductance | Tradename | Conductor Material | Bunch Stranding | Number of Conductors | Wire Size - (AWG) | Tensile Strength | Product Depth - (mm) | Maximum Outer Diameter - (mm) | Jacket Material | Military Standard | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Standards | Product Height - (mm) | Insulation Material | Maximum Voltage Rating | Life Cycle | Packaging | Jacket Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 5 Produkte: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
Marmon Aerospace & Defense, LLC | Multi-Chip-Package-Speicher | Verschiedenes | Silver Plated Copper | Verschiedenes | Yes | Verschiedenes | ||||||||||||||||||||||||
M22759/44-24-9
Hook-up Wire 24AWG 0.94mm Silver Plated Copper 600V
|
|
Marmon Aerospace & Defense, LLC | Multi-Chip-Package-Speicher | Hook-up Wire 24AWG 0.94mm Silver Plated Copper 600V | Silver Plated Copper | 0.94 | Yes | ||||||||||||||||||||||||||
M22759/44-22-9
Hook-up Wire 22AWG 1.09mm Silver Plated Copper 600V
|
Bestand
20.000
0,177 €
pro Stück
|
Marmon Aerospace & Defense, LLC | Multi-Chip-Package-Speicher | Hook-up Wire 22AWG 1.09mm Silver Plated Copper 600V | Silver Plated Copper | 1.09 | Yes | Active | |||||||||||||||||||||||||
M22759/44-20-9
Hook-up Wire 20AWG 1.27mm Silver Plated Copper 600V
|
Bestand
66.715
Von 0,3373 € bis 0,4469 €
pro Stück
|
Marmon Aerospace & Defense, LLC | Multi-Chip-Package-Speicher | Hook-up Wire 20AWG 1.27mm Silver Plated Copper 600V | Silver Plated Copper | 1.27 | Yes | Active | |||||||||||||||||||||||||
M22759/44-16-9
Hook-up Wire 16AWG 1.73mm Silver Plated Copper 600V
|
|
Marmon Aerospace & Defense, LLC | Multi-Chip-Package-Speicher | Hook-up Wire 16AWG 1.73mm Silver Plated Copper 600V | Silver Plated Copper | 1.73 | Yes | ||||||||||||||||||||||||||
M22759/44-12-4
Cable Single Conductor, high strength copper
|
|
Marmon Aerospace & Defense, LLC | Multi-Chip-Package-Speicher | Cable Single Conductor, high strength copper | Silver Plated Copper | Yes |