Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Push to Test Button | Maximum AC Switching Voltage - (V) | Maximum Contact Resistance - (mOhm) | Coil Suppression Diode | Release Time - (ms) | AC Coil Voltage - (V) | Coil Resistance - (Ohm) | LED Indicator | Minimum Dropout Voltage | Maximum Switching Current - (A) | Mechanical Life - (Operations) | Contact Material | Product Length - (mm) | Product Depth - (mm) | Contact Arrangement | Termination Style | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum DC Switching Voltage - (V) | Contact Form | Maximum Switching Power | ROHS | Product Height - (mm) | Mounting | Operate Time - (ms) | Package Type | Life Cycle | Number of Terminals | Relay Construction | Coil Current - (mA) | Electrical Life - (Operations) | Packaging | Maximum Pick-Up Voltage | Seal | DC Coil Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 13 Produkte: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
ELESTA GmbH | Power Relays | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | ||||||||||
H301238 / SIR 312P 5VDC
Power Relay 5VDC 12(NO)/6(NC)A DPST-NO/SPST-NO/SPST-NC(46.4x16x30.7)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 5VDC 12(NO)/6(NC)A DPST-NO/SPST-NO/SPST-NC(46.4x16x30.7)mm THT | ||||||||||||||||||||||||||||||||||||
H301244 / SIR 222P 5VDC
Power Relay 5VDC 12(NO)/6(NC)A DPST-NO/DPST-NC(46.4x16x30.7)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 5VDC 12(NO)/6(NC)A DPST-NO/DPST-NC(46.4x16x30.7)mm THT | ||||||||||||||||||||||||||||||||||||
H301164 / SIR 222P 24VDC
Power Relay 24VDC 12(NO)/6(NC)A DPST-NO/DPST-NC(46.4x16x30.7)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 24VDC 12(NO)/6(NC)A DPST-NO/DPST-NC(46.4x16x30.7)mm THT | ||||||||||||||||||||||||||||||||||||
H301191 / SIR 312P 12VDC
Power Relay 12VDC 12(NO)/6(NC)A DPST-NO/SPST-NO/SPST-NC(46.4x16x30.7)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 12VDC 12(NO)/6(NC)A DPST-NO/SPST-NO/SPST-NC(46.4x16x30.7)mm THT | ||||||||||||||||||||||||||||||||||||
H301242 / SIR 312P 60VDC
Power Relay 60VDC 12(NO)/6(NC)A DPST-NO/SPST-NO/SPST-NC(46.4x16x30.7)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 60VDC 12(NO)/6(NC)A DPST-NO/SPST-NO/SPST-NC(46.4x16x30.7)mm THT | ||||||||||||||||||||||||||||||||||||
H301192 / SIR 222P 12VDC
Power Relay 12VDC 12(NO)/6(NC)A DPST-NO/SPST-NO/SPST-NC(46.4x16x30.7)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 12VDC 12(NO)/6(NC)A DPST-NO/SPST-NO/SPST-NC(46.4x16x30.7)mm THT | 480 | No | 190 | No | 1.2VDC | 12(NO)/6(NC) | Silver Tin Oxide/Gold | 46.4 | 16 | DPST-NO|SPST-NO|SPST-NC | PC Pin | 250 | 2 Form A|1 Form A|1 Form B | Yes | 30.7 | Through Hole | 15 | Dust Cover | Active | 10 | Non-Latching | 63.1 | 8.4VDC | Unsealed | 12 | |||||||||||
H320964 / SIR 312P 48VDC
Power Relay 48VDC 12(NO)/6(NC)A DPST-NO/SPST-NO/SPST-NC(46.4x16x30.7)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 48VDC 12(NO)/6(NC)A DPST-NO/SPST-NO/SPST-NC(46.4x16x30.7)mm THT | ||||||||||||||||||||||||||||||||||||
H301243 / SIR 312P 110VDC
Power Relay 110VDC 12(NO)/6(NC)A DPST-NO/SPST-NO/SPST-NC(46.4x16x30.7)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 110VDC 12(NO)/6(NC)A DPST-NO/SPST-NO/SPST-NC(46.4x16x30.7)mm THT | ||||||||||||||||||||||||||||||||||||
SIR 222P 110VDC
Power Relay 110VDC 12(NO)/6(NC)A DPST-NO/DPST-NC(46.4x16x30.7)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 110VDC 12(NO)/6(NC)A DPST-NO/DPST-NC(46.4x16x30.7)mm THT | ||||||||||||||||||||||||||||||||||||
H301155 / SIR 312P 24VDC
Power Relay 24VDC 12(NO)/6(NC)A DPST-NO/SPST-NO/SPST-NC(46.4x16x30.7)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 24VDC 12(NO)/6(NC)A DPST-NO/SPST-NO/SPST-NC(46.4x16x30.7)mm THT | ||||||||||||||||||||||||||||||||||||
H320805 / SIR 222P 48VDC
Power Relay 48VDC 12(NO)/6(NC)A DPST-NO/DPST-NC(46.4x16x30.7)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 48VDC 12(NO)/6(NC)A DPST-NO/DPST-NC(46.4x16x30.7)mm THT | 480 | No | 3.05K | No | 4.8VDC | 12(NO)/6(NC) | Silver Tin Oxide/Gold | 46.4 | 16 | DPST-NO|DPST-NC | PC Pin | 250 | 2 Form A|2 Form B | Yes | 30.7 | Through Hole | 15 | Dust Cover | Unconfirmed | 10 | Non-Latching | 15.7 | 33.6VDC | Unsealed | 48 | |||||||||||
SIR 222P 60VDC
Power Relay 60VDC 12(NO)/6(NC)A DPST-NO/DPST-NC(46.4x16x30.7)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 60VDC 12(NO)/6(NC)A DPST-NO/DPST-NC(46.4x16x30.7)mm THT | ||||||||||||||||||||||||||||||||||||
SIR222P24VDC
SIR 4 Power Relay
|
|
ELESTA GmbH | Power Relays | SIR 4 Power Relay | Yes | Active |