Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Push to Test Button | Maximum AC Switching Voltage - (V) | Maximum Contact Resistance - (mOhm) | Coil Suppression Diode | Release Time - (ms) | AC Coil Voltage - (V) | Coil Resistance - (Ohm) | LED Indicator | Minimum Dropout Voltage | Maximum Switching Current - (A) | Mechanical Life - (Operations) | Contact Material | Product Length - (mm) | Product Depth - (mm) | Contact Arrangement | Termination Style | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum DC Switching Voltage - (V) | Contact Form | Maximum Switching Power | ROHS | Product Height - (mm) | Mounting | Operate Time - (ms) | Package Type | Life Cycle | Number of Terminals | Relay Construction | Coil Current - (mA) | Electrical Life - (Operations) | Packaging | Maximum Pick-Up Voltage | Seal | DC Coil Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 9 Produkte: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
ELESTA GmbH | Power Relays | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | |||||||||||
H321360 / SIS 212 60VDC
Power Relay 60VDC 6A DPST-NO/SPST-NC(29.2x16.6x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 60VDC 6A DPST-NO/SPST-NC(29.2x16.6x16.5)mm THT | ||||||||||||||||||||||||||||||||||||
SIS 212 48VDC
PCB Relay With Forcibly Guided Contacts
|
|
ELESTA GmbH | Power Relays | PCB Relay With Forcibly Guided Contacts | ||||||||||||||||||||||||||||||||||||
H300916 / SIS 212 5VDC
Power Relay 5VDC 6A DPST-NO/SPST-NC(29.2x16.6x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 5VDC 6A DPST-NO/SPST-NC(29.2x16.6x16.5)mm THT | 250 | No | 41.5 | No | 0.5VDC | 6 | Silver Copper Nickel/Gold | 29.2 | 16.6 | DPST-NO|SPST-NC | PC Pin | 250 | 2 Form A|1 Form B | Yes | 16.5 | Through Hole | 10 | Active | 8 | Non-Latching | 120 | 3.5VDC | Unsealed | 5 | ||||||||||||
H320917 / SIS 212 110VDC
Power Relay 110VDC 6A DPST-NO/SPST-NC(29.2x16.6x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 110VDC 6A DPST-NO/SPST-NC(29.2x16.6x16.5)mm THT | 250 | No | 20.15K | No | 11VDC | 6 | Silver Copper Nickel/Gold | 29.2 | 16.6 | DPST-NO|SPST-NC | PC Pin | 250 | 2 Form A|1 Form B | Yes | 16.5 | Through Hole | 10 | Active | 8 | Non-Latching | 5.4 | 77VDC | Unsealed | 110 | ||||||||||||
H320915 / SIS 212 18VDC
Power Relay 18VDC 6A DPST-NO/SPST-NC(29.2x16.6x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 18VDC 6A DPST-NO/SPST-NC(29.2x16.6x16.5)mm THT | ||||||||||||||||||||||||||||||||||||
H320994 / SIS 212 48VDC
Power Relay 48VDC 6A DPST-NO/SPST-NC(29.2x16.6x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 48VDC 6A DPST-NO/SPST-NC(29.2x16.6x16.5)mm THT | ||||||||||||||||||||||||||||||||||||
H321121 / SIS 212 9VDC
Power Relay 9VDC 6A DPST-NO/SPST-NC(29.2x16.6x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 9VDC 6A DPST-NO/SPST-NC(29.2x16.6x16.5)mm THT | ||||||||||||||||||||||||||||||||||||
H320877 / SIS 212 12VDC
Power Relay 12VDC 6A DPST-NO/SPST-NC(29.2x16.6x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 12VDC 6A DPST-NO/SPST-NC(29.2x16.6x16.5)mm THT | ||||||||||||||||||||||||||||||||||||
H300827 / SIS 212 24VDC
Power Relay 24VDC 6A DPST-NO/SPST-NC(29.2x16.6x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 24VDC 6A DPST-NO/SPST-NC(29.2x16.6x16.5)mm THT |