Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Push to Test Button | Maximum AC Switching Voltage - (V) | Maximum Contact Resistance - (mOhm) | Coil Suppression Diode | Release Time - (ms) | AC Coil Voltage - (V) | Coil Resistance - (Ohm) | LED Indicator | Minimum Dropout Voltage | Maximum Switching Current - (A) | Mechanical Life - (Operations) | Contact Material | Product Length - (mm) | Product Depth - (mm) | Contact Arrangement | Termination Style | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum DC Switching Voltage - (V) | Contact Form | Maximum Switching Power | ROHS | Product Height - (mm) | Mounting | Operate Time - (ms) | Package Type | Life Cycle | Number of Terminals | Relay Construction | Coil Current - (mA) | Electrical Life - (Operations) | Packaging | Maximum Pick-Up Voltage | Seal | DC Coil Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 28 Produkte: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
ELESTA GmbH | Power Relays | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | ||||||
SIR3325VDCSEN
Relays with forcibly guided contact
|
|
ELESTA GmbH | Power Relays | Relays with forcibly guided contact | ||||||||||||||||||||||||||||||||||||
H320778 / SIS 422 5VDC SEN
Relays with forcibly guided contact
|
|
ELESTA GmbH | Power Relays | Relays with forcibly guided contact | ||||||||||||||||||||||||||||||||||||
SIR5526VDC
Relays with forcibly guided contact
|
|
ELESTA GmbH | Power Relays | Relays with forcibly guided contact | ||||||||||||||||||||||||||||||||||||
SIS 422 9VDC
Relays with forcibly guided contact
|
|
ELESTA GmbH | Power Relays | Relays with forcibly guided contact | ||||||||||||||||||||||||||||||||||||
H321154 / SIF 312 20VDC
SIS 4 CONTACTS
|
|
ELESTA GmbH | Power Relays | SIS 4 CONTACTS | ||||||||||||||||||||||||||||||||||||
H320970 / SIP 422 48VDC
SIS 4 CONTACTS
|
|
ELESTA GmbH | Power Relays | SIS 4 CONTACTS | ||||||||||||||||||||||||||||||||||||
H300299 / SIP 512 24VDC
Power Relay 24VDC 16(NO)/6(NC)A 4PST-NO/SPST-NO/SPST-NC(84.6x20x32)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 24VDC 16(NO)/6(NC)A 4PST-NO/SPST-NO/SPST-NC(84.6x20x32)mm THT | ||||||||||||||||||||||||||||||||||||
SIS2225VDCSENKV2
Power Relay 5VDC DPST-NO/DPST-NC(48x16.6x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 5VDC DPST-NO/DPST-NC(48x16.6x16.5)mm THT | No | 4 | 75 | No | 0.5VDC | Silver Copper Nickel/Gold | 48 | 16.6 | DPST-NO|DPST-NC | PC Pin | 2 Form A|2 Form B | Yes | 16.5 | Through Hole | 20 | Active | 10 | Non-Latching | 66.6 | 3.8VDC | 5 | |||||||||||||||
SIP512 12VDC
Power Relay 12VDC 6A 4PST-NO/SPST-NO/SPST-NC(84.6x20x32)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 12VDC 6A 4PST-NO/SPST-NO/SPST-NC(84.6x20x32)mm THT | ||||||||||||||||||||||||||||||||||||
H320932 / SIS 212 12VDC SEN Power Relay 12VDC 6A DPST-NO/SPST-NC(29.2x16.6x16.5)mm THT |
|
ELESTA GmbH | Power Relays | Power Relay 12VDC 6A DPST-NO/SPST-NC(29.2x16.6x16.5)mm THT | ||||||||||||||||||||||||||||||||||||
H300577 / SIR 552 12VDC
PCB Relay 12V with Forcibly Guided Contact
|
|
ELESTA GmbH | Power Relays | PCB Relay 12V with Forcibly Guided Contact | ||||||||||||||||||||||||||||||||||||
SIS422 5VDC SEN
Relays with Forcibly Guided Contact
|
|
ELESTA GmbH | Power Relays | Relays with Forcibly Guided Contact | ||||||||||||||||||||||||||||||||||||
SIR422 5VDC SEN
Relays with Forcibly Guided Contact
|
|
ELESTA GmbH | Power Relays | Relays with Forcibly Guided Contact | ||||||||||||||||||||||||||||||||||||
H300353 / SIP 512 12VDC
Power Relay 12VDC 16(NO)/6(NC)A 4PST-NO/SPST-NO/SPST-NC(84.6x20x32)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 12VDC 16(NO)/6(NC)A 4PST-NO/SPST-NO/SPST-NC(84.6x20x32)mm THT | ||||||||||||||||||||||||||||||||||||
SIR42224VDC
Power Relay 24VDC 4PST-NO/DPST-NC(58.9x16x30.7)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 24VDC 4PST-NO/DPST-NC(58.9x16x30.7)mm THT | No | 5 | 1.15K | No | >=2.4VDC | Silver Tin Oxide/Gold | 58.9 | 16 | 4PST-NO|DPST-NC | PC Pin | 4 Form A|2 Form B | Yes | 30.7 | Through Hole | 18 | DIP | Unconfirmed | 14 | Non-Latching | 20.8 | 18VDC | 24 | ||||||||||||||
H302634 / SIR 422 5VDC SEN
Relays with forcibly guided contact
|
|
ELESTA GmbH | Power Relays | Relays with forcibly guided contact | ||||||||||||||||||||||||||||||||||||
SIP 512 110VDC
Power Relay 110VDC 16(NO)/6(NC)A 4PST-NO/SPST-NO/SPST-NC(84.6x20x32)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 110VDC 16(NO)/6(NC)A 4PST-NO/SPST-NO/SPST-NC(84.6x20x32)mm THT | ||||||||||||||||||||||||||||||||||||
H300644 / SIP 422 12VDC
SIS 4 CONTACTS
|
|
ELESTA GmbH | Power Relays | SIS 4 CONTACTS | ||||||||||||||||||||||||||||||||||||
H300450 / SIR 552 24VDC Power Relay 24VDC 10A 5PST-NO/5PST-NC(85.5x20x32)mm THT |
|
ELESTA GmbH | Power Relays | Power Relay 24VDC 10A 5PST-NO/5PST-NC(85.5x20x32)mm THT | 250 | 100 | No | 5 | 440 | No | 2.4VDC | 10 | 10000000 | Silver Tin Oxide/Gold Plated | 85.5 | 20 | 5PST-NO|5PST-NC | PC Pin | 5 Form A|5 Form B | 2.5kVA | Yes | 32 | Through Hole | 18 | DIP | Unconfirmed | 22 | Non-Latching | 54.5 | 100000 | 16.8VDC | Unsealed | 24 | |||||||
H320592 / SIP 512 48VDC
Power Relay 48VDC 16(NO)/6(NC)A 4PST-NO/SPST-NO/SPST-NC(84.6x20x32)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 48VDC 16(NO)/6(NC)A 4PST-NO/SPST-NO/SPST-NC(84.6x20x32)mm THT | ||||||||||||||||||||||||||||||||||||
SIP 512 220VDC
Power Relay 220VDC 16(NO)/6(NC)A 4PST-NO/SPST-NO/SPST-NC(84.6x20x32)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 220VDC 16(NO)/6(NC)A 4PST-NO/SPST-NO/SPST-NC(84.6x20x32)mm THT | ||||||||||||||||||||||||||||||||||||
H320999 / SIP 422 6VDC
SIS 4 CONTACTS
|
|
ELESTA GmbH | Power Relays | SIS 4 CONTACTS | ||||||||||||||||||||||||||||||||||||
H300545 / SIP 422 24VDC Power Relay 24VDC 6A 4PST-NO/DPST-NC(84.6x20x32)mm THT |
|
ELESTA GmbH | Power Relays | Power Relay 24VDC 6A 4PST-NO/DPST-NC(84.6x20x32)mm THT | 250 | 100 | No | 5 | 440 | No | 2.4VDC | 6 | 10000000 | Silver Tin Oxide/Gold Plated | 84.6 | 20 | 4PST-NO|DPST-NC | PC Pin | 4 Form A|2 Form B | 1.5kVA | Yes | 32 | Through Hole | 18 | Active | 22 | Non-Latching | 54.5 | 100000 | 16.8VDC | Unsealed | 24 | ||||||||
SIP 512 60VDC
Power Relay 60VDC 16(NO)/6(NC)A 4PST-NO/SPST-NO/SPST-NC(84.6x20x32)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 60VDC 16(NO)/6(NC)A 4PST-NO/SPST-NO/SPST-NC(84.6x20x32)mm THT | ||||||||||||||||||||||||||||||||||||
SIP 512 6VDC
Power Relay 6VDC 16(NO)/6(NC)A 4PST-NO/SPST-NO/SPST-NC(84.6x20x32)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 6VDC 16(NO)/6(NC)A 4PST-NO/SPST-NO/SPST-NC(84.6x20x32)mm THT |