Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | High Potential | Primary Side Impedance - (Ohm) | Turns Ratio | Secondary Side Current - (mA) | Secondary Side Impedance - (Ohm) | Maximum DCR Primary Side - (Ohm) | Lead Style | Frequency Response | Primary Side Current - (mA) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Transformer Type | Maximum Insertion Loss - (dB) | Product Height - (mm) | Mounting | Operating Frequency | Package Type | Number of Terminals | Life Cycle | Maximum DCR Secondary Side - (Ohm) | Primary Side Voltage - (V) | Packaging | Minimum Return Loss - (dB) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 1 Produkt: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
Triad Magnetics | Audiotransformator | Audio Transformer 1:1/2:1 1500Vrms 172Ohm Prim. DCR 172Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole | 1500Vrms | 1K | 1:1|2:1 | 1K|0.25K | 172(Typ) | PC Pin | ±1dB | 19.56 | 22.86 | Yes | Audio Transformer | 2.8@1KHz | 17.78 | Through Hole | DIP | 8 | Active | 172(Typ) | Carton | |||||||
TY-250P
Audio Transformer 1:1/2:1 1500Vrms 172Ohm Prim. DCR 172Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
|
Von 2,9908 € bis 3,0974 €
pro Stück
|
Triad Magnetics | Audiotransformator | Audio Transformer 1:1/2:1 1500Vrms 172Ohm Prim. DCR 172Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole | 1500Vrms | 1K | 1:1|2:1 | 1K|0.25K | 172(Typ) | PC Pin | ±1dB | 19.56 | 22.86 | Yes | Audio Transformer | 2.8@1KHz | 17.78 | Through Hole | DIP | 8 | Active | 172(Typ) | Carton |