Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Maximum Current Rating - (A) | Stop Style | Angle of Throw - (°) | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Illumination Type | Seal Location | Contact Material | Switch Configuration | Base Material | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Number of Positions | Seal Description | Termination Style | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Actuator Length - (mm) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Body Orientation | Life Cycle | Number of Terminals | Switch Function | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Seal | Mechanical Life - (Cycles) | Base/Housing Material | Number of Decks |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 3.550 Produkte: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
Grayhill | Drehschalter | Verschiedenes | ||||||||||||||||||||||||||||||||||||||
53HS15-03-1-04S
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Drehschalter | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
53M15-11-1-04N
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Drehschalter | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
53HS15-07-1-04N
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Drehschalter | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
59HS18-03-2-08N
Switch Rotary DP8T 8 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Drehschalter | Switch Rotary DP8T 8 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
59HS18-03-4-03N
Switch Rotary 4P3T 3 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Drehschalter | Switch Rotary 4P3T 3 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
53M15-09-1-04N
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Drehschalter | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
53M15-05-1-04S
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Drehschalter | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
53M15-10-1-04N
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Drehschalter | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
53M15-04-1-19N
Switch Rotary SP19T 19 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Drehschalter | Switch Rotary SP19T 19 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
53M15-04-3-06N
Switch Rotary 3P6T 6 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Drehschalter | Switch Rotary 3P6T 6 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
59M18-01-1-05N
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Drehschalter | Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
53MS15-04-1-04S
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Drehschalter | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
53HS15-01-3-06N
Switch Rotary 3P6T 6 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Drehschalter | Switch Rotary 3P6T 6 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
59HS18-01-2-04N
Switch Rotary DP4T 4 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Drehschalter | Switch Rotary DP4T 4 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
59HS18-06-1-10N
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Drehschalter | Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
59HS18-04-1-10N
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Drehschalter | Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
59HS18-12-1-10N
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Drehschalter | Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
59HS18-02-1-10N
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Drehschalter | Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
59HS18-05-1-10N
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Drehschalter | Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
57M22-01-1-05N
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Drehschalter | Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
57M22-05-1-14S
Switch Rotary SP14T 14 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Drehschalter | Switch Rotary SP14T 14 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
57M22-11B16N
Switch Rotary SP16T 16 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Drehschalter | Switch Rotary SP16T 16 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
57M22-05A16N
Switch Rotary SP16T 16 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Drehschalter | Switch Rotary SP16T 16 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
57HS22-05-2-08N
Switch Rotary DP8T 8 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Drehschalter | Switch Rotary DP8T 8 Flatted Shaft Solder Lug 0.25A 30VDC | |||||||||||||||||||||||||||||||||||||||
53M15-10-1-23N
Switch Rotary SP23T 23 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Drehschalter | Switch Rotary SP23T 23 Flatted Shaft Solder Lug 0.25A 30VDC |