Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Shell Plating | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Gender | Row Spacing - (mm) | Contact Material | Style | Number of Contacts | Operating Temperature - (°C) | Zigzag Type | Terminal Pitch - (mm) | Mounting Styles | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Number of Rows | Military Standard | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Number of Terminals | Body Orientation | Type | Life Cycle | IP Rating | Zigzag Full Terminal Pitch - (mm) | Contact Plating | Housing Color | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 1 Produkt: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
Panstrong Technology Corp | Conn Micro-D M 9 POS 0.64mm Solder RA Thru-Hole 9 Terminal 1 Port | Liquid Crystal Polymer | Solder | PL | Nickel | 1 | M | Phosphor Bronze | 9 | 0.64 | 19.93 | 16.35 | 2 | Unknown | 7.8 | Through Hole | 9 | Right Angle | Micro-D | Active | Gold | Black | |||||||||||||||||||
MCD01R-09MK15-S5-2
Conn Micro-D M 9 POS 0.64mm Solder RA Thru-Hole 9 Terminal 1 Port
|
|
Panstrong Technology Corp | Conn Micro-D M 9 POS 0.64mm Solder RA Thru-Hole 9 Terminal 1 Port | Liquid Crystal Polymer | Solder | PL | Nickel | 1 | M | Phosphor Bronze | 9 | 0.64 | 19.93 | 16.35 | 2 | Unknown | 7.8 | Through Hole | 9 | Right Angle | Micro-D | Active | Gold | Black |