Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Shrouded | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Diameter Tolerance - (mm) | Keyed | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Material | Number of Contacts | Operating Temperature - (°C) | Terminal Pitch - (mm) | Mounting Styles | VITA Standard | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Number of Rows | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Number of Terminals | Body Orientation | Type | Life Cycle | Mating Length - (mm) | IP Rating | Contact Plating | Housing Color | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 3 Produkte: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
KYOCERA AVX Components Corporation | Steckverbinder | Verschiedenes | High Temperature Thermoplastic | Solder | M | 5000 | 1 | Beryllium Copper | Verschiedenes | 2.5 | Verschiedenes | 5.4 | Yes | 5.55 | Surface Mount | Verschiedenes | Straight | Battery | Active | Gold Over Nickel | Black | Tape and Reel | ||||||||||||||||||
00-9155-002-251-006
Conn Battery M 2Power POS 2.5mm Solder ST SMD 2 Terminal 1 Port T/R
|
|
KYOCERA AVX Components Corporation | Steckverbinder | Conn Battery M 2Power POS 2.5mm Solder ST SMD 2 Terminal 1 Port T/R | High Temperature Thermoplastic | Solder | M | 5000 | 1 | Beryllium Copper | 2Power | 2.5 | 5 | 5.4 | Yes | 5.55 | Surface Mount | 2 | Straight | Battery | Active | Gold Over Nickel | Black | Tape and Reel | |||||||||||||||||||
00-9155-004-251-006
Conn Battery M 4Power POS 2.5mm Solder ST SMD 4 Terminal 1 Port T/R
|
|
KYOCERA AVX Components Corporation | Steckverbinder | Conn Battery M 4Power POS 2.5mm Solder ST SMD 4 Terminal 1 Port T/R | High Temperature Thermoplastic | Solder | M | 5000 | 1 | Beryllium Copper | 4Power | 2.5 | 10 | 5.4 | Yes | 5.55 | Surface Mount | 4 | Straight | Battery | Active | Gold Over Nickel | Black | Tape and Reel | |||||||||||||||||||
00-9155-005-251-006
Conn Battery M 5Power POS 2.5mm Solder ST SMD 5 Terminal 1 Port T/R
|
|
KYOCERA AVX Components Corporation | Steckverbinder | Conn Battery M 5Power POS 2.5mm Solder ST SMD 5 Terminal 1 Port T/R | High Temperature Thermoplastic | Solder | M | 5000 | 1 | Beryllium Copper | 5Power | 2.5 | 12 | 5.4 | Yes | 5.55 | Surface Mount | 5 | Straight | Battery | Active | Gold Over Nickel | Black | Tape and Reel |