Semikron Reglerdioden
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Configuration | Nominal Zener Voltage - (V) | Maximum Regulator Current - (mA) | Zener Voltage Tolerance | Test Current - (mA) | Maximum Power Dissipation - (mW) | Maximum Reverse Leakage Current - (uA) | Maximum Zener Impedance - (Ohm) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ZMY47
Zener Diode Single 47V 5% 40Ohm 1300mW 2-Pin DO-213AB T/R
|
|
Semikron | Zener | Single | 47 | 26@Ta=50C | 5% | 10 | 1300 | 1 | 40 | Tape and Reel | 2 | DO-213AB | DO | No | Unknown | No | No | No | No | EAR99 | No | |
ZMY12
Zener Diode Single 12.05V 5% 7Ohm 1300mW 2-Pin DO-213AB T/R
|
|
Semikron | Zener | Single | 12.05 | 102@Ta=50C | 5% | 50 | 1300 | 1 | 7 | Tape and Reel | 2 | DO-213AB | DO | No | Unknown | No | No | No | No | EAR99 | No | |
ZMY39
Zener Diode Single 39V 5% 40Ohm 1300mW 2-Pin DO-213AB T/R
|
|
Semikron | Zener | Single | 39 | 32@Ta=50C | 5% | 10 | 1300 | 1 | 40 | Tape and Reel | 2 | DO-213AB | DO | No | Unknown | No | No | No | No | EAR99 | No | |
ZMY18
Zener Diode Single 17.95V 5% 15Ohm 1300mW 2-Pin DO-213AB T/R
|
|
Semikron | Zener | Single | 17.95 | 68@Ta=50C | 5% | 25 | 1300 | 1 | 15 | Tape and Reel | 2 | DO-213AB | DO | No | Unknown | No | No | No | No | EAR99 | No | |
ZMY15
Zener Diode Single 14.7V 5% 10Ohm 1300mW 2-Pin DO-213AB T/R
|
|
Semikron | Zener | Single | 14.7 | 83@Ta=50C | 5% | 50 | 1300 | 1 | 10 | Tape and Reel | 2 | DO-213AB | DO | No | Unknown | No | No | No | No | EAR99 | No | |
ZMY82
Zener Diode Single 82.5V 5% 100Ohm 1300mW 2-Pin DO-213AB T/R
|
|
Semikron | Zener | Single | 82.5 | 15@Ta=50C | 5% | 10 | 1300 | 1 | 100 | Tape and Reel | 2 | DO-213AB | DO | No | Unknown | No | No | No | No | EAR99 | No | |
SMZ12
Zener Diode Single 12.05V 5% 7Ohm 2000mW 2-Pin DO-213AB T/R
|
|
Semikron | Zener | Single | 12.05 | 157@Ta=50C | 5% | 50 | 2000 | 1 | 7 | Tape and Reel | 2 | DO-213AB | DO | No | Unknown | No | No | No | No | EAR99 | No |