Aeroflex Zenerdioden
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Configuration | Nominal Zener Voltage - (V) | Zener Voltage Tolerance | Maximum Voltage Regulation - (mV) | Maximum Power Dissipation - (mW) | Test Current - (mA) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
JANTX1N4122-1
Zener Diode Single 36V 5% 200Ohm 500mW 2-Pin DO-35
|
|
Aeroflex | Zener | Voltage Regulator | Single | 36 | 5% | 500 | 0.25 | 0.01 | 11 | 200 | 500 | 2 | DO-35 | DO | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
JANTXV1N4122UR-1
Zener Diode Single 36V 5% 200Ohm 500mW 2-Pin DO-213AA
|
|
Aeroflex | Zener | Voltage Regulator | Single | 36 | 5% | 500 | 0.25 | 0.01 | 11 | 200 | 500 | 2 | DO-213AA | DO | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
JANTX1N5531BUR-1
Diode Zener Single 11V 5% 500mW 2-Pin DO-213AA
|
|
Aeroflex | Zener | Voltage Regulator | Single | 11 | 5% | 200 | 1 | 0.05 | 35 | 80 | 2 | DO-213AA | DO | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
JANTXV1N4127UR-1
Zener Diode Single 56V 5% 300Ohm 500mW 2-Pin DO-213AA
|
|
Aeroflex | Zener | Voltage Regulator | Single | 56 | 5% | 500 | 0.25 | 0.01 | 6.7 | 300 | 500 | 2 | DO-213AA | DO | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
JANTX1N4569AUR-1
Zener Diode Single 6.4V 5% 200Ohm 500mW 2-Pin DO-213AA
|
|
Aeroflex | Zener | Temperature Compensated | Single | 6.4 | 5% | 5 | 500 | 0.5 | 2 | 200 | 2 | DO-213AA | DO | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
JANS1N4103UR-1
Zener Diode Single 9.1V 5% 200Ohm 500mW 2-Pin DO-213AA
|
|
Aeroflex | Zener | Voltage Regulator | Single | 9.1 | 5% | 500 | 0.25 | 0.5 | 42 | 200 | 500 | 2 | DO-213AA | DO | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
JANTX1N4121UR-1
Zener Diode Single 33V 5% 200Ohm 500mW 2-Pin DO-213AA
|
|
Aeroflex | Zener | Voltage Regulator | Single | 33 | 5% | 500 | 0.25 | 0.01 | 12 | 200 | 500 | 2 | DO-213AA | DO | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
JAN1N759A-1
Zener Diode Single 12V 5% 10Ohm 500mW 2-Pin DO-35
|
|
Aeroflex | Zener | Voltage Regulator | Single | 12 | 5% | 500 | 20 | 1 | 35 | 10 | 2 | DO-35 | DO | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
JANS1N4127UR-1
Zener Diode Single 56V 5% 300Ohm 500mW 2-Pin DO-213AA
|
|
Aeroflex | Zener | Voltage Regulator | Single | 56 | 5% | 500 | 0.25 | 0.01 | 6.7 | 300 | 500 | 2 | DO-213AA | DO | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
JANTX1N5539BUR-1
Diode Zener Single 19V 5% 500mW 2-Pin DO-213AA
|
|
Aeroflex | Zener | 2 | DO-213AA | DO | Unknown | Unknown | Unknown | No | |||||||||||||||||||
JANTX1N4627-1
Zener Diode Single 6.2V 5% 1200Ohm 500mW 2-Pin DO-35
|
|
Aeroflex | Zener | Voltage Regulator | Single | 6.2 | 5% | 500 | 0.25 | 5 | 61 | 1200 | 500 | 2 | DO-35 | DO | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
DATA-JANS1N4109DUR-1
Diode Zener Single 15V 1% 500mW 2-Pin DO-213AA
|
|
Aeroflex | Zener | 2 | DO-213AA | DO | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
JANTX1N4115UR-1
Zener Diode Single 22V 5% 150Ohm 500mW 2-Pin DO-213AA
|
|
Aeroflex | Zener | Voltage Regulator | Single | 22 | 5% | 500 | 0.25 | 0.01 | 17 | 150 | 500 | 2 | DO-213AA | DO | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
JAN1N978B-1
Zener Diode Single 51V 5% 125Ohm 500mW 2-Pin DO-35
|
|
Aeroflex | Zener | Voltage Regulator | Single | 51 | 5% | 500 | 2.5 | 5000 | 7.4 | 125 | 500 | 2 | DO-35 | DO | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
JANS1N4110UR-1
Diode Zener Single 16V 5% 500mW 2-Pin DO-213AA
|
|
Aeroflex | Zener | Voltage Regulator | Single | 16 | 5% | 500 | 0.25 | 0.05 | 24 | 100 | 500 | 2 | DO-213AA | DO | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
JANTX1N4619-1
Zener Diode Single 3V 5% 1600Ohm 500mW 2-Pin DO-35
|
|
Aeroflex | Zener | Voltage Regulator | Single | 3 | 5% | 500 | 0.25 | 0.4 | 87 | 1600 | 500 | 2 | DO-35 | DO | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
JAN1N4109-1
Zener Diode Single 15V 5% 100Ohm 500mW 2-Pin DO-35
|
|
Aeroflex | Zener | Voltage Regulator | Single | 15 | 5% | 500 | 0.25 | 0.05 | 25 | 100 | 500 | 2 | DO-35 | DO | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
JANTXV1N4110-1
Zener Diode Single 16V 5% 100Ohm 500mW 2-Pin DO-35
|
|
Aeroflex | Zener | Voltage Regulator | Single | 16 | 5% | 500 | 0.25 | 0.05 | 24 | 100 | 500 | 2 | DO-35 | DO | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
JANTX1N969B-1
Zener Diode Single 22V 5% 29Ohm 500mW 2-Pin DO-35
|
|
Aeroflex | Zener | Voltage Regulator | Single | 22 | 5% | 500 | 5.6 | 5000 | 16 | 29 | 500 | 2 | DO-35 | DO | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
JANTX1N970BUR-1
Zener Diode Single 24V 5% 33Ohm 500mW 2-Pin DO-213AA
|
|
Aeroflex | Zener | Voltage Regulator | Single | 24 | 5% | 500 | 5.2 | 5 | 15 | 33 | 500 | 2 | DO-213AA | DO | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
JANTX1N5525B-1
Zener Diode Single 6.2V 5% 30Ohm 500mW 2-Pin DO-35
|
|
Aeroflex | Zener | Voltage Regulator | Single | 6.2 | 5% | 200 | 500 | 0.001 | 1 | 61 | 30 | 2 | DO-35 | DO | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
JANS1N4122UR-1
Diode Zener Single 36V 5% 500mW 2-Pin DO-213AA
|
|
Aeroflex | Zener | Voltage Regulator | Single | 36 | 5% | 500 | 0.25 | 0.01 | 11 | 200 | 500 | 2 | DO-213AA | DO | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
JANTXV1N751AUR-1
Diode Zener Single 5.1V 5% 500mW 2-Pin DO-213AA
|
|
Aeroflex | Zener | 2 | DO-213AA | DO | Unknown | Unknown | Unknown | No | |||||||||||||||||||
JANTXV1N4132UR-1
Zener Diode Single 82V 5% 800Ohm 500mW 2-Pin DO-213AA
|
|
Aeroflex | Zener | Voltage Regulator | Single | 82 | 5% | 500 | 0.25 | 0.01 | 4.6 | 800 | 500 | 2 | DO-213AA | DO | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
JANTXV1N4117UR-1
Zener Diode Single 25V 5% 150Ohm 500mW 2-Pin DO-213AA
|
|
Aeroflex | Zener | Voltage Regulator | Single | 25 | 5% | 500 | 0.25 | 0.01 | 15 | 150 | 500 | 2 | DO-213AA | DO | Unknown | Unknown | Unknown | EAR99 | No |