Aeroflex Dioden, Transistoren und Thyristoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Category | Maximum Collector-Emitter Voltage - (V) | Number of Elements per Chip | Minimum DC Current Gain | Maximum Collector Base Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum DC Collector Current - (A) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
JANTXV2N720A
Trans GP BJT NPN 80V 0.5A 500mW 3-Pin TO-18 Bag
|
|
Aeroflex | GP BJT | 3 | TO-18 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||
JANTXV2N5660U3
Trans GP BJT NPN 200V 2A 2000mW 3-Pin SMD-0.5
|
|
Aeroflex | GP BJT | 3 | SMD-0.5 | SMD | No | No | No | No | EAR99 | No | |||||||||||||||||||
JANTXV2N5661 Trans GP BJT NPN 300V 2A 2000mW 3-Pin(2+Tab) TO-66 Tray |
|
Aeroflex | GP BJT | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||
JANTXV2N6211 Trans GP BJT PNP 225V 2A 3000mW 3-Pin(2+Tab) TO-66 Tray |
|
Aeroflex | GP BJT | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||
JANTXV2N930
Trans GP BJT NPN 45V 0.03A 300mW 3-Pin TO-18 Bag
|
|
Aeroflex | GP BJT | 3 | TO-18 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||
JANTX1N3600
Diode Switching Si 50V 0.3A 2-Pin DO-35
|
|
Aeroflex | Gleichrichter | 2 | DO-35 | DO | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
JANTXV2N3421
Trans GP BJT NPN 80V 3A 1000mW 3-Pin TO-5
|
|
Aeroflex | GP BJT | 3 | TO-5 | TO | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
JAN2N1893
Trans GP BJT NPN 80V 0.5A 800mW 3-Pin TO-5 Bag
|
|
Aeroflex | GP BJT | Unknown | 3 | TO-5 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||
JAN2N1893S
Trans GP BJT NPN 80V 0.5A 800mW 3-Pin TO-5 Bag
|
|
Aeroflex | GP BJT | 3 | TO-5 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||
JANTX2N5660
Trans GP BJT NPN 200V 2A 2000mW 3-Pin(2+Tab) TO-66 Tray
|
|
Aeroflex | GP BJT | Unknown | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||
JANTX2N5663
Trans GP BJT NPN 300V 2A 1000mW 3-Pin TO-5
|
|
Aeroflex | GP BJT | Unknown | 3 | TO-5 | TO | No | Unknown | No | No | No | EAR99 | No | |||||||||||||||||
JANTX2N6032
Trans GP BJT NPN 90V 50A 140000mW 3-Pin(2+Tab) TO-3 Tray
|
|
Aeroflex | GP BJT | 3 | TO-3 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||
JANTX2N6213
Trans GP BJT PNP 350V 2A 3000mW 3-Pin(2+Tab) TO-66 Tray
|
|
Aeroflex | GP BJT | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||
JANSR2N3635UB
Trans GP BJT PNP 140V 1A 1000mW 4-Pin Case UB Waffle
|
|
Aeroflex | GP BJT | Yes | 4 | Case UB | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
JANSR2N5152U3 Trans GP BJT NPN 80V 2A 100000mW 3-Pin Case U-3 |
|
Aeroflex | GP BJT | Yes | 3 | Case U-3 | No | No | No | EAR99 | No | ||||||||||||||||||||
JANTX2N1893
Trans GP BJT NPN 80V 0.5A 800mW 3-Pin TO-5 Bag
|
|
Aeroflex | GP BJT | 3 | TO-5 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||
JANTX2N5662
Trans GP BJT NPN 200V 2A 1000mW 3-Pin TO-5 Bag
|
|
Aeroflex | GP BJT | 3 | TO-5 | TO | No | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||
JANTX2N6211
Trans GP BJT PNP 225V 2A 3000mW 3-Pin(2+Tab) TO-66 Tray
|
|
Aeroflex | GP BJT | Unknown | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||
JANTXV2N1893S
Trans GP BJT NPN 80V 0.5A 800mW 3-Pin TO-5 Bag
|
|
Aeroflex | GP BJT | 3 | TO-5 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||
JANTX2N930
Trans GP BJT NPN 45V 0.03A 300mW 3-Pin TO-18 Bag
|
|
Aeroflex | GP BJT | Unknown | 3 | TO-18 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||
JANTX2N720A
Trans GP BJT NPN 80V 0.5A 500mW 3-Pin TO-18 Bag
|
|
Aeroflex | GP BJT | 3 | TO-18 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||
JANTXV2N1893
Trans GP BJT NPN 80V 0.5A 800mW 3-Pin TO-5 Bag
|
|
Aeroflex | GP BJT | 3 | TO-5 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||
JANTXV2N4150 Trans GP BJT NPN 70V 4A 1000mW 3-Pin TO-5 |
|
Aeroflex | GP BJT | 3 | TO-5 | TO | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
JANTXV2N5662
Trans GP BJT NPN 200V 2A 1000mW 3-Pin TO-5 Bag
|
|
Aeroflex | GP BJT | 3 | TO-5 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||
JANTXV2N5663
Trans GP BJT NPN 300V 2A 1000mW 3-Pin TO-5
|
|
Aeroflex | GP BJT | Unknown | 3 | TO-5 | TO | No | Unknown | No | No | No | EAR99 | No |