Alpha Wire Kabel
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Style | Cable Type | Wire Size - (AWG) | Color | Number of Conductors | Body Material | Cable Length - (m) | Body Plating | Shrink Wall Type | Maximum Outer Diameter - (mm) | Conductor Material | Operating Temperature - (°C) | Jacket Color | Cable Pitch - (mm) | Maximum Current Rating - (A) | Maximum Voltage Rating | Jacket Material | Impedance - (Ohm) | Standards | Tradename | Shield Type | Shrink Ratio | Packaging | Insulation Color | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1855 BK005
Hook-up Wire 22AWG 30.48m 1.32mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
1218C SL005
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 8Conductors 24AWG 5.76mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
3057-VI005
Hook-up Wire 16AWG 30.48m 2.38mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
541219 GR005
Hook-up Wire 12AWG Bare Copper
|
|
Alpha Wire | Multi-Chip-Package-Speicher | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
5859 BK005
Hook-up Wire 14AWG 30.48m 2.59mm Silver Coated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 14 | 30.48 | 2.59 | Silver Coated Copper | UL VW-1 | Spool | Black | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
2844/7 BL005
Hook-up Wire 24AWG 30.48m 0.91mm Silver Coated Copper 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
2843/19 BR005
Hook-up Wire 26AWG 30.48m 0.8mm Silver Coated Copper 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
2843/19 YL005 Hook-up Wire 26AWG 30.48m 0.8mm Silver Coated Copper 250VAC Spool |
|
Alpha Wire | Multi-Chip-Package-Speicher | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
2841/1 BL005
Hook-up Wire 30AWG 30.48m 0.6mm Silver Plated Copper 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
2842/7 BL001
Hook-up Wire 28AWG 304.8m 0.73mm Silver Plated Copper 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | EAR99 | No | No | |||||||||||||||||||||||||||||||||
3053/1 BK005
Hook-up Wire 20AWG 30.48m 1.8mm Tinned Copper Black 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
461816 BR005 Single Conductor Cable 18AWG 30.48m 2.92mm Bare Copper 600VAC Spool |
|
Alpha Wire | Multi-Chip-Package-Speicher | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
6715 WH005
Hook-up Wire 18AWG 30.48m 1.7mm Tinned Copper White 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 18 | 30.48 | 1.7 | Tinned Copper | White | Polyphenylene Ether | Spool | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
6714 BR001
Hook-up Wire 20AWG 304.8m 1.4mm Tinned Copper Brown 600V Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 20 | 304.8 | 1.4 | Tinned Copper | Brown | Polyphenylene Ether | Spool | EAR99 | No | ||||||||||||||||||||||||||
6717 OR005 Hook-up Wire 14AWG 30.48m 2.48mm Tinned Copper Orange 600VAC Spool |
|
Alpha Wire | Multi-Chip-Package-Speicher | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
7055/19 WH005
Hook-up Wire 22AWG 30.48m 1.32mm Tinned Copper White 150V Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 22 | 30.48 | 1.32 | Tinned Copper | White | Irradiated Polyvinyl Chloride | Spool | White | EAR99 | No | No | ||||||||||||||||||||||||
78312 SL005
Shielded Multi-Conductor Cable Tape/Braid Modified Polyphenylene Ether/Polyethylene 2Conductors 26AWG 3.55mm 300VAC Slate Modified Polyphenylene...
|
|
Alpha Wire | Kabel, Mehrleiter | Shielded Multi-Conductor Cable | 26 | 2 | 30.48 | 3.55 | Tinned Copper | Slate | Modified Polyphenylene Ether/Polyethylene | Tape | Spool | Black/Brown | No | No | No | No | EAR99 | No | |||||||||||||||||||
F2211/2 WH105 Heat Shrink Tubing ST Cross-Linked Polyolefin White |
|
Alpha Wire | Wärmeschrumpfende Produkte | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
F2211/4 RD064 Heat Shrinkable Tubing |
|
Alpha Wire | Wärmeschrumpfende Produkte | No | EAR99 | No | |||||||||||||||||||||||||||||||||
1553 RD001
Hook-up Wire 20AWG 304.8m 1.72mm Tinned Copper Red 1000VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 20 | 304.8 | 1.72 | Tinned Copper | Red | Polyvinyl Chloride | Spool | Red | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
77103 SL005 Shielded Multi-Conductor Cable Tape Modified Polyphenylene Ether 3Conductors 24AWG 4.49mm 600VAC Slate Modified Polyphenylene Ether 30.48m Spool |
|
Alpha Wire | Kabel, Mehrleiter | Shielded Multi-Conductor Cable | 24 | 3 | 30.48 | 4.49 | Tinned Copper | Slate | Modified Polyphenylene Ether | Tape | Spool | No | No | No | No | EAR99 | No | ||||||||||||||||||||
F2213/32 CL061 Heat Shrinkable Tubing |
|
Alpha Wire | Wärmeschrumpfende Produkte | No | EAR99 | No | |||||||||||||||||||||||||||||||||
F221V3/8 BK004 Heat Shrink Tubing ST Cross-Linked Polyolefin Black |
|
Alpha Wire | Wärmeschrumpfende Produkte | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
P1058 CL005 Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Clear FIT® |
|
Alpha Wire | Kabelzubehör | Non Shrinkable Tubing | Clear | Polyvinyl Chloride | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
1653 BK005
Hook-up Wire 10AWG 30.48m 5.43mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Unknown | No | No | No | EAR99 | No | No |