Altech Corporation Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Relay Type | Contact Arrangement | DC Coil Voltage - (V) | Contact Form | Maximum Current Rating - (A) | AC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum DC Switching Voltage - (V) | Maximum Power Rating | Maximum AC Switching Voltage - (V) | Product Depth - (mm) | Mounting | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | LED Indicator | Push to Test Button | Package Type | Operating Temperature - (°C) | Number of Terminals | Coil Suppression Diode | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56.OA03.2462C
Electromechanical Relay 24VDC 460Ohm 10A 6PST-NO/DPST-NC(77x20x39.5)mm THT Safety Relay
|
|
Altech Corporation | Sonstige Relais | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
56.OA02.1242S
Electromechanical Relay 12VDC 140Ohm 10A 4PST-NO/DPST-NC(67x20x39.2)mm THT Safety Relay
|
|
Altech Corporation | Sonstige Relais | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
56.OA01.2431C
Electromechanical Relay 24VDC 770Ohm 10A 3PST-NO/SPST-NC(57x20x39.2)mm THT Safety Relay
|
|
Altech Corporation | Sonstige Relais | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
GMD-12M-10-DC24V
Contactor, 3 Pole, 24VDC, 1NO-1NC, 32-50A
|
|
Altech Corporation | Contactors | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
PI6-1P-24VAC/DC
Electromechanical Relay 24VDC 24VAC 6A SPDT( (6.2mm 80mm 93.8mm)) DIN Rail
|
|
Altech Corporation | Sonstige Relais | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
MC-65A-DC24V
Contactor Relay 24VDC 65A 3PST-NO/3PST-NC Direct Mount
|
|
Altech Corporation | Contactors | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
56.OA02.1242C Electromechanical Relay 12VDC 140Ohm 10A 4PST-NO/DPST-NC(67x20x39.2)mm THT Safety Relay |
|
Altech Corporation | Sonstige Relais | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
RM84-2012-35-1024
Power Relay 24VDC DPDT(29x12.7x15.7)mm THT
|
|
Altech Corporation | Power Relays | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
MC-32A-AC120V
Contactor, 3 Pole, 24VDC, 1NO-1NC, 32-50A
|
|
Altech Corporation | Contactors | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
56.OW69.2400N
Power Relay, Through Hole
|
|
Altech Corporation | Power Relays | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
AMT8-S1
Time Delay Relays 24VAC/24VDC 265VAC/265VDC
|
|
Altech Corporation | Zeitrelais | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
56.5669.DR
Relay Sockets Screw Terminal DIN Rail
|
|
Altech Corporation | Relaissockel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
MC-9B-AC120V
Contactor, 3 Pole, 24VDC, 1NO-1NC, 32-50A
|
|
Altech Corporation | Contactors | No | No | No | No | EAR99 |