Ampleon Bipolar Transistoren HF
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Collector-Emitter Saturation Voltage - (V) | Maximum Power Dissipation - (mW) | Output Power - (W) | Typical Power Gain - (dB) | Maximum Transition Frequency - (MHz) | Packaging | Pin Count | Supplier Package | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BLT50,115
Trans RF BJT NPN 10V 0.5A 2000mW 4-Pin(3+Tab) SC-73 T/R
|
|
Ampleon | HF-BJT | NPN | Si | Single Dual Emitter | 1 | 20 | 10 | 3 | 0.5 | 25@300mA@5V | 2 to 30 | 2000 | 1.2 | Tape and Reel | EAR99 | Yes | No | ||||||||||||
BLS2731-20,114
Trans RF BJT NPN 75V 270000mW 3-Pin SOT-445C Trade
|
|
Ampleon | HF-BJT | 3 | SOT-445C | No | No | Unknown | Unknown | Unknown | No | ||||||||||||||||||||
MX0912B251Y,114 Trans RF BJT NPN 20V 15A 3-Pin(3+Tab) SOT-439A Blister |
|
Ampleon | HF-BJT | 3 | CDFM | No | Unknown | Unknown | Unknown | No | |||||||||||||||||||||
MX0912B351Y,114 Trans RF BJT NPN 20V 21A 960000mW 3-Pin(3+Tab) CDFM |
|
Ampleon | HF-BJT | NPN | Si | Single Dual Base | 1 | 65 | 20 | 3 | 21 | 960000 | 325 | 7(Min) | 1215 | 3 | CDFM | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
BLS3135-65I,112 Ldmos Power Transistor |
|
Ampleon | HF-BJT | Unknown | Unknown | Unknown | Unknown | No | |||||||||||||||||||||||
BLT70,115
Trans RF BJT NPN 8V 0.25A 4-Pin(3+Tab) SC-73 T/R
|
|
Ampleon | HF-BJT | NPN | Si | Single Dual Emitter | 1 | 16 | 8 | 2.5 | 0.25 | 25@100mA@4.8V | 2 to 30 | 2100 | 0.6 | 8.1 | Tape and Reel | EAR99 | Yes | No | |||||||||||
BLS2731-110,114 Microwave power transistor |
|
Ampleon | HF-BJT | 3 | SOT-423A | No | No | Unknown | Unknown | Unknown | No | ||||||||||||||||||||
BLW96/01,112 Trans RF BJT NPN 55V 12A 340000mW 4-Pin CRFM |
|
Ampleon | HF-BJT | NPN | Si | Single Dual Emitter | 1 | 55 | 4 | 12 | 15@7A@5V | 2 to 30 | 1.9(Typ)@4A@20A | 340000 | 200 | 19 | 245(Typ) | Bulk | 4 | CRFM | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No |