Analog Devices Anwendungsprozessoren und SOCs
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Family Name | Device Core | Maximum Clock Rate - (MHz) | Program Memory Type | Data Bus Width - (bit) | Program Memory Size | RAM Size | Type | Processing Unit | PWM | Watchdog | Interface Type | SPI | I2C | I2S | UART | USB | Instruction Cache Size | USART | CAN | PCI | Ethernet | Programmability | Core Architecture | Ethernet Speed | Maximum Expanded Memory Size | Packaging | Number of DACs | Number of ADCs | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | DAC Resolution - (bit) | DAC Channels | ADC Resolution - (bit) | ADC Channels | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ADSP-CM403CSWZ-EF SOC ARM Cortex M4 120-Pin LQFP EP Tray |
|
Analog Devices | Anwendungsprozessoren und SOC | ARM Cortex M4 | 150 | Flash | 32 | 512KB | 128KB | Applications Processor | Microprocessor | 1 | 1 | CAN/SPI/UART | 1 | 0 | 0 | 3 | 0 | 16KB | 0 | 2 | 0 | Yes | ARM | 10Mbps/100Mbps | Tray | Dual | Dual | 12/12 | 2/2 | 16/16 | 24/24 | 120 | LQFP EP | QFP | No | Yes | No | No | No | No | 3A991a.2. | No | ||||||
ADSP-CM408FBSWZENG
SOC ARM Cortex M4 176-Pin LQFP EP Tray
|
|
Analog Devices | Anwendungsprozessoren und SOC | 176 | LQFP EP | QFP | No | No | No | No | No | 3A991.a.2 | No | |||||||||||||||||||||||||||||||||||||
ADSP-CM409CBCZAFRL SOC ARM Cortex M4 212-Pin CSP-BGA T/R |
|
Analog Devices | Anwendungsprozessoren und SOC | ARM Cortex M4 | 240 | Flash | 32 | 2MB | 384KB | Applications Processor | Microprocessor | 1 | 1 | CAN/Ethernet/SPI/UART/USB | 2 | 0 | 0 | 3 | 1 | 16KB | 0 | 2 | 1 | Yes | ARM | 10Mbps/100Mbps | Tape and Reel | Dual | Dual | 12/12 | 2/2 | 16/16 | 24/24 | 212 | CSP-BGA | BGA | No | No | No | No | 3A991a.2. | No | ||||||||
ADSP-CM408CSWZ-AF1
SOC ARM Cortex M4 176-Pin LQFP EP Tray
|
|
Analog Devices | Anwendungsprozessoren und SOC | 176 | LQFP EP | QFP | No | No | No | 3A991.a.2 | No | |||||||||||||||||||||||||||||||||||||||
ADSP-CM403CSWZ-FF SOC ARM Cortex M4 120-Pin LQFP EP Tray |
|
Analog Devices | Anwendungsprozessoren und SOC | ARM Cortex M4 | 100 | Flash | 32 | 256KB | 128KB | Applications Processor | Microprocessor | 1 | 1 | CAN/SPI/UART | 1 | 0 | 0 | 3 | 0 | 16KB | 0 | 2 | 0 | Yes | ARM | 10Mbps/100Mbps | Tray | Dual | Dual | 12/12 | 2/2 | 16/16 | 24/24 | 120 | LQFP EP | QFP | No | Yes | No | No | No | No | 3A991.a.2 | No | ||||||
ADSP-CM407CSWZ-BF
SOC ARM Cortex M4 176-Pin LQFP EP Tray
|
|
Analog Devices | Anwendungsprozessoren und SOC | ARM Cortex M4 | 240 | Flash | 32 | 2MB | 384KB | Applications Processor | Microprocessor | 1 | 1 | CAN/SPI/UART/USB | 2 | 0 | 0 | 3 | 1 | 16KB | 0 | 2 | 0 | Yes | ARM | 10Mbps/100Mbps | Tray | Dual | Dual | 12/12 | 2/2 | 16/16 | 16/16 | 176 | LQFP EP | QFP | No | Yes | No | No | No | No | 3A991a.2. | No | ||||||
FIDO1100BGB208IR1 SOC Fido 208-Pin BGA Tray |
|
Analog Devices | Anwendungsprozessoren und SOC | Fido | 66 | RREM | 32 | 32KB | 24KB | Applications Processor | Microcontroller | 1 | CAN/Ethernet/I2C/SPI/UART | 1 | 1 | 0 | 2 | 0 | 0 | 1 | 0 | 1 | No | 10Mbps/100Mbps | Tray | Single | 10 | 8 | 208 | BGA | BGA | No | No | No | No | No | 5A991b.1. | No | ||||||||||||
ADSP-CM419F SOC ADSP-CM41xF ARM Cortex M4 210-Pin CSP-BGA Tray |
|
Analog Devices | Anwendungsprozessoren und SOC | ADSP-CM41xF | ARM Cortex M4 | 240 | Flash | 32 | 1MB | 160KB | Applications Processor | Microprocessor | 1 | 1 | CAN/I2C/SPI/UART | 1 | 1 | 0 | 4 | 0 | 0 | 1 | 0 | 0 | Yes | ARM | Tray | Single | Dual | 12 | 16/16 | 210 | CSP-BGA | BGA | No | No | No | No | No | 3A991.a.2 | No | |||||||||
ADSP-CM407CSWZ-AF
SOC ARM Cortex M4 176-Pin LQFP EP Tray
|
|
Analog Devices | Anwendungsprozessoren und SOC | ARM Cortex M4 | 240 | Flash | 32 | 2MB | 384KB | Applications Processor | Microprocessor | 1 | 1 | CAN/Ethernet/SPI/UART/USB | 2 | 0 | 0 | 3 | 1 | 16KB | 0 | 2 | 1 | Yes | ARM | 10Mbps/100Mbps | Tray | Dual | Dual | 12/12 | 2/2 | 16/16 | 16/16 | 176 | LQFP EP | QFP | No | Yes | No | No | No | No | 3A991a.2. | No | ||||||
ADSP-CM407BSWZ-DF
SOC ARM Cortex M4 176-Pin LQFP EP Tray
|
|
Analog Devices | Anwendungsprozessoren und SOC | ARM Cortex M4 | 150 | Flash | 32 | 1MB | 128KB | Applications Processor | Microprocessor | 1 | 1 | CAN/SPI/UART | 2 | 3 | 0 | 16KB | Yes | ARM | Tray | Dual | 16/16 | 16/16 | 176 | LQFP EP | QFP | No | No | No | No | No | 3A991.a.2 | No | ||||||||||||||||
FIDO1100PQF208IR1 SOC Fido 208-Pin PQFP Tray |
|
Analog Devices | Anwendungsprozessoren und SOC | Fido | 66 | RREM | 32 | 32KB | 24KB | Applications Processor | Microcontroller | 1 | CAN/Ethernet/I2C/SPI/UART | 1 | 1 | 0 | 2 | 0 | 0 | 1 | 0 | 1 | No | 10Mbps/100Mbps | Tray | Single | 10 | 8 | 208 | PQFP | QFP | No | No | No | No | No | 3A991a.2. | No | ||||||||||||
ADSP-CM409CBCZ-AF SOC ARM Cortex M4 212-Pin CSP-BGA Tray |
|
Analog Devices | Anwendungsprozessoren und SOC | ARM Cortex M4 | 240 | Flash | 32 | 2MB | 384KB | Applications Processor | Microprocessor | 1 | 1 | CAN/Ethernet/SPI/UART/USB | 2 | 0 | 0 | 3 | 1 | 16KB | 0 | 2 | 1 | Yes | ARM | 10Mbps/100Mbps | Tray | Dual | Dual | 12/12 | 2/2 | 16/16 | 24/24 | 212 | CSP-BGA | BGA | No | Yes | No | No | No | No | 3A991a.2. | No | ||||||
ADSP-CM419F-BCZENG SOC ADSP-CM41xF ARM Cortex M4 210-Pin CSP-BGA Tray |
|
Analog Devices | Anwendungsprozessoren und SOC | ADSP-CM41xF | ARM Cortex M4 | 240 | Flash | 32 | 1MB | 160KB | Applications Processor | Microprocessor | 1 | 1 | CAN/I2C/SPI/UART | 1 | 1 | 0 | 4 | 0 | 0 | 1 | 0 | 0 | Yes | ARM | Tray | Single | Dual | 12 | 16/16 | 210 | CSP-BGA | BGA | No | No | No | No | No | 3A991.a.2 | No | |||||||||
ADSP-CM403FBSWZENG SOC ARM Cortex M4 120-Pin LQFP EP Tray |
|
Analog Devices | Anwendungsprozessoren und SOC | ARM Cortex M4 | Flash | 32 | 512KB | 128KB | Applications Processor | Microprocessor | 1 | 1 | CAN/SPI/UART | 1 | 0 | 0 | 3 | 0 | 16KB | 0 | 2 | 0 | Yes | ARM | Tray | Dual | Dual | 12/12 | 2/2 | 16/16 | 24/24 | 120 | LQFP EP | QFP | No | Yes | No | No | No | No | 3A991.a.2 | No | ||||||||
ADSP-CM403CSWZ-CF SOC ARM Cortex M4 120-Pin LQFP EP Tray |
|
Analog Devices | Anwendungsprozessoren und SOC | ARM Cortex M4 | 240 | Flash | 32 | 2MB | 384KB | Applications Processor | Microprocessor | 1 | 1 | CAN/SPI/UART | 1 | 0 | 0 | 3 | 0 | 16KB | 0 | 2 | 0 | Yes | ARM | 10Mbps/100Mbps | Tray | Dual | Dual | 12/12 | 2/2 | 16/16 | 24/24 | 120 | LQFP EP | QFP | No | Yes | No | No | No | No | 3A991.a.2 | No | ||||||
ADSP-CM408CSWZ-BF1
SOC ARM Cortex M4 176-Pin LQFP EP Tray
|
|
Analog Devices | Anwendungsprozessoren und SOC | 176 | LQFP EP | QFP | No | No | No | 3A991.a.2 | No | |||||||||||||||||||||||||||||||||||||||
ADSP-CM403BSWZ-CF SOC ARM Cortex M4 120-Pin LQFP EP Tray |
|
Analog Devices | Anwendungsprozessoren und SOC | ARM Cortex M4 | 240 | Flash | 32 | 2MB | 384KB | Applications Processor | Microprocessor | 1 | 1 | CAN/SPI/UART | 1 | 3 | 0 | 16KB | Yes | ARM | Tray | Dual | Dual | 12/12 | 2/2 | 16/16 | 24/24 | 120 | LQFP EP | QFP | No | No | No | No | No | 3A991.a.2 | No | |||||||||||||
ADSP-CM402BSWZ-EF SOC ARM Cortex M4 120-Pin LQFP EP Tray |
|
Analog Devices | Anwendungsprozessoren und SOC | ARM Cortex M4 | 150 | Flash | 32 | 512KB | 128KB | Applications Processor | Microprocessor | 1 | 1 | CAN/SPI/UART | 1 | 3 | 0 | 16KB | Yes | ARM | Tray | Dual | Dual | 12/12 | 2/2 | 16/16 | 24/24 | 120 | LQFP EP | QFP | No | No | No | No | No | 3A991.a.2 | No | |||||||||||||
ADSP-CM407CSWZ-DF
SOC ARM Cortex M4 176-Pin LQFP EP Tray
|
|
Analog Devices | Anwendungsprozessoren und SOC | ARM Cortex M4 | 150 | Flash | 32 | 1MB | 128KB | Applications Processor | Microprocessor | 1 | 1 | CAN/SPI/UART | 2 | 0 | 0 | 3 | 0 | 16KB | 0 | 2 | 0 | Yes | ARM | 10Mbps/100Mbps | Tray | Dual | Dual | 12/12 | 2/2 | 16/16 | 16/16 | 176 | LQFP EP | QFP | No | Yes | No | No | No | No | 3A991.a.2 | No | ||||||
ADSP-CM402CSWZ-EF SOC ARM Cortex M4 120-Pin LQFP EP Tray |
|
Analog Devices | Anwendungsprozessoren und SOC | ARM Cortex M4 | 150 | Flash | 32 | 512KB | 128KB | Applications Processor | Microprocessor | 1 | 1 | CAN/SPI/UART | 1 | 0 | 0 | 3 | 0 | 16KB | 0 | 2 | 0 | Yes | ARM | 10Mbps/100Mbps | Tray | Dual | Dual | 12/12 | 2/2 | 16/16 | 24/24 | 120 | LQFP EP | QFP | No | Yes | No | No | No | No | 3A991a.2. | No | ||||||
ADSP-CM408BSWZ-AF
SOC ARM Cortex M4 176-Pin LQFP EP Tray
|
|
Analog Devices | Anwendungsprozessoren und SOC | ARM Cortex M4 | 240 | Flash | 32 | 2MB | 384KB | Applications Processor | Microprocessor | 1 | 1 | CAN/Ethernet/SPI/UART/USB | 2 | 3 | 1 | 16KB | 1 | Yes | ARM | 10Mbps/100Mbps | Tray | Dual | 16/16 | 16/16 | 176 | LQFP EP | QFP | No | No | No | No | No | 3A991.a.2 | No | ||||||||||||||
ADSP-CM402CSWZ-FF SOC ARM Cortex M4 120-Pin LQFP EP Tray |
|
Analog Devices | Anwendungsprozessoren und SOC | ARM Cortex M4 | 100 | Flash | 32 | 256KB | 128KB | Applications Processor | Microprocessor | 1 | 1 | CAN/SPI/UART | 1 | 0 | 0 | 3 | 0 | 16KB | 0 | 2 | 0 | Yes | ARM | 10Mbps/100Mbps | Tray | Dual | Dual | 12/12 | 2/2 | 16/16 | 24/24 | 120 | LQFP EP | QFP | No | Yes | No | No | No | No | 3A991a.2. | No | ||||||
ADSP-CM408CSWZ-BF
SOC ARM Cortex M4 176-Pin LQFP EP Tray
|
|
Analog Devices | Anwendungsprozessoren und SOC | ARM Cortex M4 | 240 | Flash | 32 | 2MB | 384KB | Applications Processor | Microprocessor | 1 | 1 | CAN/SPI/UART/USB | 2 | 0 | 0 | 3 | 1 | 16KB | 0 | 2 | 0 | Yes | ARM | 10Mbps/100Mbps | Tray | Dual | Dual | 12/12 | 2/2 | 16/16 | 24/24 | 176 | LQFP EP | QFP | No | Yes | No | No | No | No | 3A991.a.2 | No | ||||||
ADSP-CM408BSWZ-BF
SOC ARM Cortex M4 176-Pin LQFP EP Tray
|
|
Analog Devices | Anwendungsprozessoren und SOC | ARM Cortex M4 | 240 | Flash | 32 | 2MB | 384KB | Applications Processor | Microprocessor | 1 | 1 | CAN/SPI/UART/USB | 2 | 3 | 1 | 16KB | Yes | ARM | Tray | Dual | 16/16 | 16/16 | 176 | LQFP EP | QFP | No | No | No | No | No | 3A991.a.2 | No | ||||||||||||||||
ADSP-CM408CSWZ-AF
SOC ARM Cortex M4 176-Pin LQFP EP Tray
|
|
Analog Devices | Anwendungsprozessoren und SOC | ARM Cortex M4 | 240 | Flash | 32 | 2MB | 384KB | Applications Processor | Microprocessor | 1 | 1 | CAN/Ethernet/SPI/UART/USB | 2 | 0 | 0 | 3 | 1 | 16KB | 0 | 2 | 1 | Yes | ARM | 10Mbps/100Mbps | Tray | Dual | Dual | 12/12 | 2/2 | 16/16 | 24/24 | 176 | LQFP EP | QFP | No | Yes | No | No | No | No | 3A991a.2. | No |