API Technologies Corp Kondensator-Netzwerke
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Dielectric | Material | Number of Capacitors | Construction | Termination Style | Number of Terminals | Terminal Pitch - (mm) | Size - (mm) | Special Features | Packaging | Package/Case | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SA1206R471MBNT
Cap Ceramic Array 470pF 50V R 20% 1206 Pad SMD 4 Capacitor 125°C T/R
|
|
API Technologies Corp | Kondensator-Array | Array | 470pF | 20% | 50VDC | R | Ceramic | 4 | Flat | Pad | 10 | 0.8 | 3.2 X 1.6 X 0.7 | 1206 | No | Yes | Unknown | Unknown | EAR99 | No | ||||
SA1206R223MANT
Cap Ceramic Array 0.022uF 25V R 20% 1206 Pad SMD 4 Capacitor 125°C T/R
|
|
API Technologies Corp | Kondensator-Array | Array | 0.022uF | 20% | 25VDC | R | Ceramic | 4 | Flat | 8 | 0.8 | 3.2 X 1.6 X 0.7 | Tape and Reel | 1206 | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |||
SA1206R222MBNT
Cap Ceramic Array 0.0022uF 50V R 20% 1206 Pad SMD 4 Capacitor 125°C T/R
|
|
API Technologies Corp | Kondensator-Array | Array | 0.0022uF | 20% | 50VDC | R | Ceramic | 4 | Flat | Pad | 8 | 0.8 | 3.2 X 1.6 X 0.7 | High Frequency|Low Inductance | Tape and Reel | 1206 | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |
SA1206C101MBNT
Cap Ceramic Array 100pF 50V C 20% 1206 Pad SMD 4 Capacitor 125°C T/R
|
|
API Technologies Corp | Kondensator-Array | Array | 100pF | 20% | 50VDC | C | Ceramic | 4 | Flat | 8 | 0.8 | 3.2 X 1.6 X 0.7 | Tape and Reel | 1206 | No | Yes | Unknown | Unknown | EAR99 | No | ||||
SA1206C220MBNT
Surface Mount Filter Arrays
|
|
API Technologies Corp | Kondensator-Array | No | Yes | Unknown | Unknown | EAR99 | No |