API Technologies Corp Datenerfassung
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Converter Type | Architecture | Resolution | Number of Input Channels | Number of DAC Channels | Number of ADCs | Input Signal Type | Sampling Rate - (SPS) | Number of Outputs per Chip | Maximum Settling Time - (us) | Digital Interface Type | Input Type | Output Type | Voltage Reference | Power Supply Type | Polarity of Input Voltage | Voltage Supply Source | Maximum Dual Supply Voltage - (V) | Input Voltage | Minimum Dual Supply Voltage - (V) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Integral Nonlinearity Error | Signal to Noise Ratio | No Missing Codes - (bit) | Typical Dual Supply Voltage - (V) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MN 5212MXC Linear, Analog-to-Digital Converter, High-Speed, 12-Bit |
|
API Technologies Corp | A/D-W | No | 24 | DIP | DIP | Yes | No | No | No | ||||||||||||||||||||||||||||||||
MN3020H/B DAC 1-CH Resistor-String 8-bit 18-Pin DIP |
|
API Technologies Corp | D/A-W | General Purpose | Resistor-String | 8bit | 1 | 1 | 3 | Parallel | Voltage | Internal | Dual | ±18/5.25 | ±14/4.75 | ±0.5LSB | ±15/5 | 18 | DIP | DIP | No | Unknown | No | No | No | 3A001.a.2.c | No | ||||||||||||||||
5962-0625801HXC 8-Bit Analog To Digital Converter |
|
API Technologies Corp | A/D-W | No | 24 | DIP | DIP | Yes | No | No | No | No | No | ||||||||||||||||||||||||||||||
MN5212H/B 1-Channel Single ADC SAR 12-bit Parallel/Serial 24-Pin DIP |
|
API Technologies Corp | A/D-W | General Purpose | SAR | 12bit | 1 | 1 | Single-Ended | Parallel|Serial | Voltage | Internal | Bipolar | Dual | ±15.45 | ±10V | ±14.55 | ±0.5LSB | 12 | ±15 | 24 | DIP | DIP | No | No | No | No | No | 3A001.a.2.c | No | |||||||||||||
MN6450S/B 1-Channel Single ADC 47ksps 16-bit Parallel 32-Pin DIP |
|
API Technologies Corp | A/D-W | 16bit | 1 | 1 | Single-Ended | 47ksps | Parallel | Voltage | Internal | Unipolar|Bipolar | Dual | ±16.5/5.5 | 5V/10V|±5V/±10V | ±11.4/4.5 | ±0.0022%FSR | 85dB(Typ) | 16 | ±15/5 | 32 | DIP | DIP | No | No | No | No | No | 3A001.a.2.c | No | |||||||||||||
5962-9207302HXA 8-Bit Analog To Digital Converter |
|
API Technologies Corp | A/D-W | No | 24 | DIP | DIP | Yes | No | No | No | No | No | ||||||||||||||||||||||||||||||
MN7150-16H/B 8 and 16-Channel DIP Packaged 12-bit Data Acquisition Systems |
|
API Technologies Corp | Datenerfassungs System | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
MN5211MXA Linear, Analog-to-Digital Converter, High-Speed, 12-Bit |
|
API Technologies Corp | A/D-W | No | 24 | DIP | DIP | Yes | No | No | No | ||||||||||||||||||||||||||||||||
5962-9057001HXA DAC 1-CH Segment 12-bit |
|
API Technologies Corp | D/A-W | No | 24 | DIP | DIP | No | Yes | No | No | No | No | No | |||||||||||||||||||||||||||||
5962-8958405YA LINEAR, ANALOG TO DIGITAL CONVERTER, HIGH SPEED, 12- BIT |
|
API Technologies Corp | A/D-W | No | 24 | DIP | DIP | Yes | No | No | No | No |