Artesyn Embedded Power System-on-Module- SOM
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Processor Type | Processor Family | Processor Number | Processor Cores | Processor Speed - (Hz) | Processor Thermal Design Power - (W) | Intel Technologies | Form Factor | Chipset Type | JTAG Support | Data Cache Size - (B) | BIOS | Number of System Memory | System Memory Type | System Memory Socket Type | System Memory Maximum Size - (B) | System Memory Speed | UART | USART | SPI | I2C | CAN | USB | SATA | PATA | GPIO | Audio Interfaces | RS485 | RS232 | RS422 | PCI | Ethernet Controller Type | Ethernet Speed | Display Type | Display Interface | Operating Systems | Linux | QNX | Medical Application | Product Length - (mm) | Product Depth - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
COMX_P4080 Compact COM Express SOM with QorIQ Processor 4GB RAM |
Bestand
2
768,6465 €
pro Stück
|
Artesyn Embedded Power | System-on-Module- SOM | Freescale | QorIQ | P4080 | Eight Core | 1.5G | Compact COM Express | Yes | 2 | DDR3 | SOUDIMM | 4G | 1333MHz | 2 | 0 | 1 | 4 | 0 | 4 | 0 | 0 | 8 | 0 | 0 | 0 | 0 | 0 | 10Mbps/100Mbps/1000Mbps | Linux | QNX Neutrino | Yes | 125 | 95 | Unknown | Unknown | Unknown | 5A002 | |||||||||||||
COMX-CORE-310
COM Express SOM with Celeron Processor 8GB RAM
|
|
Artesyn Embedded Power | System-on-Module- SOM | Intel | Celeron | P4505 | 1.86G | 35 | Enhanced Intel SpeedStep Technology/Execute Disable Bit/Intel Thermal Monitoring Technology/Intel 64 Technology/Idle States/Intel Fast Memory Access/Intel VT-x with Extended Page Tables/Intel Virtualization Technology | COM Express | Intel HM55 Express|Intel QM5 Express | No | 2M | AMI UEFI | 2 | DDR3 | SODIMM | 8G | 800MHz/1066MHz | 0 | 0 | 1 | 0 | 0 | 8 | 4 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | Intel 82577 | 1000Mbps | CRT|LCD | DP|DVI|HDMI|LVDS|SDVO|VGA | Yes | No | No | No | No | No | No |