Assmann WSW components, Inc DIP Schalter
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Pole Throw Configuration | Actuator Style | Switch Configuration | Number of Positions | Maximum Current Rating - (A) | Maximum DC Voltage Rating - (V) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Terminal Pitch - (mm) | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AD-DIL-SW/06-N Slide Switch, High Profile, DIP |
|
Assmann WSW components, Inc | DIP-Schalter | No | No | No | No | EAR99 | No | |||||||||||||||||||||
AD-EPD04 Switch DIP OFF ON SPST 4 Piano 0.025A 24VDC Gull Wing 2.54mm SMD Tube |
|
Assmann WSW components, Inc | DIP-Schalter | Piano Switch | SPST | Piano | OFF ON | 4 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 1000 | 100 | Phosphor Bronze | No | No | No | No | No | EAR99 | No | |||||||
AD-DIL-SW/04-N Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC PC Pins 5000Cycles 2.54mm Thru-Hole |
|
Assmann WSW components, Inc | DIP-Schalter | DIP Switch | SPST | Raised Slide | OFF ON | 4 | 2000 | 5000 | Through Hole | PC Pins | 2.54 | Straight | 100 | 50 | Brass | No | No | No | No | No | EAR99 | No | ||||||
A-DSHP-02 Switch DIP OFF ON SPST 2 Flush Slide 0.025A 24VDC Gull Wing 1.27mm SMD T/R |
|
Assmann WSW components, Inc | DIP-Schalter | Half Pitch DIP Switch | SPST | Flush Slide | OFF ON | 2 | Surface Mount | Gull Wing | 1.27 | Straight | Tape and Reel | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||
A-DSHP-08 Switch DIP OFF ON SPST 8 Flush Slide 0.025A 24VDC Gull Wing 1.27mm SMD T/R |
|
Assmann WSW components, Inc | DIP-Schalter | Half Pitch DIP Switch | SPST | Flush Slide | OFF ON | 8 | Surface Mount | Gull Wing | 1.27 | Straight | Tape and Reel | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||
AD-EPD02 Switch DIP OFF ON SPST 2 Piano 0.025A 24VDC Gull Wing 2.54mm SMD Tube |
|
Assmann WSW components, Inc | DIP-Schalter | Piano Switch | SPST | Piano | OFF ON | 2 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 1000 | 100 | Phosphor Bronze | No | No | No | No | No | EAR99 | No | |||||||
AD-EPD03 Switch DIP OFF ON SPST 3 Piano 0.025A 24VDC Gull Wing 2.54mm SMD Tube |
|
Assmann WSW components, Inc | DIP-Schalter | Piano Switch | SPST | Piano | OFF ON | 3 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 1000 | 100 | Phosphor Bronze | No | No | No | No | No | EAR99 | No | |||||||
A-DSHP-10 Switch DIP OFF ON SPST 10 Flush Slide 0.025A 24VDC Gull Wing 1.27mm SMD T/R |
|
Assmann WSW components, Inc | DIP-Schalter | Half Pitch DIP Switch | SPST | Flush Slide | OFF ON | 10 | Surface Mount | Gull Wing | 1.27 | Straight | Tape and Reel | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||
AD-DIL-SW/10-N Switch DIP OFF ON SPST 10 Raised Slide 0.025A 24VDC PC Pins 5000Cycles 2.54mm Thru-Hole |
|
Assmann WSW components, Inc | DIP-Schalter | DIP Switch | SPST | Raised Slide | OFF ON | 10 | 2000 | 5000 | Through Hole | PC Pins | 2.54 | Straight | 100 | 50 | Brass | No | No | No | No | No | EAR99 | No | ||||||
AD-DIL-SW/08-N Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC PC Pins 5000Cycles 2.54mm Thru-Hole |
|
Assmann WSW components, Inc | DIP-Schalter | DIP Switch | SPST | Raised Slide | OFF ON | 8 | 2000 | 5000 | Through Hole | PC Pins | 2.54 | Straight | 100 | 50 | Brass | No | No | No | No | No | EAR99 | No | ||||||
AD-EPG 106A Switch DIP OFF ON SPST 6 Piano 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube |
|
Assmann WSW components, Inc | DIP-Schalter | Piano Switch | SPST | Piano | OFF ON | 6 | Through Hole | PC Pins | 2.54 | Straight | Tube | 1000 | 100 | Phosphor Bronze | No | No | No | No | No | EAR99 | No | |||||||
A-DIL-H08G Slide Switch, low profile, DIP |
|
Assmann WSW components, Inc | DIP-Schalter | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
AD-EPG 108A Switch DIP OFF ON SPST 8 Piano 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube |
|
Assmann WSW components, Inc | DIP-Schalter | Piano Switch | SPST | Piano | OFF ON | 8 | Through Hole | PC Pins | 2.54 | Straight | Tube | 1000 | 100 | Phosphor Bronze | No | No | No | No | No | EAR99 | No | |||||||
AD-DIL-SW/05-N Switch DIP OFF ON SPST 5 Raised Slide 0.025A 24VDC PC Pins 5000Cycles 2.54mm Thru-Hole |
|
Assmann WSW components, Inc | DIP-Schalter | DIP Switch | SPST | Raised Slide | OFF ON | 5 | 2000 | 5000 | Through Hole | PC Pins | 2.54 | Straight | 100 | 50 | Brass | No | No | No | No | No | EAR99 | No | ||||||
AD-EPG 110A Switch DIP OFF ON SPST 10 Piano 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube |
|
Assmann WSW components, Inc | DIP-Schalter | Piano Switch | SPST | Piano | OFF ON | 10 | Through Hole | PC Pins | 2.54 | Straight | Tube | 1000 | 100 | Phosphor Bronze | No | No | No | No | No | EAR99 | No | |||||||
AD-EPG 104A Switch DIP OFF ON SPST 4 Piano 0.025A 24VDC PC Pins 5000Cycles 2.54mm Thru-Hole |
|
Assmann WSW components, Inc | DIP-Schalter | DIP Switch | SPST | Piano | OFF ON | 4 | 2000 | 5000 | Through Hole | PC Pins | 2.54 | Straight | 100 | 50 | Brass | No | No | No | No | No | EAR99 | No |