KYOCERA AVX Components Corporation Kondensatoren, Aluminiumkondensatoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (mA) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Size - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AEH1010221M035R
Cap Aluminum Lytic 220uF 35V 20% (10 X 10.5mm) SMD 296mA 2000h 125°C T/R
|
|
KYOCERA AVX Components Corporation | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | 296 | 77@2Min | 2000 | Cylindrical | 10 X 10.5 | Polar | Tape and Reel | 14 | Unknown | Unknown | EAR99 | |||||
AEA0810102M006R AEA0810102M006R |
|
KYOCERA AVX Components Corporation | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 6.3VDC | 600 | 63@2Min | 5000 | Low Impedance | Aluminum Cylindrical Can | 8 X 10.5 | Polar | Tape and Reel | 30 | |||||||
AEH1213221M050R
Cap Aluminum Lytic 220uF 50V 20% (12.5 X 13.5mm) SMD 550mA 5000h 125°C T/R
|
|
KYOCERA AVX Components Corporation | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | 550 | 330@2Min | 5000 | Cylindrical | 12.5 X 13.5 | Polar | Tape and Reel | 14 | No | No | EAR99 | |||||
AEA1010221M035R
Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 850mA 5000h 105°C T/R
|
|
KYOCERA AVX Components Corporation | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | 850 | 77@2Min | 5000 | Low Impedance | Aluminum Cylindrical Can | 10 X 10 | Polar | Tape and Reel | 14 | No | No | EAR99 | No | |||
AEH1213102M025R
Cap Aluminum Lytic 100uF 25V 20% (12.5 X 13.5mm) SMD 5000h 125°C T/R
|
|
KYOCERA AVX Components Corporation | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | 75@2Min | 5000 | Cylindrical | 12.5 X 13.5 | Polar | Tape and Reel | EAR99 | |||||||||
AHA1010390M080R
Cap Aluminum Lytic 39uF 80V 20% (10 X 10.5mm) SMD 0.07 Ohm 1600mA 10000h 105°C T/R
|
|
KYOCERA AVX Components Corporation | Kondensator, Aluminium | Electrolytic | 39uF | 20% | 80VDC | 0.07 | Low | 1600 | 31@2Min | 10000 | Low ESR | Cylindrical | 10 X 10.5 | Polar | Tape and Reel | 16 | No | No | EAR99 | ||
AEA1010221M050R
Cap Aluminum Lytic 220uF 50V 20% (10 X 10mm) SMD 670mA 5000h 105°C T/R
|
|
KYOCERA AVX Components Corporation | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | 670 | 110@2Min | 5000 | Low Impedance | Aluminum Cylindrical Can | 10 X 10 | Polar | Tape and Reel | 14 | No | No | EAR99 | No | |||
AHA0608270M025R
Cap Aluminum Lytic 27uF 25V 20% (6.3 X 8mm) SMD 0.07 Ohm 1200mA 5000h 105°C T/R
|
|
KYOCERA AVX Components Corporation | Kondensator, Aluminium | Electrolytic | 27uF | 20% | 25VDC | 0.07 | Low | 1200 | 7@2Min | 5000 | Low ESR | Cylindrical | 6.3 X 8 | Polar | Tape and Reel | 16 | No | No | EAR99 | ||
AEH1010331M025R Cap Aluminum Lytic 330uF 25V 20% (10 X 10.5mm) SMD 296mA 2000h 125C T/R |
|
KYOCERA AVX Components Corporation | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 25VDC | 296 | 82.5@2Min | 2000 | Cylindrical | 10 X 10.5 | Polar | Tape and Reel | 16 |