KYOCERA AVX Components Corporation Schaltungsschutz
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Configuration | Varistor Voltage - (V) | Technology | Direction Type | Number of Elements per Chip | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Maximum Clamping Voltage - (V) | Product Length - (mm) | Clamping Current - (A) | Product Depth - (mm) | Maximum Surge Current - (A) | Maximum Peak Pulse Current - (A) | Product Height - (mm) | Capacitance Value - (pF) | Maximum Reverse Leakage Current - (uA) | Size Code | Test Current - (mA) | Peak Pulse Power Dissipation - (W) | Packaging | Mounting | Minimum Breakdown Voltage - (V) | Terminal Pitch - (mm) | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VC080514A300DP
Var MLV 10VAC/14VDC 40A 18.5V 0805 SMD T/R
|
|
KYOCERA AVX Components Corporation | Varistor | 18.5 | Multilayer | 32 | 2.01 | 1 | 1.25 | 40 | 1.02 | 325pF | 0805 | Tape and Reel | Surface Mount | No | No | EAR99 | No | No | |||||||||||||
VC080514A300RP
Var MLV 10VAC/14VDC 40A 18.5V 0805 SMD T/R
|
|
KYOCERA AVX Components Corporation | Varistor | 18.5 | Multilayer | 32 | 2.01 | 1 | 1.25 | 40 | 1.02 | 325pF | 0805 | Tape and Reel | Surface Mount | No | No | EAR99 | No | No | |||||||||||||
VC080526A580DP
Var MLV 18VAC/26VDC 30A 34.5V 0805 SMD T/R
|
|
KYOCERA AVX Components Corporation | Varistor | 34.5 | Multilayer | 60 | 2.01 | 1 | 1.25 | 30 | 1.02 | 120pF | 0805 | Tape and Reel | Surface Mount | No | No | EAR99 | No | No | |||||||||||||
VC080530A650RP
Var MLV 21VAC/30VDC 30A 41V 0805 SMD T/R
|
|
KYOCERA AVX Components Corporation | Varistor | 41 | Multilayer | 67 | 2.01 | 1 | 1.25 | 30 | 1.02 | 90pF | 0805 | Tape and Reel | Surface Mount | No | No | EAR99 | No | No | |||||||||||||
VC080538C770DP
Var MLV 30VAC/38VDC 80A 47V 0805 SMD T/R
|
|
KYOCERA AVX Components Corporation | Varistor | 47 | Multilayer | 77 | 2.01 | 1 | 1.25 | 80 | 1.02 | 200pF | 0805 | Tape and Reel | Surface Mount | No | No | EAR99 | No | No | |||||||||||||
VC080514C300DP
Var MLV 10VAC/14VDC 120A 18.5V 0805 SMD T/R
|
|
KYOCERA AVX Components Corporation | Varistor | 18.5 | Multilayer | 32 | 2.01 | 1 | 1.25 | 120 | 1.02 | 900pF | 0805 | Tape and Reel | Surface Mount | No | No | EAR99 | No | No | |||||||||||||
VC080518A400RP
Var MLV 13VAC/18VDC 30A 25.5V 0805 SMD T/R
|
|
KYOCERA AVX Components Corporation | Varistor | 25.5 | Multilayer | 42 | 2.01 | 1 | 1.25 | 30 | 1.02 | 225pF | 0805 | Tape and Reel | Surface Mount | No | No | EAR99 | No | No | |||||||||||||
VC08LC18A500DP
Var MLV 14VAC/18VDC 30A 25V to 40V 0805 SMD T/R
|
|
KYOCERA AVX Components Corporation | Varistor | Multilayer | 50 | 2.01 | 1 | 1.25 | 30 | 80pF | 0805 | Tape and Reel | Surface Mount | No | No | EAR99 | No | No | |||||||||||||||
VC080530A650DP
Var MLV 21VAC/30VDC 30A 41V 0805 SMD T/R
|
|
KYOCERA AVX Components Corporation | Varistor | 41 | Multilayer | 67 | 2.01 | 1 | 1.25 | 30 | 1.02 | 90pF | 0805 | Tape and Reel | Surface Mount | No | No | EAR99 | No | No | |||||||||||||
VC08LC18A500RP
Var MLV 14VAC/18VDC 30A 25V to 40V 0805 SMD T/R
|
|
KYOCERA AVX Components Corporation | Varistor | Multilayer | 50 | 2.01 | 1 | 1.25 | 30 | 80pF | 0805 | Tape and Reel | Surface Mount | No | No | EAR99 | No | No | |||||||||||||||
VC120605A150DP
Var MLV 4VAC/5.6VDC 40A 8.5V 1206 SMD T/R
|
|
KYOCERA AVX Components Corporation | Varistor | 8.5 | Multilayer | 18 | 3.2 | 1 | 1.6 | 40 | 1.02 | 0.0012uF | 1206 | Tape and Reel | Surface Mount | No | No | EAR99 | No | No | |||||||||||||
VJ14M00300KBA
Var MLV 30VAC/38VDC 800A 47V 1812 SMD T/R
|
|
KYOCERA AVX Components Corporation | Varistor | 47 | Multilayer | 77 | 4.5 | 5 | 3.2 | 800 | 2 | 0.0018uF | 1812 | Tape and Reel | Surface Mount | No | No | EAR99 | No | ||||||||||||||
VC120645K900DP
Var MLV 35VAC/45VDC 200A 56V 1206 SMD T/R
|
|
KYOCERA AVX Components Corporation | Varistor | 56 | Multilayer | 90 | 3.2 | 1 | 1.6 | 200 | 1.02 | 260pF | 1206 | Tape and Reel | Surface Mount | No | No | EAR99 | No | No | |||||||||||||
VG222038Y770DP
Var MLV 30VAC/38VDC 2000A 47V 2220 SMD T/R
|
|
KYOCERA AVX Components Corporation | Varistor | 47 | Multilayer | 77 | 5.7 | 10 | 5 | 2000 | 2.5 | 0.0042uF | 2220 | Tape and Reel | Surface Mount | No | No | EAR99 | No | ||||||||||||||
CAN0001RP
Var MLV 14VAC/18VDC 4A 120V 0603 SMD Automotive T/R
|
|
KYOCERA AVX Components Corporation | Varistor | 120 | Multilayer | 225 | 1.6 | 1 | 0.8 | 4 | 0.9 | 22pF | 0603 | Tape and Reel | Surface Mount | Yes | Unknown | EAR99 | No | ||||||||||||||
VC120618D400DP
Var MLV 13VAC/18VDC 150A 25.5V 1206 SMD T/R
|
|
KYOCERA AVX Components Corporation | Varistor | 25.5 | Multilayer | 42 | 3.2 | 1 | 1.6 | 150 | 1.02 | 900pF | 1206 | Tape and Reel | Surface Mount | No | No | EAR99 | No | No | |||||||||||||
VC120614A300DP
Var MLV 10VAC/14VDC 40A 18.5V 1206 SMD T/R
|
|
KYOCERA AVX Components Corporation | Varistor | 18.5 | Multilayer | 32 | 3.2 | 1 | 1.6 | 40 | 1.02 | 600pF | 1206 | Tape and Reel | Surface Mount | No | No | EAR99 | No | No | |||||||||||||
VC120626D580DP
Var MLV 18VAC/26VDC 120A 34.5V 1206 SMD T/R
|
|
KYOCERA AVX Components Corporation | Varistor | 34.5 | Multilayer | 60 | 3.2 | 1 | 1.6 | 120 | 1.02 | 500pF | 1206 | Tape and Reel | Surface Mount | No | No | EAR99 | No | No | |||||||||||||
VC120638N770RP
Var MLV 30VAC/38VDC 200A 47V 1206 SMD T/R
|
|
KYOCERA AVX Components Corporation | Varistor | 47 | Multilayer | 77 | 3.2 | 1 | 1.6 | 200 | 1.02 | 350pF | 1206 | Tape and Reel | Surface Mount | No | No | EAR99 | No | No | |||||||||||||
VC120642L800DP
Var MLV 32VAC/42VDC 180A 51V 1206 SMD T/R
|
|
KYOCERA AVX Components Corporation | Varistor | 51 | Multilayer | 80 | 3.2 | 1 | 1.6 | 180 | 1.02 | 600pF | 1206 | Tape and Reel | Surface Mount | No | No | EAR99 | No | No | |||||||||||||
VC120648D101RP
Var MLV 34VAC/48VDC 100A 62V 1206 SMD T/R
|
|
KYOCERA AVX Components Corporation | Varistor | 62 | Multilayer | 100 | 3.2 | 1 | 1.6 | 100 | 1.02 | 225pF | 1206 | Tape and Reel | Surface Mount | No | No | EAR99 | No | No | |||||||||||||
VC120656F111RP
Var MLV 40VAC/56VDC 100A 68V 1206 SMD T/R
|
|
KYOCERA AVX Components Corporation | Varistor | 68 | Multilayer | 110 | 3.2 | 1 | 1.6 | 100 | 1.02 | 180pF | 1206 | Tape and Reel | Surface Mount | No | No | EAR99 | No | No | |||||||||||||
VC120665L131RP
Var MLV 50VAC/65VDC 100A 82V 1206 SMD T/R
|
|
KYOCERA AVX Components Corporation | Varistor | 82 | Multilayer | 135 | 3.2 | 1 | 1.6 | 100 | 1.02 | 120pF | 1206 | Tape and Reel | Surface Mount | No | No | EAR99 | No | No | |||||||||||||
VC121030H620RP
Var MLV 21VAC/30VDC 280A 41V 1210 SMD T/R
|
|
KYOCERA AVX Components Corporation | Varistor | 41 | Multilayer | 67 | 3.2 | 5 | 2.49 | 280 | 1.7 | 0.00185uF | 1210 | Tape and Reel | Surface Mount | No | No | EAR99 | No | No | |||||||||||||
VC121030H620DP
Var MLV 21VAC/30VDC 280A 41V 1210 SMD T/R
|
|
KYOCERA AVX Components Corporation | Varistor | 41 | Multilayer | 67 | 3.2 | 5 | 2.49 | 280 | 1.7 | 0.00185uF | 1210 | Tape and Reel | Surface Mount | No | No | EAR99 | No |