Bel Fuse Inc Schaltungsschutz
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Maximum Voltage Rating | Number of Poles | Hold Current - (A) | Trip Current - (A) | Current Rating - (A) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Product Length - (mm) | Product Depth - (mm) | Number of Terminals | Product Height - (mm) | Maximum Current Rating - (A) | Lead Diameter - (mm) | Wire Form | Termination Style | Product Weight - (g) | Packaging | Package/Case | Mounting | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0ZRB0300FF1A
PTC Resettable Fuse 3A(hold) 6A(trip) 30VDC 40A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 17.3mm Bulk Automotive AEC-Q200
|
Von 0,2011 € bis 0,2179 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 3 | 6 | 0.05 | 2 | 11.4(Max) | 3(Max) | 2 | 17.3(Max) | 0.81 | Straight | Radial | Bulk | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
0ZRB0600FF1A
PTC Resettable Fuse 6A(hold) 12A(trip) 30VDC 40A 3.5W 16s 0.005Ohm Radial 16.5 X 3 X 24.9mm Bulk Automotive AEC-Q200
|
Von 0,2947 € bis 0,3127 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 6 | 12 | 0.018 | 3.5 | 16.5(Max) | 3(Max) | 2 | 24.9(Max) | 0.81 | Straight | Radial | Bulk | Through Hole | 10.2(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
0ZRB0400FF1A
PTC Resettable Fuse 4A(hold) 8A(trip) 30VDC 40A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 20.1mm Bulk Automotive AEC-Q200
|
Von 0,2228 € bis 0,2411 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 4 | 8 | 0.035 | 2.5 | 14(Max) | 3(Max) | 2 | 20.1(Max) | 0.81 | Straight | Radial | Bulk | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
0ZRB0500FF1A
PTC Resettable Fuse 5A(hold) 10A(trip) 30VDC 40A 3W 14.5s 0.01Ohm Radial 14 X 3 X 24.9mm Bulk Automotive AEC-Q200
|
Von 0,2744 € bis 0,2921 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 5 | 10 | 0.022 | 3 | 14(Max) | 3(Max) | 2 | 24.9(Max) | 0.81 | Straight | Radial | Bulk | Through Hole | 10.2(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
0ZRB0400FF2B
PTC Resettable Fuse 4A(hold) 8A(trip) 30VDC 40A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 20.1mm T/R Automotive AEC-Q200
|
Von 0,242 € bis 0,2606 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 4 | 8 | 0.035 | 2.5 | 14(Max) | 3(Max) | 2 | 20.1(Max) | 0.81 | Straight | Radial | Tape and Reel | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
0ZRC0300FF1A
PTC Resettable Fuse 3A(hold) 6A(trip) 90VDC 40A 2.8W 19.8s 0.04Ohm Radial 24.9 X 3.1mm Bulk Automotive AEC-Q200
|
Von 0,2981 € bis 0,3197 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 3 | 6 | 0.072 | 2.8 | 3.1(Max) | 2 | 0.81 | Straight | Radial | Bulk | Through Hole | 10.2(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRE0005FF1C
PTC Resettable Fuse 0.05A(hold) 0.12A(trip) 240VAC/240VDC 1.5A 0.7W 15s 18.5Ohm Radial 8.3 X 3.8mm Bulk Automotive AEC-Q200
|
Von 0,1318 € bis 0,1392 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.05 | 0.12 | 31 | 0.7 | 3.8(Max) | 2 | 0.51 | Straight | Radial | Bulk | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
0ZRC0375FF1A
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 90VDC 40A 3.2W 24s 0.03Ohm Radial 28.5 X 3.1mm Bulk Automotive AEC-Q200
|
Von 0,3316 € bis 0,3549 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 3.75 | 7.5 | 0.06 | 3.2 | 3.1(Max) | 2 | 0.81 | Straight | Radial | Bulk | Through Hole | 10.2(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
0ZRC0020FF1E
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 90VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3.1mm Bulk Automotive AEC-Q200
|
Von 0,1304 € bis 0,14 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.2 | 0.4 | 3.3 | 0.41 | 3.1(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Bulk | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRC0030FF1E
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 90VDC 40A 0.49W 3s 0.88Ohm Radial 7.4 X 3.1mm Bulk Automotive
|
Von 0,1366 € bis 0,1462 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.3 | 0.6 | 1.596 | 0.49 | 3.1(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Bulk | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||
0ZRC0017FF2E
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 90VDC 40A 0.48W 3s 2Ohm Radial 7.4 X 3.1mm T/R Automotive
|
Von 0,1192 € bis 0,1224 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.17 | 0.34 | 3.72 | 0.48 | 3.1(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||
0ZRC0025FF2E
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 90VDC 40A 0.45W 2.5s 1.25Ohm Radial 7.4 X 3.1mm T/R Automotive
|
Von 0,1414 € bis 0,151 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.25 | 0.5 | 2.28 | 0.45 | 3.1(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||
0ZRE0075FF1A
Radial Leaded PTC Resettable Fuses Automotive AEC-Q200
|
Von 0,4033 € bis 0,4278 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
0ZRE0040FF1A
PTC Resettable Fuse 0.4A(hold) 0.9A(trip) 240VAC/240VDC 7A 2W 24s 0.6Ohm Radial 11.5 X 3.8 X 19.5mm Bulk Automotive AEC-Q200
|
Von 0,2062 € bis 0,2224 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.4 | 0.9 | 0.97 | 2 | 11.5(Max) | 3.8(Max) | 2 | 19.5(Max) | 0.65 | Straight | Radial | Bulk | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
0ZRE0055FF2A
PTC Resettable Fuse 0.55A(hold) 1.25A(trip) 240VAC/240VDC 7A 3.4W 26s 0.45Ohm Radial 14 X 4.1 X 21.7mm Bulk Automotive AEC-Q200
|
Von 0,3714 € bis 0,3973 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.55 | 1.25 | 0.73 | 3.4 | 14(Max) | 4.1(Max) | 2 | 21.7(Max) | 0.81 | Straight | Radial | Bulk | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
0ZRE0150FF1A
Radial Leaded PTC Resettable Fuses Automotive AEC-Q200
|
Von 0,5479 € bis 0,5693 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
0ZRF0008FF1E
PTC Resettable Fuse 0.08A(hold) 0.24A(trip) 60VDC 3A 4s 14Ohm Radial 5.8 X 4.6mm Bulk Automotive AEC-Q200
|
Von 0,3232 € bis 0,3456 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.08 | 0.24 | 22 | 4.6(Max) | 2 | 0.65 | Opposing Crimp Standoff | Radial | Bulk | Through Hole | 5(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
0ZRG0075FF2E
PTC Resettable Fuse 0.75A(hold) 1.3A(trip) 30VDC 40A 0.3W 0.4s 0.08Ohm Radial 6.9 X 3mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.75 | 1.3 | 0.3 | 3(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZRG0160FF1E
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30VDC 40A 0.9W 9s 0.03Ohm Radial 8.9 X 3 X 15.2mm Box Automotive AEC-Q200
|
Von 0,1139 € bis 0,1407 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.6 | 3.2 | 0.9 | 8.9(Max) | 3(Max) | 2 | 15.2(Max) | 0.51 | Inside Crimp Standoff | Radial | Box | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRG0090FF1E
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 30VDC 40A 0.6W 1.2s 0.07Ohm Radial 7.4 X 3 X 12.2mm Box Automotive AEC-Q200
|
Von 0,1228 € bis 0,1407 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.9 | 1.8 | 0.6 | 7.4(Max) | 3(Max) | 2 | 12.2(Max) | 0.51 | Inside Crimp Standoff | Radial | Box | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRG0120FF1E
PTC Resettable Fuse 1.2A(hold) 2A(trip) 30VDC 40A 0.6W 0.7s 0.04Ohm Radial 6.9 X 3mm Box Automotive AEC-Q200
|
Von 0,1169 € bis 0,1407 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.2 | 2 | 0.6 | 3(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Box | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZRN0300FF1E
PTC Resettable Fuse 3A(hold) 6A(trip) 16VDC 100A 3W 5s 0.033Ohm Radial 8.8 X 3 X 13.8mm Bulk Automotive AEC-Q200
|
Bestand
2.862
Von 0,0398 € bis 0,0659 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 3 | 6 | 3 | 8.8(Max) | 3(Max) | 2 | 13.8(Max) | 0.81 | Outside Bend Standoff | Radial | Bulk | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRM0100FF1E
PTC Resettable Fuse 1A(hold) 2A(trip) 120VAC/120VDC 10A 2.64W 15s 0.18Ohm Radial 11.5 X 4.1 X 20.1mm Bulk Automotive AEC-Q200
|
Von 0,3842 € bis 0,4121 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 1 | 2 | 0.27 | 2.64 | 11.5(Max) | 4.1(Max) | 2 | 20.1(Max) | 0.81 | Straight | Radial | Bulk | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
0ZRN0100FF2D
PTC Resettable Fuse 1A(hold) 1.8A(trip) 30VDC 40A 1.4W 5.2s 0.18Ohm Radial 9.7 X 3mm T/R Automotive AEC-Q200
|
Von 0,2805 € bis 0,3141 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 1 | 1.8 | 1.4 | 3(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZRN0200FF2D
PTC Resettable Fuse 2A(hold) 3.8A(trip) 16VDC 100A 1.4W 3s 0.045Ohm Radial 9.4 X 3mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 2 | 3.8 | 1.4 | 3(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |