Bel Fuse Inc Schaltungsschutz
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Maximum Voltage Rating | Number of Poles | Hold Current - (A) | Trip Current - (A) | Current Rating - (A) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Product Length - (mm) | Product Depth - (mm) | Number of Terminals | Product Height - (mm) | Maximum Current Rating - (A) | Lead Diameter - (mm) | Wire Form | Termination Style | Product Weight - (g) | Packaging | Package/Case | Mounting | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0ZRN0070FF1E
PTC Resettable Fuse 0.7A(hold) 1.4A(trip) 30VDC 40A 1.4W 3.2s 0.3Ohm Radial 6.9 X 3 X 10.8mm Bulk Automotive AEC-Q200
|
Von 0,2731 € bis 0,3047 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.7 | 1.4 | 1.4 | 6.9(Max) | 3(Max) | 2 | 10.8(Max) | 0.51 | Inside Crimp Standoff | Radial | Bulk | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRM0250FF1A
PTC Resettable Fuse 2.5A(hold) 5A(trip) 120VAC/120VDC 15A 4.44W 15.6s 0.05Ohm Radial 22.5 X 4.1mm Bulk Automotive AEC-Q200
|
Von 0,4802 € bis 0,493 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 2.5 | 5 | 0.08 | 4.44 | 4.1(Max) | 2 | 0.81 | Straight | Radial | Bulk | Through Hole | 10.2(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRN0050FF2D
PTC Resettable Fuse 0.5A(hold) 0.9A(trip) 30VDC 40A 0.9W 2.5s 0.48Ohm Radial 7.4 X 3mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.5 | 0.9 | 0.9 | 3(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZRN0070FF2D
PTC Resettable Fuse 0.7A(hold) 1.4A(trip) 30VDC 40A 1.4W 3.2s 0.3Ohm Radial 6.9 X 3 X 10.8mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.7 | 1.4 | 1.4 | 6.9(Max) | 3(Max) | 2 | 10.8(Max) | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRN0650FF1A
PTC Resettable Fuse 6.5A(hold) 12A(trip) 16VDC 100A 4.3W 5.5s 0.011Ohm Radial 12.7 X 3 X 22.2mm Bulk Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 6.5 | 12 | 4.3 | 12.7(Max) | 3(Max) | 2 | 22.2(Max) | 0.81 | Outside Bend Standoff | Radial | Bulk | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRN0700FF1A
PTC Resettable Fuse 7A(hold) 13A(trip) 16VDC 100A 4W 7s 0.01Ohm Radial 14 X 3 X 21.9mm Bulk Automotive AEC-Q200
|
Von 0,5406 € bis 0,5708 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 7 | 13 | 4 | 14(Max) | 3(Max) | 2 | 21.9(Max) | 0.81 | Outside Bend Standoff | Radial | Bulk | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRN0800FF1A
PTC Resettable Fuse 8A(hold) 15A(trip) 16VDC 100A 4.2W 8s 0.008Ohm Radial 16.5 X 3 X 22.5mm Bulk Automotive AEC-Q200
|
Bestand
676
0,5166 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 8 | 15 | 4.2 | 16.5(Max) | 3(Max) | 2 | 22.5(Max) | 0.81 | Outside Bend Standoff | Radial | Bulk | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRN0750FF1A
PTC Resettable Fuse 7.5A(hold) 13.1A(trip) 16VDC 100A 4.5W 7s 0.0094Ohm Radial 14 X 3 X 23.5mm Bulk Automotive AEC-Q200
|
Von 0,5484 € bis 0,5764 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 7.5 | 13.1 | 4.5 | 14(Max) | 3(Max) | 2 | 23.5(Max) | 0.81 | Outside Bend Standoff | Radial | Bulk | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRN0900FF1A
PTC Resettable Fuse 9A(hold) 16.5A(trip) 16VDC 100A 5W 10s 0.0074Ohm Radial 16.5 X 3 X 25.7mm Bulk Automotive AEC-Q200
|
Von 0,3977 € bis 0,4885 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 9 | 16.5 | 5 | 16.5(Max) | 3(Max) | 2 | 25.7(Max) | 0.81 | Outside Bend Standoff | Radial | Bulk | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRP0075FF1E
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60VDC 40A 1.4W 1.5s 0.2Ohm Radial 7.87 X 3.56 X 12.2mm Box Automotive AEC-Q200
|
Von 0,1271 € bis 0,1443 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.75 | 1.5 | 1.4 | 7.87(Max) | 3.56(Max) | 2 | 12.2(Max) | 0.51 | Inside Crimp Standoff | Radial | Box | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRP0050FF2E
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 40A 1W 0.8s 0.32Ohm Radial 7.1 X 3.56 X 11.43mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.5 | 1 | 1 | 7.1(Max) | 3.56(Max) | 2 | 11.43(Max) | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRP0075FF2E
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60VDC 40A 1.4W 1.5s 0.2Ohm Radial 7.87 X 3.56 X 12.2mm T/R Automotive AEC-Q200
|
Von 0,1722 € bis 0,1918 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.75 | 1.5 | 1.4 | 7.87(Max) | 3.56(Max) | 2 | 12.2(Max) | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRP0065FF2E
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60VDC 40A 1.25W 1s 0.25Ohm Radial 7.11 X 3.56 X 12.2mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.65 | 1.3 | 1.25 | 7.11(Max) | 3.56(Max) | 2 | 12.2(Max) | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRP0110FF2B
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60VDC 40A 2.2W 3s 0.17Ohm Radial 7.6 X 4.1 X 15mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.1 | 2.2 | 2.2 | 7.6(Max) | 4.1(Max) | 2 | 15(Max) | 0.81 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRN1500FF1A
PTC Resettable Fuse 15A(hold) 28A(trip) 16VDC 100A 7W 20s 0.0032Ohm Radial 23.5 X 3.6 X 28.7mm Bulk Automotive AEC-Q200
|
Von 0,6139 € bis 0,6832 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 15 | 28 | 7 | 23.5(Max) | 3.6(Max) | 2 | 28.7(Max) | 1 | Outside Bend Standoff | Radial | Bulk | Through Hole | 10.2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRP0185FF1A
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60VDC 40A 2.6W 12.6s 0.06Ohm Radial 13 X 3.81 X 18.8mm Box Automotive AEC-Q200
|
Von 0,1703 € bis 0,1896 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.85 | 3.7 | 2.6 | 13(Max) | 3.81(Max) | 2 | 18.8(Max) | 0.81 | Straight | Radial | Box | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRP0160FF1A
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 60VDC 40A 2.4W 9s 0.1Ohm Radial 12.2 X 3.81 X 18.3mm Box Automotive AEC-Q200
|
Bestand
430
0,1844 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.6 | 3.2 | 2.4 | 12.2(Max) | 3.81(Max) | 2 | 18.3(Max) | 0.81 | Straight | Radial | Box | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRP0160FF2B
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 60VDC 40A 2.4W 9s 0.1Ohm Radial 12.2 X 3.81 X 18.3mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.6 | 3.2 | 2.4 | 12.2(Max) | 3.81(Max) | 2 | 18.3(Max) | 0.81 | Straight | Radial | Tape and Reel | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRP0135FF2B
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 60VDC 40A 2.3W 4.5s 0.11Ohm Radial 10.2 X 3.81 X 17mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.35 | 2.7 | 2.3 | 10.2(Max) | 3.81(Max) | 2 | 17(Max) | 0.81 | Straight | Radial | Tape and Reel | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRN0450FF1E
PTC Resettable Fuse 4.5A(hold) 7.8A(trip) 16VDC 100A 3.6W 3s 0.022Ohm Radial 10.4 X 3 X 15.6mm Bulk Automotive AEC-Q200
|
Bestand
2.857
0,3041 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 4.5 | 7.8 | 3.6 | 10.4(Max) | 3(Max) | 2 | 15.6(Max) | 0.81 | Outside Bend Standoff | Radial | Bulk | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRN0300FF2D
PTC Resettable Fuse 3A(hold) 6A(trip) 16VDC 100A 3W 5s 0.033Ohm Radial 8.8 X 3 X 13.8mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 3 | 6 | 3 | 8.8(Max) | 3(Max) | 2 | 13.8(Max) | 0.81 | Outside Bend Standoff | Radial | Tape and Reel | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRN0400FF2D
PTC Resettable Fuse 4A(hold) 7A(trip) 16VDC 100A 3.3W 5s 0.024Ohm Radial 10 X 3 X 15mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 4 | 7 | 3.3 | 10(Max) | 3(Max) | 2 | 15(Max) | 0.81 | Outside Bend Standoff | Radial | Tape and Reel | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRR0010FF1E
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60VDC 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm Bulk Automotive AEC-Q200
|
Von 0,091 € bis 0,1052 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.1 | 0.2 | 0.38 | 3.1(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Bulk | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZRR0005FF1E
PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60VDC 40A 0.26W 5s 7.3Ohm Radial 7.4 X 3.1mm Bulk Automotive AEC-Q200
|
Von 0,0982 € bis 0,1088 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.05 | 0.1 | 0.26 | 3.1(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Bulk | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZRR0010FF2E
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60VDC 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.1 | 0.2 | 0.38 | 3.1(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |