Bel Fuse Inc Schaltungsschutz
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Maximum Voltage Rating | Number of Poles | Hold Current - (A) | Trip Current - (A) | Current Rating - (A) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Product Length - (mm) | Product Depth - (mm) | Number of Terminals | Product Height - (mm) | Maximum Current Rating - (A) | Lead Diameter - (mm) | Wire Form | Termination Style | Product Weight - (g) | Packaging | Package/Case | Mounting | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0ZRP0500FF2A
PTC Resettable Fuse 5A(hold) 10A(trip) 60VDC 40A 5W 28s 0.012Ohm Radial 24.1 X 3 X 29mm T/R Automotive AEC-Q200
|
Von 0,412 € bis 0,5389 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 5 | 10 | 5 | 24.1(Max) | 3(Max) | 2 | 29(Max) | 0.81 | Straight | Radial | Tape and Reel | Through Hole | 10.2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRP0375FF2A
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 60VDC 40A 3.4W 22s 0.017Ohm Radial 16.5 X 3 X 25.2mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 3.75 | 7.5 | 3.4 | 16.5(Max) | 3(Max) | 2 | 25.2(Max) | 0.81 | Straight | Radial | Tape and Reel | Through Hole | 10.2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRR0075FF1E
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60VDC 40A 0.92W 6.3s 0.25Ohm Radial 10.4 X 3.1mm Bulk Automotive AEC-Q200
|
Von 0,1539 € bis 0,1726 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.75 | 1.5 | 0.92 | 3.1(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Bulk | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZRR0050FF2E
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3.1mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.5 | 1 | 0.77 | 3.1(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZCD0030FF2C
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 10A 1.5W 3s 1Ohm SMD Solder Pad 2920 T/R
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.3 | 0.6 | 2 | 1.5 | 7.98(Max) | 5.44(Max) | 2 | 1.55(Max) | Solder Pad | Tape and Reel | 2920 | Surface Mount | No | No | No | No | No | EAR99 | No | ||||||||||||||
0ZSD0175FF1E
PTC Resettable Fuse 1.75A(hold) 4.2A(trip) 12VDC 100A 1.4W 5s 0.017Ohm Axial 11.9 X 3.3 X 0.8mm Bulk
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.75 | 4.2 | 0.031 | 1.4 | 24.5(Max) | 3.3(Max) | 2 | 0.8(Max) | Axial | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||
0ZSE0110FF1E
PTC Resettable Fuse 1.1A(hold) 2.7A(trip) 16VDC 100A 0.7W 5s 0.038Ohm Axial 9.6 X 2.9 X 0.9mm Bulk
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.1 | 2.7 | 0.07 | 0.7 | 25.6(Max) | 2.9(Max) | 2 | 0.9(Max) | Axial | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||
0672-0102-22
Fuse Clip 15A Through Hole Pin
|
|
Bel Fuse | Sicherungszubehör | Fuse Clip | 1 | 8.13 | 7.92 | 10.8 | Pin | Through Hole | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
0ZCH0075FF2G-4K
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 8VDC 100A 0.6W 0.1s 0.13Ohm SMD Solder Pad 1210 T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.75 | 1.5 | 0.6 | 3.43(Max) | 2.8(Max) | 2 | 0.7(Max) | Solder Pad | Tape and Reel | 1210 | Surface Mount | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZSE0240FF1E
PTC Resettable Fuse 2.4A(hold) 5.9A(trip) 16VDC 100A 1W 5s 0.014Ohm Axial 15 X 5.3 X 0.9mm Bulk
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 2.4 | 5.9 | 0.026 | 1 | 26(Max) | 5.3(Max) | 2 | 0.9(Max) | Axial | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||
0ZSE0170FF1E
PTC Resettable Fuse 1.7A(hold) 3.4A(trip) 16VDC 100A 0.7W 5s 0.03Ohm Axial 5.1 X 7.4 X 0.9mm Bulk
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.7 | 3.4 | 0.052 | 0.7 | 17.5(Max) | 7.4(Max) | 2 | 0.9(Max) | Axial | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||
0ZSE0175FF1E
PTC Resettable Fuse 1.75A(hold) 3.6A(trip) 16VDC 100A 0.8W 5s 0.029Ohm Axial 9.8 X 3.9 X 0.9mm Bulk
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.75 | 3.6 | 0.051 | 0.8 | 23(Max) | 3.9(Max) | 2 | 0.9(Max) | Axial | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||
FC -201 BRIGHT TIN
Fuse Clip 10A Through Hole Pin
|
Von 0,0621 € bis 0,0667 €
pro Stück
|
Bel Fuse | Sicherungszubehör | Fuse Clip | 1 | 7.24 | 6.35 | 8.64 | Pin | Through Hole | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
FC -202 MATTE TIN
Fuse Clip for 6.3mm Dia. Cartridge Fuses
|
Von 0,0804 € bis 0,0855 €
pro Stück
|
Bel Fuse | Sicherungszubehör | No | EAR99 | No | ||||||||||||||||||||||||||||||
FC-211-22 Fuse Clip 10A Through Hole Radial Bag |
|
Bel Fuse | Sicherungszubehör | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
0ZCF0300AF2C
PTC Resettable Fuse 3A(hold) 5.2A(trip) 15VDC 100A 1.5W 20s 0.01Ohm SMD Solder Pad 2920 T/R Automotive AEC-Q200
|
Von 0,1331 € bis 0,1452 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 3 | 5.2 | 1.5 | 7.98(Max) | 5.44(Max) | 2 | 1.15(Max) | Solder Pad | Tape and Reel | 2920 | Surface Mount | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZCF0110AF2A
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60VDC 100A 1.5W 0.5s 0.09Ohm SMD Solder Pad 2920 7.98 X 5.44 X 1.7mm T/R Automotive AEC-Q200
|
Von 0,1624 € bis 0,187 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.1 | 2.2 | 1.5 | 7.98(Max) | 5.44(Max) | 2 | 1.7(Max) | Solder Pad | Tape and Reel | 2920 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
0ZCG0014FF2C
PTC Resettable Fuse 0.14A(hold) 0.3A(trip) 60VDC 10A 0.8W 0.008s 1.2Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
|
Von 0,0456 € bis 0,0502 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.14 | 0.3 | 0.8 | 4.73(Max) | 3.41(Max) | 2 | 0.9(Max) | Solder Pad | Tape and Reel | 1812 | Surface Mount | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||
0ZCJ0016FF2E
PTC Resettable Fuse 0.16A(hold) 0.45A(trip) 48VDC 10A 0.6W 0.3s 1.1Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200
|
Von 0,0479 € bis 0,0521 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.16 | 0.45 | 0.6 | 3.5(Max) | 1.8(Max) | 2 | 0.7(Max) | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
0ZCJ0100FF2E
PTC Resettable Fuse 1A(hold) 1.8A(trip) 6VDC 100A 0.6W 0.3s 0.55Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200
|
Von 0,0651 € bis 0,0735 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 1 | 1.8 | 0.6 | 3.5(Max) | 1.8(Max) | 2 | 1(Max) | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
0ZCH0110FF2E
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 8VDC 100A 0.8W 0.3s 0.06Ohm SMD Solder Pad 1210 T/R Automotive AEC-Q200
|
Von 0,0707 € bis 0,0746 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.1 | 2.2 | 0.8 | 3.43(Max) | 2.8(Max) | 2 | 1(Max) | Solder Pad | Tape and Reel | 1210 | Surface Mount | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZCJ0005FF2E
PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 60VDC 10A 0.4W 1.5s 3.6Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200
|
Von 0,0446 € bis 0,0496 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.05 | 0.15 | 0.4 | 3.5(Max) | 1.8(Max) | 2 | 0.85(Max) | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
0ZCH0200FF2E
PTC Resettable Fuse 2A(hold) 4A(trip) 6VDC 100A 0.8W 1s 0.015Ohm SMD Solder Pad 1210 T/R Automotive AEC-Q200
|
Von 0,0902 € bis 0,0964 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 2 | 4 | 0.8 | 3.43(Max) | 2.8(Max) | 2 | 1.4(Max) | Solder Pad | Tape and Reel | 1210 | Surface Mount | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZCH0175FF2E
PTC Resettable Fuse 1.75A(hold) 3.5A(trip) 6VDC 100A 0.8W 0.6s 0.02Ohm SMD Solder Pad 1210 T/R Automotive AEC-Q200
|
Von 0,2359 € bis 0,2459 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.75 | 3.5 | 0.8 | 3.43(Max) | 2.8(Max) | 2 | 1.4(Max) | Solder Pad | Tape and Reel | 1210 | Surface Mount | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZCK0050AF2E
PTC Resettable Fuse 0.5A(hold) 1A(trip) 9VDC 100A 0.5W 0.1s 0.15Ohm SMD Solder Pad 0805 2.3 X 1.5 X 0.9mm Automotive AEC-Q200
|
Von 0,0906 € bis 0,1043 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.5 | 1 | 0.5 | 2.3(Max) | 1.5(Max) | 2 | 0.9(Max) | Solder Pad | 0805 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |