Bel Fuse Inc Schaltungsschutz
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Maximum Voltage Rating | Number of Poles | Hold Current - (A) | Trip Current - (A) | Current Rating - (A) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Product Length - (mm) | Product Depth - (mm) | Number of Terminals | Product Height - (mm) | Maximum Current Rating - (A) | Lead Diameter - (mm) | Wire Form | Termination Style | Product Weight - (g) | Packaging | Package/Case | Mounting | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0ZCM0020FF2G
PTC Resettable Fuse 0.2A(hold) 0.45A(trip) 9VDC 40A 0.5W 0.1s 0.55Ohm SMD Solder Pad 0603 T/R Automotive AEC-Q200
|
Von 0,0577 € bis 0,0611 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.2 | 0.45 | 0.5 | 1.8(Max) | 1(Max) | 2 | 0.75(Max) | Solder Pad | Tape and Reel | 0603 | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
0ZRA0800FF1A
PTC Resettable Fuse 8A(hold) 13.6A(trip) 16VDC 100A 3W 9s 0.005Ohm Radial 12.7 X 3 X 20.9mm Bulk Automotive
|
Von 0,207 € bis 0,2124 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 8 | 13.6 | 0.011 | 3 | 12.7(Max) | 3(Max) | 2 | 20.9(Max) | 0.81 | Straight | Radial | Bulk | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||
0ZRC0090FF1E
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 90VDC 40A 0.99W 7.2s 0.2Ohm Radial 11.7 X 3.1mm Bulk Automotive AEC-Q200
|
Von 0,1593 € bis 0,1703 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.9 | 1.8 | 0.33 | 0.99 | 3.1(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Bulk | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRF0018FF1A
PTC Resettable Fuse 0.18A(hold) 0.58A(trip) 60VDC 3A 11s 0.8Ohm Radial 10.9 X 4.6 X 12.6mm Bulk Automotive AEC-Q200
|
Von 0,3471 € bis 0,3725 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.18 | 0.58 | 2.2 | 10.9(Max) | 4.6(Max) | 2 | 12.6(Max) | 0.65 | Opposing Crimp Standoff | Radial | Bulk | Through Hole | 5(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
0ZRG0075FF1E
PTC Resettable Fuse 0.75A(hold) 1.3A(trip) 30VDC 40A 0.3W 0.4s 0.08Ohm Radial 6.9 X 3mm Box Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.75 | 1.3 | 0.3 | 3(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Box | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZRF0012FF1E
PTC Resettable Fuse 0.12A(hold) 0.48A(trip) 60VDC 3A 2s 4Ohm Radial 6.5 X 4.6 X 11mm Bulk Automotive
|
Von 0,2281 € bis 0,234 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.12 | 0.48 | 12 | 6.5(Max) | 4.6(Max) | 2 | 11(Max) | 0.65 | Opposing Crimp Standoff | Radial | Bulk | Through Hole | 5(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||
0ZRF0011FF1E
PTC Resettable Fuse 0.11A(hold) 0.4A(trip) 60VDC 3A 2s 5Ohm Radial 6.8 X 4.6mm Bulk Automotive AEC-Q200
|
Von 0,2281 € bis 0,234 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.11 | 0.4 | 11 | 4.6(Max) | 2 | 0.65 | Opposing Crimp Standoff | Radial | Bulk | Through Hole | 5(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
0ZRG0160FF2E
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30VDC 40A 0.9W 9s 0.03Ohm Radial 8.9 X 3 X 15.2mm T/R Automotive AEC-Q200
|
Von 0,1656 € bis 0,1855 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.6 | 3.2 | 0.9 | 8.9(Max) | 3(Max) | 2 | 15.2(Max) | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRG0185FF2E
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30VDC 40A 1W 10s 0.03Ohm Radial 10.2 X 3 X 15.7mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.85 | 3.7 | 1 | 10.2(Max) | 3(Max) | 2 | 15.7(Max) | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRG0110FF1E
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30VDC 40A 0.7W 2.3s 0.05Ohm Radial 7.4 X 3 X 14.2mm Box Automotive AEC-Q200
|
Von 0,113 € bis 0,1396 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.1 | 2.2 | 0.7 | 7.4(Max) | 3(Max) | 2 | 14.2(Max) | 0.51 | Inside Crimp Standoff | Radial | Box | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRG0110FF2E
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30VDC 40A 0.7W 2.3s 0.05Ohm Radial 7.4 X 3 X 14.2mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.1 | 2.2 | 0.7 | 7.4(Max) | 3(Max) | 2 | 14.2(Max) | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRG0090FF2E
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 30VDC 40A 0.6W 1.2s 0.07Ohm Radial 7.4 X 3 X 12.2mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.9 | 1.8 | 0.6 | 7.4(Max) | 3(Max) | 2 | 12.2(Max) | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRM0030FF2C
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 120VDC/120VAC 3A 1.44W 8.5s 0.88Ohm Radial 7.9 X 3.8mm T/R Automotive AEC-Q200
|
Von 0,2436 € bis 0,2604 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.3 | 0.6 | 1.47 | 1.44 | 3.8(Max) | 2 | 0.65 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRM0065FF1E
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 120VAC/120VDC 5A 1.68W 5.7s 0.31Ohm Radial 9.7 X 3.8mm Bulk Automotive AEC-Q200
|
Von 0,2708 € bis 0,2906 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.65 | 1.3 | 0.53 | 1.68 | 3.8(Max) | 2 | 0.65 | Inside Crimp Standoff | Radial | Bulk | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRM0050FF1E
PTC Resettable Fuse 0.5A(hold) 1A(trip) 120VAC/120VDC 3A 1.56W 6s 0.5Ohm Radial 9.2 X 3.8mm Bulk Automotive AEC-Q200
|
Von 0,1638 € bis 0,1737 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.5 | 1 | 0.85 | 1.56 | 3.8(Max) | 2 | 0.65 | Inside Crimp Standoff | Radial | Bulk | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRM0110FF1E
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 120VAC/120VDC 8A 2.28W 8.2s 0.15Ohm Radial 13.3 X 4.1mm Bulk Automotive AEC-Q200
|
Von 0,3906 € bis 0,4185 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.1 | 2.2 | 0.28 | 2.28 | 4.1(Max) | 2 | 0.81 | Straight | Radial | Bulk | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRG0250FF2E
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VDC 40A 1.2W 40s 0.02Ohm Radial 11.4 X 3 X 18.3mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 2.5 | 5 | 1.2 | 11.4(Max) | 3(Max) | 2 | 18.3(Max) | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRM0020FF2C
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 120VDC/120VAC 2A 1.08W 9s 1.83Ohm Radial 7.9 X 3.8mm T/R Automotive AEC-Q200
|
Von 0,1756 € bis 0,1802 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.2 | 0.4 | 3.12 | 1.08 | 3.8(Max) | 2 | 0.65 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRM0010FF1E
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 120VDC/120VAC 2A 0.84W 10s 3Ohm Radial 7.9 X 3.8mm Bulk Automotive
|
Von 0,236 € bis 0,253 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.1 | 0.2 | 5 | 0.84 | 3.8(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Bulk | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||
0ZRM0125FF1A
PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 120VAC/120VDC 12.5A 2.88W 20s 0.11Ohm Radial 14 X 4.1 X 21.7mm Bulk Automotive AEC-Q200
|
Von 0,2575 € bis 0,2714 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.25 | 2.5 | 0.18 | 2.88 | 14(Max) | 4.1(Max) | 2 | 21.7(Max) | 0.81 | Straight | Radial | Bulk | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
0ZRM0135AF1A
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 120VDC/120VAC 13.5A 3.12W 20s 0.11Ohm Radial 16.3 X 4.1 X 21.7mm Bulk Automotive AEC-Q200
|
Von 0,4974 € bis 0,5333 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.35 | 2.7 | 0.17 | 3.12 | 16.3(Max) | 4.1(Max) | 2 | 21.7(Max) | 0.81 | Straight | Radial | Bulk | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
0ZRM0200FF1A
PTC Resettable Fuse 2A(hold) 4.2A(trip) 120VDC/120VAC 20A 4.32W 36s 0.08Ohm Radial 23.5 X 4.1 X 27.9mm Bulk Automotive
|
Von 0,4632 € bis 0,4755 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 2 | 4.2 | 0.12 | 4.32 | 23.5(Max) | 4.1(Max) | 2 | 27.9(Max) | 0.81 | Straight | Radial | Bulk | Through Hole | 10.2(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||
0ZRP0110FF1E
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60VDC 40A 2.2W 3s 0.17Ohm Radial 7.6 X 4.1 X 15mm Box Automotive AEC-Q200
|
Von 0,1939 € bis 0,2181 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.1 | 2.2 | 2.2 | 7.6(Max) | 4.1(Max) | 2 | 15(Max) | 0.81 | Inside Crimp Standoff | Radial | Box | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRN0400FF1E
PTC Resettable Fuse 4A(hold) 7A(trip) 16VDC 100A 3.3W 5s 0.024Ohm Radial 10 X 3 X 15mm Bulk Automotive AEC-Q200
|
Bestand
2.363
0,2989 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 4 | 7 | 3.3 | 10(Max) | 3(Max) | 2 | 15(Max) | 0.81 | Outside Bend Standoff | Radial | Bulk | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRR0005FF2E
PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60VDC 40A 0.26W 5s 7.3Ohm Radial 7.4 X 3.1mm T/R Automotive AEC-Q200
|
Von 0,0965 € bis 0,1108 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.05 | 0.1 | 0.26 | 3.1(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |