Bel Fuse Inc Schaltungsschutz
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Maximum Voltage Rating | Number of Poles | Hold Current - (A) | Trip Current - (A) | Current Rating - (A) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Product Length - (mm) | Product Depth - (mm) | Number of Terminals | Product Height - (mm) | Maximum Current Rating - (A) | Lead Diameter - (mm) | Wire Form | Termination Style | Product Weight - (g) | Packaging | Package/Case | Mounting | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0ZRP0400FF2A
PTC Resettable Fuse 4A(hold) 8A(trip) 60VDC 40A 3.7W 24s 0.014Ohm Radial 21 X 3 X 24.9mm T/R Automotive AEC-Q200
|
Von 0,3077 € bis 0,3559 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 4 | 8 | 3.7 | 21(Max) | 3(Max) | 2 | 24.9(Max) | 0.81 | Straight | Radial | Tape and Reel | Through Hole | 10.2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRR0030FF1E
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 40A 0.49W 3s 0.88Ohm Radial 7.4 X 3.1mm Bulk Automotive AEC-Q200
|
Von 0,0987 € bis 0,105 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.3 | 0.6 | 0.49 | 3.1(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Bulk | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZRR0030FF2E
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 40A 0.49W 3s 0.88Ohm Radial 7.4 X 3.1mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.3 | 0.6 | 0.49 | 3.1(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZRR0040FF2E
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60VDC 40A 0.56W 3.8s 0.55Ohm Radial 7.6 X 3.1mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.4 | 0.8 | 0.56 | 3.1(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZRR0025FF2E
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60VDC 40A 0.45W 2.5s 1.25Ohm Radial 7.4 X 3.1mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.25 | 0.5 | 0.45 | 3.1(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZRR0110FF2B
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60VDC 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3.1mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.1 | 2.2 | 1.5 | 3.1(Max) | 2 | 0.51 | Straight | Radial | Tape and Reel | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZRR0075FF2E
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60VDC 40A 0.92W 6.3s 0.25Ohm Radial 10.4 X 3.1mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.75 | 1.5 | 0.92 | 3.1(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZRR0090FF2E
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60VDC 40A 0.99W 7.2s 0.2Ohm Radial 11.7 X 3.1mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.9 | 1.8 | 0.99 | 3.1(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZRR0160FF2B
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 60VDC 40A 1.9W 11.4s 0.09Ohm Radial 16.3 X 3.1mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.6 | 3.2 | 1.9 | 3.1(Max) | 2 | 0.51 | Straight | Radial | Tape and Reel | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZRR0185FF1A
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60VDC 40A 2.1W 12.6s 0.08Ohm Radial 17.8 X 3.1mm Bulk Automotive AEC-Q200
|
Von 0,1674 € bis 0,1876 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.85 | 3.7 | 2.1 | 3.1(Max) | 2 | 0.51 | Straight | Radial | Bulk | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZRR0135FF2B
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 60VDC 40A 1.7W 9.6s 0.12Ohm Radial 14.5 X 3.1mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.35 | 2.7 | 1.7 | 3.1(Max) | 2 | 0.51 | Straight | Radial | Tape and Reel | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZRR0020FF1E
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3.1mm Bulk Automotive AEC-Q200
|
Von 0,0897 € bis 0,1037 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.2 | 0.4 | 0.41 | 3.1(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Bulk | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZRR0017FF2E
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60VDC 40A 0.48W 3s 2Ohm Radial 7.4 X 3.1mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.17 | 0.34 | 0.48 | 3.1(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZRR0020FF2E
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3.1mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.2 | 0.4 | 0.41 | 3.1(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZRR0375FF2A
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 60VDC 40A 3.2W 24s 0.03Ohm Radial 28.5 X 3.1mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 3.75 | 7.5 | 3.2 | 3.1(Max) | 2 | 0.51 | Straight | Radial | Tape and Reel | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZRS0050FF2D
PTC Resettable Fuse 0.5A(hold) 1A(trip) 32VDC 100A 0.9W 3s 0.35Ohm Radial 7.4 X 3.3mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.5 | 1 | 0.9 | 3.3(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1(Typ) | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZSC0260FF1E
PTC Resettable Fuse 2.6A(hold) 5.8A(trip) 20VDC 100A 2.5W 5s 0.02Ohm SMD Axial 12.1 X 5.5 X 1mm Bulk
|
Von 0,3227 € bis 0,3268 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 2.6 | 5.8 | 0.042 | 2.5 | 23.1(Max) | 5.5(Max) | 2 | 1(Max) | Axial | Bulk | Surface Mount | No | No | No | No | EAR99 | No | ||||||||||||||||
0ZSA0420FF1E
PTC Resettable Fuse 4.2A(hold) 7.6A(trip) 30VDC 100A 2.9W 6s 0.012Ohm SMD Axial 17.4 X 13.6 X 1.1mm Bulk
|
Von 0,379 € bis 0,4066 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 4.2 | 7.6 | 0.024 | 2.9 | 32.4(Max) | 13.6(Max) | 2 | 1.1(Max) | Axial | Bulk | Surface Mount | No | No | No | No | EAR99 | No | ||||||||||||||||
0ZRS0070FF2D
PTC Resettable Fuse 0.7A(hold) 1.4A(trip) 32VDC 100A 1.4W 3.2s 0.23Ohm Radial 6.9 X 3 X 10.8mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.7 | 1.4 | 1.4 | 6.9(Max) | 3(Max) | 2 | 10.8(Max) | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1(Typ) | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRS0200FF1E
PTC Resettable Fuse 2A(hold) 4A(trip) 32VDC 100A 2.2W 5.5s 0.065Ohm Radial 9.5 X 3 X 13.5mm Box Automotive AEC-Q200
|
Bestand
436
0,3746 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 2 | 4 | 2.2 | 9.5(Max) | 3(Max) | 2 | 13.5(Max) | 0.81 | Straight | Radial | Box | Through Hole | 5.1(Typ) | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRS0100FF2B
PTC Resettable Fuse 1A(hold) 1.9A(trip) 32VDC 100A 1.4W 6.2s 0.15Ohm Radial 9.7 X 3mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 1 | 1.9 | 1.4 | 3(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1(Typ) | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZRS0300FF1A
PTC Resettable Fuse 3A(hold) 6A(trip) 32VDC 100A 3.2W 5s 0.035Ohm Radial 10.2 X 3.8 X 15.5mm Box Automotive AEC-Q200
|
Von 0,4072 € bis 0,4479 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 3 | 6 | 3.2 | 10.2(Max) | 3.8(Max) | 2 | 15.5(Max) | 0.81 | Straight | Radial | Box | Through Hole | 5.1(Typ) | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0672-0203-22
Fuse Clip 10A Through Hole Pin Bulk
|
Von 0,0996 € bis 0,1017 €
pro Stück
|
Bel Fuse | Sicherungszubehör | Fuse Clip | 1 | 5 | 7.06 | Pin | Bulk | Through Hole | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
0ZCG0125FF2C
PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 6VDC 100A 0.8W 0.4s 0.05Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | |||||||||||||||||||||||
0ZRB0185FF1E
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30VDC 40A 1W 8.7s 0.03Ohm Radial 10.2 X 3 X 15.7mm Bulk Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |