Bel Fuse Inc Schaltungsschutz
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Maximum Voltage Rating | Number of Poles | Hold Current - (A) | Trip Current - (A) | Current Rating - (A) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Product Length - (mm) | Product Depth - (mm) | Number of Terminals | Product Height - (mm) | Maximum Current Rating - (A) | Lead Diameter - (mm) | Wire Form | Termination Style | Product Weight - (g) | Packaging | Package/Case | Mounting | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0ZRM0185FF1A
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 120VAC/120VDC 12A 3.36W 12.6s 0.08Ohm Radial 19.9 X 4.1mm Bulk Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
0ZRM0375FF1A
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 120VAC/120VDC 20A 4.8W 24s 0.03Ohm Radial 29.5 X 4.1mm Bulk Automotive AEC-Q200
|
Von 0,7143 € bis 0,765 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
0ZCG0125FF2C
PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 6VDC 100A 0.8W 0.4s 0.05Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | |||||||||||||||||||||||
0ZRE0012FF2C
PTC Resettable Fuse 0.12A(hold) 0.3A(trip) 240VAC/240VDC 2A 1W 15s 3Ohm Radial 8.3 X 3.8mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |