Bel Fuse Inc Schaltungsschutz
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Maximum Voltage Rating | Number of Poles | Hold Current - (A) | Trip Current - (A) | Current Rating - (A) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Product Length - (mm) | Product Depth - (mm) | Number of Terminals | Product Height - (mm) | Maximum Current Rating - (A) | Lead Diameter - (mm) | Wire Form | Termination Style | Product Weight - (g) | Packaging | Package/Case | Mounting | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0ZCG0200FF2C
PTC Resettable Fuse 2A(hold) 3.5A(trip) 8VDC 100A 1W 2s 0.02Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
|
Von 0,1127 € bis 0,1228 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 2 | 3.5 | 1 | 4.73(Max) | 3.41(Max) | 2 | 1.2(Max) | Solder Pad | Tape and Reel | 1812 | Surface Mount | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||
0672-0211-22
Fuse Clip 10A Through Hole Pin
|
|
Bel Fuse | Sicherungszubehör | Fuse Clip | 1 | 7.24 | 6.35 | 8.64 | Pin | Through Hole | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
0ZCG0150AF2C
PTC Resettable Fuse 1.5A(hold) 3A(trip) 12VDC 100A 1W 0.5s 0.04Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
|
Von 0,0683 € bis 0,0767 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.5 | 3 | 1 | 4.73(Max) | 3.41(Max) | 2 | 1.1(Max) | Solder Pad | Tape and Reel | 1812 | Surface Mount | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||
0ZCM0002FF2G
PTC Resettable Fuse 0.02A(hold) 0.06A(trip) 60VDC 40A 0.5W 1s 12Ohm SMD Solder Pad 0603 T/R Automotive AEC-Q200
|
Von 0,0532 € bis 0,0592 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.02 | 0.06 | 0.5 | 1.8(Max) | 1(Max) | 2 | 0.75(Max) | Solder Pad | Tape and Reel | 0603 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZCM0008FA2G
PTC Resettable Fuse 0.08A(hold) 0.2A(trip) 15VDC 40A 0.5W 0.1s 2.8Ohm SMD Solder Pad 0603 T/R Automotive AEC-Q200
|
Von 0,0635 € bis 0,0673 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
0ZAF0016FF28
Surface Mount PTC
|
|
Bel Fuse | PTC, rückstellbare Sicherung | EAR99 | No | |||||||||||||||||||||||||||||||
0ZRC0065FF2E
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 90VDC 40A 0.88W 0.2s 0.31Ohm Radial 9.7 X 3.1mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
0ZCJ0110AF2C Surface Mount PTC |
|
Bel Fuse | PTC, rückstellbare Sicherung | EAR99 | No | |||||||||||||||||||||||||||||||
0ZCK0010AF2G
Surface Mount PTC Automotive AEC-Q200
|
Von 0,081 € bis 0,0863 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
0ZRB0900FF1A
PTC Resettable Fuse 9A(hold) 18A(trip) 30VDC 40A 4.2W 20s 0.005Ohm Radial 24.1 X 3 X 29.7mm Bulk Automotive AEC-Q200
|
Von 0,6314 € bis 0,6497 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
0ZRN0050FF1E
PTC Resettable Fuse 0.5A(hold) 0.9A(trip) 30VDC 40A 0.9W 2.5s 0.48Ohm Radial 7.4 X 3mm Bulk Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
0ZRM0300FF1A
PTC Resettable Fuse 3A(hold) 6A(trip) 120VDC/120VAC 17A 4.56W 19.8s 0.04Ohm Radial 25.5 X 4.1mm Bulk Automotive AEC-Q200
|
Von 0,5185 € bis 0,5324 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
0ZRE0025FF2B
PTC Resettable Fuse 0.25A(hold) 0.56A(trip) 240VAC/240VDC 6A 1.5W 18.5s 1.3Ohm Radial 9.6 X 3.8 X 17.4mm T/R Automotive AEC-Q200
|
Von 0,2726 € bis 0,2923 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
0ZTK0010FF2G
PTC Resettable Fuse 0.1A(hold) 0.6A(trip) 16VDC 40A 1W 1.5s 1Ohm SMD Solder Pad 0805 T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
0ZTJ0016FF2E
PTC Resettable Fuse 0.16A(hold) 0.8A(trip) 30VDC 80A 0.9W 0.1s 0.7Ohm SMD Solder Pad 1206 3.5 X 1.8 X 1.1mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
0ZRB0110FF1C
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30VDC 40A 0.7W 6.6s 0.05Ohm Radial 7.4 X 3 X 14.2mm Bulk Automotive AEC-Q200
|
0,1101 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
0ZCF0260FF2C
PTC Resettable Fuse 2.6A(hold) 5.2A(trip) 6VDC 100A 1.5W 20s 0.02Ohm SMD Solder Pad 2920 T/R Automotive AEC-Q200
|
Von 0,1446 € bis 0,1621 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 2.6 | 5.2 | 1.5 | 7.98(Max) | 5.44(Max) | 2 | 0.9(Max) | Solder Pad | Tape and Reel | 2920 | Surface Mount | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZCJ0050AF2E
PTC Resettable Fuse 0.5A(hold) 1A(trip) 24VDC 100A 0.6W 0.1s 0.15Ohm SMD Solder Pad 1206 3.5 X 1.8 X 1.3mm T/R Automotive AEC-Q200
|
Von 0,0678 € bis 0,0777 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.5 | 1 | 0.6 | 3.5(Max) | 1.8(Max) | 2 | 1.3(Max) | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
0ZCN0030FF2C
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 100A 1.4W 3s 0.5Ohm SMD Solder Pad 2016 5.44 X 4.43 X 1.15mm T/R Automotive AEC-Q200
|
Bestand
8.000
0,1943 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.3 | 0.6 | 1.4 | 5.44(Max) | 4.43(Max) | 2 | 1.15(Max) | Solder Pad | Tape and Reel | 2016 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZCM0004FF2G
PTC Resettable Fuse 0.04A(hold) 0.12A(trip) 24VDC 40A 0.5W 1s 4Ohm SMD Solder Pad 0603 T/R Automotive AEC-Q200
|
Von 0,083 € bis 0,0888 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.04 | 0.12 | 0.5 | 1.8(Max) | 1(Max) | 2 | 0.75(Max) | Solder Pad | Tape and Reel | 0603 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZCM0012FF2G
PTC Resettable Fuse 0.12A(hold) 0.3A(trip) 9VDC 40A 0.5W 0.1s 1.1Ohm SMD Solder Pad 0603 T/R Automotive AEC-Q200
|
Von 0,0581 € bis 0,0616 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.12 | 0.3 | 0.5 | 1.8(Max) | 1(Max) | 2 | 0.75(Max) | Solder Pad | Tape and Reel | 0603 | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
0ZCM0010FF2G
PTC Resettable Fuse 0.1A(hold) 0.25A(trip) 15VDC 40A 0.5W 0.1s 0.9Ohm SMD Solder Pad 0603 T/R Automotive AEC-Q200
|
Bestand
32.000
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.1 | 0.25 | 0.5 | 1.8(Max) | 1(Max) | 2 | 0.75(Max) | Solder Pad | Tape and Reel | 0603 | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
0ZRB0185FF2E
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30VDC 40A 1W 8.7s 0.03Ohm Radial 10.2 X 3 X 15.7mm T/R Automotive AEC-Q200
|
Von 0,1906 € bis 0,1978 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.85 | 3.7 | 0.07 | 1 | 10.2(Max) | 3(Max) | 2 | 15.7(Max) | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
0ZRC0010FF1E
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 90VDC 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm Bulk Automotive AEC-Q200
|
Von 0,107 € bis 0,1139 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.1 | 0.2 | 6 | 0.38 | 3.1(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Bulk | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRB0800FF1A
PTC Resettable Fuse 8A(hold) 16A(trip) 30VDC 40A 4W 18.8s 0.005Ohm Radial 21.6 X 3 X 29.2mm Bulk Automotive AEC-Q200
|
Von 0,3475 € bis 0,3659 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 8 | 16 | 0.012 | 4 | 21.6(Max) | 3(Max) | 2 | 29.2(Max) | 0.81 | Straight | Radial | Bulk | Through Hole | 10.2(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |