Bel Fuse Inc Schaltungsschutz
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Maximum Voltage Rating | Number of Poles | Hold Current - (A) | Trip Current - (A) | Current Rating - (A) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Product Length - (mm) | Product Depth - (mm) | Number of Terminals | Product Height - (mm) | Maximum Current Rating - (A) | Lead Diameter - (mm) | Wire Form | Termination Style | Product Weight - (g) | Packaging | Package/Case | Mounting | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0ZCG0260BF2B
PTC Resettable Fuse 2.6A(hold) 5A(trip) 16VDC 100A 1.3W 5s 0.015Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
|
Von 0,0911 € bis 0,1058 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 2.6 | 5 | 1.3 | 4.73(Max) | 3.41(Max) | 2 | 1.55(Max) | Solder Pad | Tape and Reel | 1812 | Surface Mount | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||
0ZCG0300FF2B
PTC Resettable Fuse 3A(hold) 5A(trip) 6VDC 100A 1W 4s 0.012Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
|
Bestand
1.500
0,1078 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 3 | 5 | 1 | 4.73(Max) | 3.41(Max) | 2 | 1.55(Max) | Solder Pad | Tape and Reel | 1812 | Surface Mount | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||
0ZCH0010FF2E
PTC Resettable Fuse 0.1A(hold) 0.25A(trip) 60VDC 10A 0.6W 1.5s 1.6Ohm SMD Solder Pad 1210 T/R Automotive AEC-Q200
|
Von 0,0482 € bis 0,0506 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.1 | 0.25 | 0.6 | 3.43(Max) | 2.8(Max) | 2 | 1.15(Max) | Solder Pad | Tape and Reel | 1210 | Surface Mount | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZCJ0010FF2E
PTC Resettable Fuse 0.1A(hold) 0.25A(trip) 60VDC 10A 0.4W 1s 1.6Ohm SMD Solder Pad 1206 T/R Automotive
|
Von 0,0442 € bis 0,0488 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.1 | 0.25 | 0.4 | 3.5(Max) | 1.8(Max) | 2 | 0.85(Max) | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
0ZCJ0025AF2E
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 24VDC 40A 0.6W 0.8s 0.55Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200
|
Von 0,0482 € bis 0,0506 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.25 | 0.5 | 0.6 | 3.5(Max) | 1.8(Max) | 2 | 0.75(Max) | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
0ZCJ0020FF2E
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 10A 0.4W 0.1s 0.6Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200
|
Von 0,0429 € bis 0,0498 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.2 | 0.4 | 0.4 | 3.5(Max) | 1.8(Max) | 2 | 0.75(Max) | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
0ZCH0075AF2E
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 24VDC 100A 0.6W 0.1s 0.13Ohm SMD Solder Pad 1210 T/R Automotive AEC-Q200
|
Bestand
6.000
0,0742 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.75 | 1.5 | 0.6 | 3.43(Max) | 2.8(Max) | 2 | 0.7(Max) | Solder Pad | Tape and Reel | 1210 | Surface Mount | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||
0ZCH0050FF2G
PTC Resettable Fuse 0.5A(hold) 1A(trip) 16VDC 100A 0.6W 0.1s 0.25Ohm SMD Solder Pad 1210 T/R Automotive AEC-Q200
|
Von 0,0448 € bis 0,0503 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.5 | 1 | 0.6 | 3.43(Max) | 2.8(Max) | 2 | 0.75(Max) | Solder Pad | Tape and Reel | 1210 | Surface Mount | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZCH0075FF2G
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 8VDC 100A 0.6W 0.1s 0.13Ohm SMD Solder Pad 1210 T/R Automotive AEC-Q200
|
Von 0,0747 € bis 0,0809 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.75 | 1.5 | 0.6 | 3.43(Max) | 2.8(Max) | 2 | 0.7(Max) | Solder Pad | Tape and Reel | 1210 | Surface Mount | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZCJ0035AF2E
PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 30VDC 40A 0.6W 0.1s 0.3Ohm SMD Solder Pad 1206 3.5 X 1.8 X 1.3mm T/R Automotive AEC-Q200
|
Bestand
21.000
0,0755 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.35 | 0.75 | 0.6 | 3.5(Max) | 1.8(Max) | 2 | 1.3(Max) | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
0ZCJ0050FF2G
PTC Resettable Fuse 0.5A(hold) 1A(trip) 8VDC 100A 0.4W 0.1s 0.15Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200
|
Von 0,0462 € bis 0,0488 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.5 | 1 | 0.4 | 3.5(Max) | 1.8(Max) | 2 | 0.55(Max) | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
0ZCJ0035FF2G
PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 16VDC 40A 0.4W 0.1s 0.3Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200
|
Bestand
8.000
0,0488 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.35 | 0.75 | 0.4 | 3.5(Max) | 1.8(Max) | 2 | 0.75(Max) | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
0ZCJ0075FF2E
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 8VDC 100A 0.6W 0.2s 0.09Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200
|
Von 0,0592 € bis 0,063 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.75 | 1.5 | 0.6 | 3.5(Max) | 1.8(Max) | 2 | 1.25(Max) | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
0ZCJ0110FF2E
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 8VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200
|
Von 0,069 € bis 0,0737 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.1 | 2.2 | 0.8 | 3.5(Max) | 1.8(Max) | 2 | 1(Max) | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
0ZCM0016FF2G
PTC Resettable Fuse 0.16A(hold) 0.4A(trip) 9VDC 40A 0.5W 0.1s 1Ohm SMD Solder Pad 0603 T/R Automotive AEC-Q200
|
Von 0,0581 € bis 0,0616 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.16 | 0.4 | 0.5 | 1.8(Max) | 1(Max) | 2 | 0.75(Max) | Solder Pad | Tape and Reel | 0603 | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
0ZRA0600FF1E
PTC Resettable Fuse 6A(hold) 10.2A(trip) 16VDC 100A 2.8W 5.8s 0.009Ohm Radial 10.7 X 3 X 17.1mm Bulk Automotive AEC-Q200
|
Von 0,3584 € bis 0,3704 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 6 | 10.2 | 0.016 | 2.8 | 10.7(Max) | 3(Max) | 2 | 17.1(Max) | 0.81 | Straight | Radial | Bulk | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
0ZRA0400FF1E
PTC Resettable Fuse 4A(hold) 6.8A(trip) 16VDC 100A 2.4W 3.5s 0.02Ohm Radial 8.9 X 3 X 12.8mm Bulk Automotive AEC-Q200
|
Von 0,1888 € bis 0,2012 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 4 | 6.8 | 0.035 | 2.4 | 8.9(Max) | 3(Max) | 2 | 12.8(Max) | 0.81 | Straight | Radial | Bulk | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
0ZRA1000FF1A
PTC Resettable Fuse 10A(hold) 17A(trip) 16VDC 100A 3.3W 12.5s 0.003Ohm Radial 16.5 X 3 X 24.1mm Bulk Automotive AEC-Q200
|
Von 0,2419 € bis 0,2484 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 10 | 17 | 0.0075 | 3.3 | 16.5(Max) | 3(Max) | 2 | 24.1(Max) | 0.81 | Straight | Radial | Bulk | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
0ZCN0150FF2C
PTC Resettable Fuse 1.5A(hold) 3A(trip) 15VDC 100A 1.4W 0.8s 0.07Ohm SMD Solder Pad 2016 5.44 X 4.43 X 0.65mm T/R Automotive AEC-Q200
|
Von 0,1835 € bis 0,2103 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.5 | 3 | 1.4 | 5.44(Max) | 4.43(Max) | 2 | 0.65(Max) | Solder Pad | Tape and Reel | 2016 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZCN0110AF2C
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 33VDC 100A 1.4W 0.5s 0.1Ohm SMD Solder Pad 2016 5.44 X 4.43 X 0.7mm T/R Automotive AEC-Q200
|
Von 0,2428 € bis 0,2717 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.1 | 2.2 | 1.4 | 5.44(Max) | 4.43(Max) | 2 | 0.7(Max) | Solder Pad | Tape and Reel | 2016 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZRA0300FF1C
PTC Resettable Fuse 3A(hold) 5.1A(trip) 16VDC 100A 2.3W 2s 0.034Ohm Radial 7.1 X 3 X 11mm Bulk Automotive AEC-Q200
|
Von 0,1642 € bis 0,1769 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 3 | 5.1 | 0.053 | 2.3 | 7.1(Max) | 3(Max) | 2 | 11(Max) | 0.81 | Straight | Radial | Bulk | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
0ZRA1200FF1A
PTC Resettable Fuse 12A(hold) 20.4A(trip) 16VDC 100A 4.2W 16s 0.002Ohm Radial 17.5 X 3.6 X 28mm Bulk Automotive AEC-Q200
|
Von 0,3152 € bis 0,3236 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 12 | 20.4 | 0.0055 | 4.2 | 17.5(Max) | 3.6(Max) | 2 | 28(Max) | 1 | Straight | Radial | Bulk | Through Hole | 10.2(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
0ZRB0090FF1C
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 30VDC 40A 0.6W 5.9s 0.07Ohm Radial 7.4 X 3 X 12.2mm Bulk Automotive AEC-Q200
|
Bestand
12.943
Von 0,0957 € bis 0,179 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.9 | 1.8 | 0.16 | 0.6 | 7.4(Max) | 3(Max) | 2 | 12.2(Max) | 0.51 | Inside Crimp Standoff | Radial | Bulk | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
0ZRB0135FF1E
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30VDC 40A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3 X 13.5mm Bulk Automotive
|
Von 0,1261 € bis 0,1291 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.35 | 2.7 | 0.095 | 0.8 | 8.9(Max) | 3(Max) | 2 | 13.5(Max) | 0.51 | Inside Crimp Standoff | Radial | Bulk | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||
0ZRB0250FF2E
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VDC 40A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm T/R Automotive AEC-Q200
|
Von 0,206 € bis 0,2238 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 2.5 | 5 | 0.05 | 1.2 | 11.4(Max) | 3(Max) | 2 | 18.3(Max) | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |