Bel PTC, rückstellbare Sicherung
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Maximum Voltage Rating | Maximum Current Rating - (A) | Hold Current - (A) | Trip Current - (A) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Number of Terminals | Wire Form | Termination Style | Packaging | Mounting | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0ZRM0010FF1E
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 120VDC/120VAC 2A 0.84W 10s 3Ohm Radial 7.9 X 3.8mm Bulk Automotive
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.1 | 0.2 | 5 | 0.84 | 2 | Inside Crimp Standoff | Radial | Bulk | Through Hole | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||
0ZRR0135FF1A
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 60VDC 40A 1.7W 9.6s 0.12Ohm Radial 14.5 X 3.1mm Bulk Automotive
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.35 | 2.7 | 1.7 | 2 | Straight | Radial | Bulk | Through Hole | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||
0ZRN1100FF1A
PTC Resettable Fuse 11A(hold) 20A(trip) 16VDC 100A 5.5W 11s 0.0055Ohm Radial 21 X 3 X 26.1mm Bulk Automotive
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 11 | 20 | 5.5 | 2 | Outside Bend Standoff | Radial | Bulk | Through Hole | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||
0ZRN0070FF1E
PTC Resettable Fuse 0.7A(hold) 1.4A(trip) 30VDC 40A 1.4W 3.2s 0.3Ohm Radial 6.9 X 3 X 10.8mm Bulk Automotive
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.7 | 1.4 | 1.4 | 2 | Inside Crimp Standoff | Radial | Bulk | Through Hole | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||
0ZRG0120FF1E
PTC Resettable Fuse 1.2A(hold) 2A(trip) 30VDC 40A 0.6W 0.7s 0.04Ohm Radial 6.9 X 3mm Box Automotive
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.2 | 2 | 0.6 | 2 | Inside Crimp Standoff | Radial | Box | Through Hole | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||
0ZCG0050AF2C
PTC Resettable Fuse 0.5A(hold) 1A(trip) 30VDC 100A 0.8W 0.15s 0.15Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
|
Bestand
2.010
0,05 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.5 | 1 | 0.8 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | ||||||
0ZRB0135FF1E
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30VDC 40A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3 X 13.5mm Bulk Automotive
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.35 | 2.7 | 0.095 | 0.8 | 2 | Inside Crimp Standoff | Radial | Bulk | Through Hole | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||
0ZCF0600FF2C
PTC Resettable Fuse 6A(hold) 12A(trip) 12VDC 100A 2W 2s 0.004Ohm SMD Solder Pad 2920 7.98 X 5.44 X 1.7mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 6 | 12 | 2 | 2 | Solder Pad | Tape and Reel | Surface Mount | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0ZRN0650FF1A
PTC Resettable Fuse 6.5A(hold) 12A(trip) 16VDC 100A 4.3W 5.5s 0.011Ohm Radial 12.7 X 3 X 22.2mm Bulk Automotive
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 6.5 | 12 | 4.3 | 2 | Outside Bend Standoff | Radial | Bulk | Through Hole | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||
0ZCN0110FF2C
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 15VDC 100A 1.4W 0.5s 0.1Ohm SMD Solder Pad 2016 5.44 X 4.43 X 0.7mm T/R Automotive
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.1 | 2.2 | 1.4 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||
0ZRS0100FF2B
PTC Resettable Fuse 1A(hold) 1.9A(trip) 32VDC 100A 1.4W 6.2s 0.15Ohm Radial 9.7 X 3mm T/R Automotive
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 1 | 1.9 | 1.4 | 2 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||
0ZCM0004FF2G
PTC Resettable Fuse 0.04A(hold) 0.12A(trip) 24VDC 40A 0.5W 1s 4Ohm SMD Solder Pad 0603 T/R Automotive
|
Von 0,0615 € bis 0,0651 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.04 | 0.12 | 0.5 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||
0ZCF0100AF2A
PTC Resettable Fuse 1A(hold) 2A(trip) 60VDC 100A 1.5W 0.5s 0.09Ohm SMD Solder Pad 2920 7.98 X 5.44 X 1.7mm T/R Automotive AEC-Q200
|
Bestand
8.000
|
Bel Fuse | PTC, rückstellbare Sicherung | 1 | 2 | 1.5 | 2 | Solder Pad | Tape and Reel | Surface Mount | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
0ZCG0160AF2C
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 12VDC 100A 1W 1s 0.03Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.6 | 3.2 | 1 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | ||||||
0ZCC0035FF2C
PTC Resettable Fuse 0.35A(hold) 0.7A(trip) 16VDC 40A 0.8W 0.1s 0.32Ohm SMD Solder Pad 1812 T/R
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.35 | 0.7 | 0.8 | 0.8 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | No | EAR99 | |||||||||
0ZRM0065FF1E
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 120VDC/120VAC 5A 1.68W 5.7s 0.31Ohm Radial 9.7 X 3.8mm Bulk Automotive
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.65 | 1.3 | 0.53 | 1.68 | 2 | Inside Crimp Standoff | Radial | Bulk | Through Hole | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||
0ZRG0120FF2E
PTC Resettable Fuse 1.2A(hold) 2A(trip) 30VDC 40A 0.6W 0.7s 0.04Ohm Radial 6.9 X 3mm T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.2 | 2 | 0.6 | 2 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||
0ZRR0040FF1E
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60VDC 40A 0.56W 3.8s 0.55Ohm Radial 7.6 X 3.1mm Bulk Automotive
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.4 | 0.8 | 0.56 | 2 | Inside Crimp Standoff | Radial | Bulk | Through Hole | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||
0ZCG0075AF2B
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 24VDC 40A 1W 0.2s 0.11Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
|
Bestand
1.500
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.75 | 1.5 | 1 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | ||||||
0ZRG0155FF1E
PTC Resettable Fuse 1.55A(hold) 2.7A(trip) 30VDC 40A 0.7W 2.2s 0.03Ohm Radial 6.9 X 3mm Box Automotive
|
Bestand
1.690
0,0157 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 1.55 | 2.7 | 0.7 | 2 | Inside Crimp Standoff | Radial | Box | Through Hole | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||
0ZCG0200AF2C
PTC Resettable Fuse 2A(hold) 3.5A(trip) 16VDC 100A 1W 5s 0.02Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 2 | 3.5 | 1 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
0ZCJ0016FF2E
PTC Resettable Fuse 0.16A(hold) 0.45A(trip) 48VDC 10A 0.6W 0.3s 1.1Ohm SMD Solder Pad 1206 T/R Automotive
|
Bestand
18.000
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.16 | 0.45 | 0.6 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||
0ZCH0075FF2G
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 8VDC 100A 0.6W 0.1s 0.13Ohm SMD Solder Pad 1210 T/R Automotive AEC-Q200
|
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.75 | 1.5 | 0.6 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
0ZRC0090FF2E
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 90VDC 40A 0.99W 0.6s 0.2Ohm Radial 11.7 X 3.1mm T/R Automotive
|
|
Bel Fuse | PTC, rückstellbare Sicherung | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
0ZRR0090FF1E
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60VDC 40A 0.99W 7.2s 0.2Ohm Radial 11.7 X 3.1mm Bulk Automotive
|
Bestand
772
0,058 €
pro Stück
|
Bel Fuse | PTC, rückstellbare Sicherung | 0.9 | 1.8 | 0.99 | 2 | Inside Crimp Standoff | Radial | Bulk | Through Hole | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 |