Bel EMI/RFI-Unterdrückung
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Lines | Configuration | Maximum DC Current - (A) | Inductance - (H) | Tolerance | Leakage Inductance - (H) | Attenuation | Impedance - (Ohm) | Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Case Size | Voltage Rating | Withstand Voltage | Product Depth - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SPDL4532-101-2P-T
Common Mode Chokes Dual 100uH 5.8kOhm 100kHz 0.2A 2Ohm DCR SMD Automotive AEC-Q200 T/R
|
Bestand
500
0,6221 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 0.2 | 100u | 5.8k@10MHz | 100k | 2 | 1812 | 3.4 | 5 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
SPDL4532-510-2P-T
Common Mode Chokes Dual 51uH 2.8kOhm 100kHz 0.23A 1Ohm DCR SMD Automotive AEC-Q200 T/R
|
Bestand
480
0,5707 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 0.23 | 51u | 2.8k@10MHz | 100k | 1 | 1812 | 3.4 | 5 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
S553-5999-D6-F Common Mode Chokes Array 16 85uH -30dB 0.3Ohm DCR SMD |
|
Bel Fuse | Gleichtakt-Drosseln | Signal Line | 16 | Array 16 | 85u(Min) | -30dB@100MHz | 0.3 | 1.5kVrms | 15.24 | 27.94 | 5.38 | No | No | No | No | EAR99 | No | |||||||||||
SPDL4532-110-2P-T
Common Mode Chokes Dual 11uH 600Ohm 100kHz 0.36A 0.6Ohm DCR SMD Automotive AEC-Q200 T/R
|
Bestand
500
0,6221 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 0.36 | 11u | 600@10MHz | 100k | 0.6 | 1812 | 3.4 | 5 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
FCB-0805-260P
Ferrite Beads Multi-Layer 26Ohm 25% 100MHz 4A 0.02Ohm DCR 0805 T/R
|
|
Bel Fuse | Ferritperlen | EAR99 | ||||||||||||||||||||||||||
FCB-0603-101A
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 0.4A 0.2Ohm DCR 0603
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 0.4 | 25% | 100 | 100M | 0.2 | 0603 | 1 | 1.8 | 1 | No | EAR99 | |||||||||||||||
LPTC-V-0.85-3-30
Common Mode Chokes Dual 850uH 1kHz 3A 0.03Ohm DCR Thru-Hole Tray
|
|
Bel Fuse | Gleichtakt-Drosseln | Signal Line/Power Line | 2 | Dual | 3 | 850u | 1k | 0.03 | 3.75kVrms | 13 | 18 | 17 | Tray | Unknown | No | No | No | No | EAR99 | No | ||||||||
FCB-0805-600P
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 3A 0.03Ohm DCR 0805 T/R
|
|
Bel Fuse | Ferritperlen | EAR99 | ||||||||||||||||||||||||||
FCB-0402-151A
Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 0.4A 0.4Ohm DCR 0402 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 0.4 | 25% | 150 | 100M | 0.4 | 0402 | 0.65 | 1.15 | 0.65 | No | EAR99 | |||||||||||||||
SPDL151306-800-2P-T
Common Mode Chokes Dual 800Ohm 100MHz 9A 10Ohm DCR SMD T/R
|
3,0764 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | No | EAR99 | |||||||||||||||||||||||||
SPDL121006-80-2P-T
Common Mode Chokes Dual 80Ohm 100MHz 10A 4Ohm DCR SMD T/R
|
1,0956 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | No | EAR99 | |||||||||||||||||||||||||
HCTC-8-5.6
Common Mode Chokes Dual 8000uH 1kHz 5.6A 0.055Ohm DCR Thru-Hole Tray
|
|
Bel Fuse | Gleichtakt-Drosseln | Power Line | 2 | Dual | 5.6 | 8000u(Min) | 38u | 1k | 0.055 | 1.5kVrms | 22.48 | 34.29 | 36.83 | Tray | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |||||||
SPDL764WM-1700-2P-T
Common Mode Chokes Dual 1.7kOhm 100MHz 1.2A 50Ohm DCR SMD T/R
|
0,9514 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | No | EAR99 | |||||||||||||||||||||||||
FCB-0805-310P
Ferrite Beads Multi-Layer 31Ohm 25% 100MHz 4A 0.02Ohm DCR 0805 T/R
|
|
Bel Fuse | Ferritperlen | EAR99 | ||||||||||||||||||||||||||
SPDL975WM-450-2P-T
Common Mode Chokes Dual 450Ohm 100MHz 5.5A 8Ohm DCR SMD T/R
|
1,1614 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | No | EAR99 | |||||||||||||||||||||||||
HCTC-5-3.7
Common Mode Chokes Dual 5000uH 1kHz 3.7A 0.07Ohm DCR Thru-Hole Tray
|
|
Bel Fuse | Gleichtakt-Drosseln | Power Line | 2 | Dual | 3.7 | 5000u(Min) | 23u | 1k | 0.07 | 1.5kVrms | 17.17 | 30.48 | 30.48 | Tray | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |||||||
SPDL975WM-225-2P-T
Common Mode Chokes Dual 225Ohm 100MHz 6A 6Ohm DCR SMD T/R
|
1,1614 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | No | EAR99 | |||||||||||||||||||||||||
FCB-0805-800P
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 3A 0.04Ohm DCR 0805 T/R
|
|
Bel Fuse | Ferritperlen | EAR99 | ||||||||||||||||||||||||||
HCTC-50-2.3
Common Mode Chokes Dual 50000uH 1kHz 2.3A 0.45Ohm DCR Thru-Hole Tray
|
|
Bel Fuse | Gleichtakt-Drosseln | Power Line | 2 | Dual | 2.3 | 50000u(Min) | 230u | 1k | 0.45 | 1.5kVrms | 22.48 | 39.37 | 41.91 | Tray | Unknown | No | Yes | Unknown | Unknown | AEAR99 | No | |||||||
LPTC-V-1.7-2-60
Common Mode Chokes Dual 1700uH 1kHz 2A 0.06Ohm DCR Thru-Hole Tray
|
|
Bel Fuse | Gleichtakt-Drosseln | Signal Line/Power Line | 2 | Dual | 2 | 1700u | 1k | 0.06 | 3.75kVrms | 13 | 18 | 17 | Tray | No | No | No | No | EAR99 | No | |||||||||
HCTC-2.5-12.5
Common Mode Chokes Dual 2500uH 1kHz 12.5A 0.011Ohm DCR Thru-Hole Tray
|
|
Bel Fuse | Gleichtakt-Drosseln | Power Line | 2 | Dual | 12.5 | 2500u(Min) | 12.5u | 1k | 0.011 | 1.5kVrms | 22.48 | 36.83 | 38.1 | Tray | Unknown | No | Yes | Unknown | Unknown | AEAR99 | No | |||||||
SPDL2012-361-2P-T
Common Mode Chokes Dual 360Ohm 100MHz 0.3A 0.5Ohm DCR SMD Automotive AEC-Q200 T/R
|
Bestand
1.620
0,1979 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 0.3 | 360 | 100M | 0.5 | 0805 | 1.4 | 2.2 | 1.4 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
FCB-0603-221A
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.3A 0.3Ohm DCR 0603
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 0.3 | 25% | 220 | 100M | 0.3 | 0603 | 1 | 1.8 | 1 | No | EAR99 | |||||||||||||||
SPDL485025-1000-2P-T
Common Mode Chokes Dual 1kOhm 100MHz 2A 0.024Ohm DCR SMD T/R
|
|
Bel Fuse | Gleichtakt-Drosseln | No | No | No | No | EAR99 | No | |||||||||||||||||||||
FCB-0805-800A
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.5A 0.15Ohm DCR 0805 T/R
|
|
Bel Fuse | Ferritperlen | EAR99 |