Bourns Bipolar Transistoren Darlington
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Configuration | Number of Elements per Chip | Maximum Collector-Emitter Voltage - (V) | Maximum Collector Base Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (V) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TIPP111-S Trans Darlington NPN 80V 2A 800mW 3-Pin TO-92 |
|
Bourns | Darlington BJT | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | ||||||||||||
TIP110-S
Trans Darlington NPN 60V 4A 50000mW 3-Pin(3+Tab) TO-220
|
|
Bourns | Darlington BJT | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | ||||||||||||
BDX54A-S Trans Darlington PNP 60V 8A 2000mW 3-Pin(3+Tab) TO-220 |
|
Bourns | Darlington BJT | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | ||||||||||||
TIP146-S Trans Darlington PNP 80V 10A 125000mW 3-Pin(3+Tab) SOT-93 |
|
Bourns | Darlington BJT | 3 | SOT-93 | TO | No | No | No | No | No | EAR99 | No | ||||||||||||
TIP122-S Trans Darlington NPN 100V 5A 2000mW 3-Pin(3+Tab) TO-220 |
|
Bourns | Darlington BJT | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | ||||||||||||
TIP130-S Trans Darlington NPN 60V 8A 70000mW 3-Pin(3+Tab) TO-220 |
|
Bourns | Darlington BJT | 3 | TO-220 | TO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
BDW84D-S Trans Darlington PNP 120V 15A 125000mW 3-Pin(3+Tab) SOT-93 |
|
Bourns | Darlington BJT | 3 | SOT-93 | TO | No | No | No | No | No | EAR99 | No | ||||||||||||
TIP152-S
Trans Darlington NPN 400V 7A 80000mW 3-Pin(3+Tab) TO-220
|
|
Bourns | Darlington BJT | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | ||||||||||||
BD902-S Trans Darlington PNP 100V 8A 70000mW 3-Pin(3+Tab) TO-220 |
|
Bourns | Darlington BJT | PNP | Single | 1 | 100 | 100 | 5 | 8 | 750@3A@3V | 70000 | 2.5@12mA@3A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | ||
TIPP115-S Trans Darlington PNP 60V 2A 3-Pin TO-92 |
|
Bourns | Darlington BJT | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | ||||||||||||
TIP125-S Trans Darlington PNP 60V 5A 65000mW 3-Pin(3+Tab) TO-220 |
|
Bourns | Darlington BJT | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | ||||||||||||
BDV64C-S Trans Darlington PNP 120V 12A 125000mW 3-Pin(3+Tab) SOT-93 |
|
Bourns | Darlington BJT | 3 | SOT-93 | TO | No | No | No | No | No | EAR99 | No | ||||||||||||
BDX34D-S Trans Darlington PNP 120V 10A 70000mW 3-Pin(3+Tab) TO-220 |
|
Bourns | Darlington BJT | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | ||||||||||||
BDX33B-S Trans Darlington NPN 80V 10A 2000mW 3-Pin(3+Tab) TO-220 |
|
Bourns | Darlington BJT | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | ||||||||||||
BDV65B-S Trans Darlington NPN 100V 12A 125000mW 3-Pin(3+Tab) SOT-93 |
|
Bourns | Darlington BJT | 3 | SOT-93 | TO | No | No | No | No | No | EAR99 | No | ||||||||||||
BD898-S Trans Darlington PNP 60V 8A 70000mW 3-Pin(3+Tab) TO-220 |
|
Bourns | Darlington BJT | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | ||||||||||||
TIPP110-R-S Trans Darlington NPN 60V 2A 800mW 3-Pin TO-92 T/R |
|
Bourns | Darlington BJT | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | ||||||||||||
TIP140-S Trans Darlington NPN 60V 10A 125000mW 3-Pin(3+Tab) SOT-93 |
|
Bourns | Darlington BJT | 3 | SOT-93 | TO | No | No | No | No | No | EAR99 | No | ||||||||||||
BD646-S
Trans Darlington PNP 60V 8A 62500mW 3-Pin(3+Tab) TO-220
|
|
Bourns | Darlington BJT | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | ||||||||||||
BDV64A-S Trans Darlington PNP 80V 12A 125000mW 3-Pin(3+Tab) SOT-93 |
|
Bourns | Darlington BJT | 3 | SOT-93 | TO | No | No | No | No | No | EAR99 | No | ||||||||||||
TIPL790-S Trans Darlington NPN 120V 10A 70000mW 3-Pin(3+Tab) TO-220 |
|
Bourns | Darlington BJT | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | ||||||||||||
BDW53D-S Trans Darlington NPN 120V 4A 2000mW 3-Pin(3+Tab) TO-220 |
|
Bourns | Darlington BJT | 3 | TO-220 | TO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
TIP147-S Trans Darlington PNP 100V 10A 125000mW 3-Pin(3+Tab) SOT-93 |
|
Bourns | Darlington BJT | 3 | SOT-93 | TO | No | No | No | No | No | EAR99 | No | ||||||||||||
BD648-S
Trans Darlington PNP 80V 8A 62500mW 3-Pin(3+Tab) TO-220
|
|
Bourns | Darlington BJT | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | ||||||||||||
BDX53C-S
Trans Darlington NPN 100V 8A 2000mW 3-Pin(3+Tab) TO-220
|
|
Bourns | Darlington BJT | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No |