Bourns Bipolar Transistoren Darlington
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Configuration | Number of Elements per Chip | Maximum Collector-Emitter Voltage - (V) | Maximum Collector Base Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (V) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BD647-S Trans Darlington NPN 80V 8A 62500mW 3-Pin(3+Tab) TO-220 |
|
Bourns | Darlington BJT | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||||||||
TIPP115-R-S Trans Darlington PNP 60V 2A 800mW 3-Pin TO-92 |
|
Bourns | Darlington BJT | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | |||||||||||||
BDW63A-S Trans Darlington NPN 60V 6A 2000mW 3-Pin(3+Tab) TO-220 |
|
Bourns | Darlington BJT | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||||||||
TIP162-S
Trans Darlington NPN 380V 10A 50000mW 3-Pin(3+Tab) SOT-93
|
|
Bourns | Darlington BJT | 3 | SOT-93 | TO | No | No | No | No | No | EAR99 | No | |||||||||||||
BDV65C-S Trans Darlington NPN 120V 12A 125000mW 3-Pin(3+Tab) SOT-93 |
|
Bourns | Darlington BJT | 3 | SOT-93 | TO | No | No | No | No | No | EAR99 | No | |||||||||||||
BDW84C-S Trans Darlington PNP 100V 15A 125000mW 3-Pin(3+Tab) SOT-93 |
|
Bourns | Darlington BJT | 3 | SOT-93 | TO | No | No | No | No | No | EAR99 | No | |||||||||||||
BDX33C-S
Trans Darlington NPN 100V 10A 2000mW 3-Pin(3+Tab) TO-220
|
|
Bourns | Darlington BJT | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||||||||
BD651-S Trans Darlington NPN 120V 8A 62500mW 3-Pin(3+Tab) TO-220 |
|
Bourns | Darlington BJT | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||||||||
TIP146-S Trans Darlington PNP 80V 10A 125000mW 3-Pin(3+Tab) SOT-93 |
|
Bourns | Darlington BJT | 3 | SOT-93 | TO | No | No | No | No | No | EAR99 | No | |||||||||||||
TIPP111-S Trans Darlington NPN 80V 2A 800mW 3-Pin TO-92 |
|
Bourns | Darlington BJT | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | |||||||||||||
TIP142-S Trans Darlington NPN 100V 10A 3500mW 3-Pin(3+Tab) SOT-93 |
|
Bourns | Darlington BJT | 3 | SOT-93 | TO | No | No | No | No | No | EAR99 | No | |||||||||||||
TIP112-S Trans Darlington NPN 100V 4A 50000mW 3-Pin(3+Tab) TO-220 |
|
Bourns | Darlington BJT | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||||||||
TIP132-S Trans Darlington NPN 100V 8A 70000mW 3-Pin(3+Tab) TO-220 |
|
Bourns | Darlington BJT | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||||||||
TIP110-S
Trans Darlington NPN 60V 4A 50000mW 3-Pin(3+Tab) TO-220
|
|
Bourns | Darlington BJT | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||||||||
TIP130-S Trans Darlington NPN 60V 8A 70000mW 3-Pin(3+Tab) TO-220 |
|
Bourns | Darlington BJT | 3 | TO-220 | TO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
TIP122-S Trans Darlington NPN 100V 5A 2000mW 3-Pin(3+Tab) TO-220 |
|
Bourns | Darlington BJT | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||||||||
BDX33A-S Trans Darlington NPN 60V 10A 2000mW 3-Pin(3+Tab) TO-220 |
|
Bourns | Darlington BJT | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||||||||
BD650-S Trans Darlington PNP 100V 8A 62500mW 3-Pin(3+Tab) TO-220 |
|
Bourns | Darlington BJT | PNP | Single | 1 | 100 | 120 | 5 | 3@50mA@5A | 8 | 750@3A@3V | 62500 | 2.5@50mA@5A|2@12mA@3A | 3 | TO-220 | TO | No | Unknown | No | No | No | No | EAR99 | No | |
BDX54-S Trans Darlington PNP 45V 8A 3-Pin(3+Tab) TO-220 |
|
Bourns | Darlington BJT | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||||||||
TIPP116-S Trans Darlington PNP 80V 2A 800mW 3-Pin TO-92 |
|
Bourns | Darlington BJT | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No |