Bourns Bipolar-Transistoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Configuration | Category | Material | Number of Elements per Chip | Maximum Continuous DC Collector Current - (mA) | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain Range | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (V) | Maximum Transition Frequency - (MHz) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BDX53-S
Trans Darlington NPN 45V 8A 3-Pin(3+Tab) TO-220
|
|
Bourns | Darlington BJT | NPN | Single | 1 | 8 | 45 | 45 | 5 | 2.5@12mA@3A | 750@3A@3V | 2@12mA@3A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||||
BDX54A-S
Trans Darlington PNP 60V 8A 2000mW 3-Pin(3+Tab) TO-220
|
|
Bourns | Darlington BJT | PNP | Single | 1 | 8 | 60 | 60 | 5 | 2.5@12mA@3A | 750@3A@3V | 2000 | 2@12mA@3A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | ||||||||
BD898-S
Trans Darlington PNP 60V 8A 70000mW 3-Pin(3+Tab) TO-220
|
|
Bourns | Darlington BJT | PNP | Single | 1 | 8 | 60 | 60 | 5 | 750@3A@3V | 70000 | 2.5@12mA@3A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||||
TIP50-S
Trans GP BJT NPN 400V 1A 3-Pin(3+Tab) TO-220
|
|
Bourns | GP BJT | NPN | Single | Bipolar Power | Si | 1 | 500 | 400 | 5 | 1 | 2 to 30|30 to 50 | 30@0.3A@10V|10@1A@10V | 40000 | 1@0.2A@1A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | ||||||
BDW83D-S
Trans Darlington NPN 120V 15A 125000mW 3-Pin(3+Tab) SOT-93
|
|
Bourns | Darlington BJT | NPN | Single | 1 | 15 | 120 | 120 | 5 | 100@15A@3V|750@6A@3V | 125000 | 2.5@12mA@6A|4@150mA@15A | 3 | SOT-93 | TO | No | No | No | No | No | EAR99 | No | |||||||||
BDT60C-S
Trans Darlington PNP 120V 4A 50000mW 3-Pin(3+Tab) TO-220
|
|
Bourns | Darlington BJT | PNP | Single | 1 | 4 | 120 | 120 | 5 | 750@1.5A@3V | 50000 | 2.5@6mA@1.5A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||||
TIP31-S
Trans GP BJT NPN 40V 3A 3-Pin(3+Tab) TO-220
|
|
Bourns | GP BJT | NPN | Single | Bipolar Power | Si | 1 | 80 | 40 | 5 | 3 | 2 to 30 | 25@1A@4V|10@3A@4V | 40000 | 1.2@375mA@3A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | ||||||
BD543B-S
Trans GP BJT NPN 80V 8A 3-Pin(3+Tab) TO-220
|
|
Bourns | GP BJT | NPN | Single | Bipolar Power | Si | 1 | 80 | 80 | 5 | 8 | 2 to 30|30 to 50|50 to 120 | 60@1A@4V|40@3A@4V|15@5A@4V | 70000 | 0.5@0.3A@3A|0.5@1A@5A|1@1.6A@8A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | ||||||
TIP151-S
Trans Darlington NPN 350V 7A 80000mW 3-Pin(3+Tab) TO-220
|
|
Bourns | Darlington BJT | NPN | Single | 1 | 7 | 350 | 350 | 8 | 2.2@100mA@2A|2.3@250mA@5A | 150@2.5A@5V|50@5A@5V|15@7A@5V | 80000 | 1.5@10mA@1A|1.5@100mA@2A|2@250mA@5A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | ||||||||
TIP122-S
Trans Darlington NPN 100V 5A 2000mW 3-Pin(3+Tab) TO-220
|
|
Bourns | Darlington BJT | NPN | Single | 1 | 5 | 100 | 100 | 5 | 1000@0.5A@3V|1000@3A@3V | 2000 | 2@12mA@3A|4@20mA@5A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||||
BD242C-S
Trans GP BJT PNP 100V 3A 3-Pin(3+Tab) TO-220
|
|
Bourns | GP BJT | PNP | Single | Bipolar Power | Si | 1 | 100 | 5 | 3 | 2 to 30 | 25@1A@4V|10@3A@4V | 40000 | 1.2@0.6A@3A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||
BDX54-S
Trans Darlington PNP 45V 8A 3-Pin(3+Tab) TO-220
|
|
Bourns | Darlington BJT | PNP | Single | 1 | 8 | 45 | 45 | 5 | 2.5@12mA@3A | 750@3A@3V | 2@12mA@3A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||||
TIPP117-S
Trans Darlington PNP 100V 2A 800mW 3-Pin TO-92
|
|
Bourns | Darlington BJT | PNP | Single | 1 | 2 | 100 | 100 | 5 | 1000@1A@4V|500@2A@4V | 800 | 2.5@8mA@2A | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | |||||||||
BD245B-S
Trans GP BJT NPN 80V 10A 3-Pin(3+Tab) SOT-93
|
|
Bourns | GP BJT | NPN | Single | Bipolar Power | Si | 1 | 80 | 5 | 10 | 30 to 50|2 to 30 | 40@1A@4V|20@3A@4V|4@10A@4V | 80000 | 1@0.3A@3A|4@2.5A@10A | 3 | SOT-93 | TO | No | No | No | No | No | EAR99 | No | |||||||
TIP130-S
Trans Darlington NPN 60V 8A 70000mW 3-Pin(3+Tab) TO-220
|
|
Bourns | Darlington BJT | NPN | Single | 1 | 8 | 60 | 60 | 5 | 500@1A@4V|1000@4A@4V | 70000 | 2@16mA@4A|3@30mA@6A | 3 | TO-220 | TO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
BDV65B-S
Trans Darlington NPN 100V 12A 125000mW 3-Pin(3+Tab) SOT-93
|
|
Bourns | Darlington BJT | NPN | Single | 1 | 12 | 100 | 100 | 5 | 1000@5A@4V | 125000 | 2@20mA@5A | 3 | SOT-93 | TO | No | No | No | No | No | EAR99 | No | |||||||||
BD649-S
Trans Darlington NPN 100V 8A 62500mW 3-Pin(3+Tab) TO-220
|
|
Bourns | Darlington BJT | NPN | Single | 1 | 8 | 120 | 100 | 5 | 3@50mA@5A | 750@3A@3V | 62500 | 2.5@50mA@5A|2@12mA@3A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | ||||||||
TIP137-S
Trans Darlington PNP 100V 8A 70000mW 3-Pin(3+Tab) TO-220
|
|
Bourns | Darlington BJT | PNP | Single | 1 | 8 | 100 | 100 | 5 | 500@1A@4V|1000@4A@4V | 70000 | 2@16mA@4A|3@30mA@6A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||||
BDW63A-S
Trans Darlington NPN 60V 6A 2000mW 3-Pin(3+Tab) TO-220
|
|
Bourns | Darlington BJT | NPN | Single | 1 | 6 | 60 | 60 | 5 | 750@2A@3V|100@6A@3V | 2000 | 2.5@12mA@2A|4@60mA@6A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||||
TIP32B-S
Trans GP BJT PNP 80V 3A 2000mW 3-Pin(3+Tab) TO-220
|
|
Bourns | GP BJT | PNP | Single | Bipolar Power | Si | 1 | 120 | 80 | 5 | 3 | 2 to 30 | 25@1A@4V|10@3A@4V | 2000 | 1.2@375mA@3A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | ||||||
BD244C-S
Trans GP BJT PNP 100V 6A 3-Pin(3+Tab) TO-220
|
|
Bourns | GP BJT | PNP | Single | Bipolar Power | Si | 1 | 100 | 5 | 6 | 30 to 50|2 to 30 | 30@0.3A@4V|15@3A@4V | 65000 | 1.5@1A@6A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||
TIP140-S
Trans Darlington NPN 60V 10A 125000mW 3-Pin(3+Tab) SOT-93
|
|
Bourns | Darlington BJT | NPN | Single | 1 | 10 | 60 | 60 | 5 | 1000@5A@4V|500@10A@4V | 125000 | 2@10mA@5A|3@40mA@10A | 3 | SOT-93 | TO | No | No | No | No | No | EAR99 | No | |||||||||
BDW73D-S
Trans Darlington NPN 120V 8A 80000mW 3-Pin(3+Tab) TO-220
|
|
Bourns | Darlington BJT | NPN | Single | 1 | 8 | 120 | 120 | 5 | 750@3A@3V|100@8A@3V | 80000 | 2.5@12mA@3A|4@80mA@8A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||||
BD239A-S
Trans GP BJT NPN 60V 2A 3-Pin(3+Tab) TO-220
|
|
Bourns | GP BJT | NPN | Single | Bipolar Power | Si | 1 | 60 | 5 | 2 | 30 to 50|2 to 30 | 40@0.2A@4V|15@1A@4V | 30000 | 0.7@0.2A@1A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||
BD652-S
Trans Darlington PNP 120V 8A 62500mW 3-Pin(3+Tab) TO-220
|
|
Bourns | Darlington BJT | PNP | Single | 1 | 8 | 140 | 120 | 5 | 3@50mA@5A | 750@3A@3V | 62500 | 2@12mA@3A|2.5@50mA@5A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No |