Bourns Bipolar-Transistoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Category | Number of Elements per Chip | Maximum Continuous DC Collector Current - (mA) | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain Range | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (V) | Maximum Transition Frequency - (MHz) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TIPP32A-S
Trans GP BJT PNP 60V 2A 3-Pin TO-92
|
|
Bourns | GP BJT | PNP | Si | Single | Bipolar Power | 1 | 60 | 60 | 5 | 2 | 2 to 30 | 20@1A@4V|10@2A@4V | 800 | 1@375mA@2A | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | ||||||
BD241D-S
Trans GP BJT NPN 120V 3A 3-Pin(3+Tab) TO-220
|
|
Bourns | GP BJT | NPN | Si | Single | Bipolar Power | 1 | 120 | 5 | 3 | 2 to 30 | 25@1A@4V|10@3A@4V | 40000 | 2.5@750mA@3A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||
BD546B-S
Trans GP BJT PNP 80V 15A 3-Pin(3+Tab) SOT-93
|
|
Bourns | GP BJT | PNP | Si | Single | Bipolar Power | 1 | 80 | 80 | 5 | 15 | 2 to 30|30 to 50|50 to 120 | 60@1A@4V|25@5A@4V|10@10A@4V | 85000 | 0.8@625mA@5A|1@2A@10A | 3 | SOT-93 | TO | No | No | No | No | No | EAR99 | No | ||||||
BUX84-S
Trans GP BJT NPN 400V 2A 3-Pin(3+Tab) TO-220
|
|
Bourns | GP BJT | NPN | Si | Single | Bipolar Power | 1 | 800 | 400 | 1.1@0.2A@1A | 2 | 30 to 50 | 35(Typ)@0.1A@5V | 40000 | 0.8@0.03A@0.3A|1@0.2A@1A | 12(Typ) | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||
TIP33A-S
Trans GP BJT NPN 60V 10A 3500mW 3-Pin(3+Tab) SOT-93
|
|
Bourns | GP BJT | NPN | Si | Single | Bipolar Power | 1 | 100 | 60 | 5 | 10 | 2 to 30|30 to 50 | 40@1A@4V|20@3A@4V | 80000 | 1@0.3A@3A|4@2.5A@10A | 3 | SOT-93 | TO | No | No | No | No | No | EAR99 | No | ||||||
BD744A-S
Trans GP BJT PNP 60V 15A 3-Pin(3+Tab) TO-220
|
|
Bourns | GP BJT | PNP | Si | Single | Bipolar Power | 1 | 70 | 60 | 5 | 15 | 2 to 30|30 to 50 | 40@1A@4V|20@5A@4V|5@15A@4V | 90000 | 1@0.5A@5A|3@4A@15A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | ||||||
TIP2955-S
Trans GP BJT PNP 60V 15A 3-Pin(3+Tab) SOT-93
|
|
Bourns | GP BJT | PNP | Si | Single | Bipolar Power | 1 | 100 | 60 | 7 | 15 | 2 to 30 | 20@4A@4V|5@10A@4V | 90000 | 1.1@0.4A@4A|3@3.3A@10A | 3 | SOT-93 | TO | No | No | No | No | No | EAR99 | No | ||||||
BDW84D-S
Trans Darlington PNP 120V 15A 125000mW 3-Pin(3+Tab) SOT-93
|
|
Bourns | Darlington BJT | PNP | Single | 1 | 15 | 120 | 120 | 5 | 100@15A@3V|750@6A@3V | 125000 | 2.5@12mA@6A|4@150mA@15A | 3 | SOT-93 | TO | No | No | No | No | No | EAR99 | No | |||||||||
BD250A-S
Trans GP BJT PNP 60V 25A 3-Pin(3+Tab) SOT-93
|
|
Bourns | GP BJT | PNP | Si | Single | Bipolar Power | 1 | 60 | 5 | 25 | 2 to 30 | 25@1.5A@4V|10@15A@4V|5@25A@4V | 125000 | 1.8@1.5A@15A|4@5A@25A | 3 | SOT-93 | TO | No | No | No | No | No | EAR99 | No | |||||||
BD544A-S
Trans GP BJT PNP 60V 8A 3-Pin(3+Tab) TO-220
|
|
Bourns | GP BJT | PNP | Si | Single | Bipolar Power | 1 | 60 | 60 | 5 | 8 | 2 to 30|30 to 50|50 to 120 | 60@1A@4V|40@3A@4V|15@5A@4V | 70000 | 0.5@0.3A@3A|0.5@1A@5A|1@1.6A@8A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | ||||||
TIP142-S
Trans Darlington NPN 100V 10A 3500mW 3-Pin(3+Tab) SOT-93
|
|
Bourns | Darlington BJT | NPN | Single | 1 | 10 | 100 | 100 | 5 | 1000@5A@4V|500@10A@4V | 3500 | 2@10mA@5A|3@40mA@10A | 3 | SOT-93 | TO | No | No | No | No | No | EAR99 | No | |||||||||
BD744C-S
Trans GP BJT PNP 100V 15A 3-Pin(3+Tab) TO-220
|
|
Bourns | GP BJT | PNP | Si | Single | Bipolar Power | 1 | 110 | 100 | 5 | 15 | 2 to 30|30 to 50 | 40@1A@4V|20@5A@4V|5@15A@4V | 90000 | 1@0.5A@5A|3@4A@15A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | ||||||
BDX34C-S
Trans Darlington PNP 100V 10A 70000mW 3-Pin(3+Tab) TO-220
|
|
Bourns | Darlington BJT | PNP | Single | 1 | 10 | 100 | 100 | 5 | 750@3A@3V | 70000 | 2.5@6mA@3A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||||
BD245C-S
Trans GP BJT NPN 100V 10A 3-Pin(3+Tab) SOT-93
|
|
Bourns | GP BJT | NPN | Si | Single | Bipolar Power | 1 | 100 | 5 | 10 | 2 to 30|30 to 50 | 40@1A@4V|20@3A@4V|4@10A@4V | 80000 | 1@0.3A@3A|4@2.5A@10A | 3 | SOT-93 | TO | No | No | No | No | No | EAR99 | No | |||||||
TIPL760B-S
Trans GP BJT NPN 500V 4A 3-Pin(3+Tab) TO-220
|
|
Bourns | GP BJT | NPN | Si | Single | Bipolar Power | 1 | 1100 | 500 | 10 | 1.2@0.4A@2A|1.4@0.6A@3A | 4 | 2 to 30 | 20@0.5A@5V | 75000 | 2.5@0.6A@3A | 12(Typ) | 3 | TO-220 | TO | No | Unknown | No | No | No | No | EAR99 | No | |||
BD240A-S
Trans GP BJT PNP 60V 2A 3-Pin(3+Tab) TO-220
|
|
Bourns | GP BJT | PNP | Si | Single | Bipolar Power | 1 | 60 | 5 | 2 | 2 to 30|30 to 50 | 40@0.2A@4V|15@1A@4V | 30000 | 0.7@0.2A@1A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||
TIP30B-S
Trans GP BJT PNP 80V 1A 3-Pin(3+Tab) TO-220
|
|
Bourns | GP BJT | PNP | Si | Single | Bipolar Power | 1 | 120 | 80 | 5 | 1 | 2 to 30|30 to 50 | 40@0.2A@4V|15@1A@4V | 30000 | 0.7@125mA@1A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | ||||||
TIP41C-S
Trans GP BJT NPN 100V 6A 3-Pin(3+Tab) TO-220
|
|
Bourns | GP BJT | NPN | Si | Single | Bipolar Power | 1 | 140 | 100 | 5 | 6 | 2 to 30|30 to 50 | 30@0.3A@4V|15@3A@4V | 65000 | 1.5@0.6A@6A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | ||||||
TIP146-S
Trans Darlington PNP 80V 10A 125000mW 3-Pin(3+Tab) SOT-93
|
|
Bourns | Darlington BJT | PNP | Single | 1 | 10 | 80 | 80 | 5 | 1000@5A@4V|500@10A@4V | 125000 | 2@10mA@5A|3@40mA@10A | 3 | SOT-93 | TO | No | No | No | No | No | EAR99 | No | |||||||||
BD646-S
Trans Darlington PNP 60V 8A 62500mW 3-Pin(3+Tab) TO-220
|
|
Bourns | Darlington BJT | PNP | Single | 1 | 8 | 80 | 60 | 5 | 3@50mA@5A | 750@3A@3V | 62500 | 2.5@50mA@5A|2@12mA@3A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | ||||||||
TIPL762A-S
Trans GP BJT NPN 450V 6A 3-Pin(3+Tab) SOT-93
|
|
Bourns | GP BJT | NPN | Si | Single | Bipolar Power | 1 | 1000 | 450 | 10 | 1.1@0.4A@2A|1.3@0.8A@4A|1.5@1.2A@6A | 6 | 2 to 30 | 20@0.5A@5V | 120000 | 0.5@0.4A@2A|1@0.8A@4A|2.5@1.2A@6A | 6(Typ) | 3 | SOT-93 | TO | No | No | No | No | No | EAR99 | No | ||||
BDW84C-S
Trans Darlington PNP 100V 15A 125000mW 3-Pin(3+Tab) SOT-93
|
|
Bourns | Darlington BJT | PNP | Single | 1 | 15 | 100 | 100 | 5 | 100@15A@3V|750@6A@3V | 125000 | 2.5@12mA@6A|4@150mA@15A | 3 | SOT-93 | TO | No | No | No | No | No | EAR99 | No | |||||||||
TIP42A-S
Trans GP BJT PNP 60V 6A 3-Pin(3+Tab) TO-220
|
|
Bourns | GP BJT | PNP | Si | Single | Bipolar Power | 1 | 100 | 60 | 5 | 6 | 2 to 30|30 to 50 | 30@0.3A@4V|15@3A@4V | 65000 | 1.5@0.6A@6A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | ||||||
TIPP110-R-S
Trans Darlington NPN 60V 2A 800mW 3-Pin TO-92 T/R
|
|
Bourns | Darlington BJT | NPN | Single | 1 | 2 | 60 | 60 | 5 | 1000@1A@4V|500@2A@4V | 2.5@8mA@2A | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | |||||||||
TIP32A-S
Trans GP BJT PNP 60V 3A 2000mW 3-Pin(3+Tab) TO-220
|
|
Bourns | GP BJT | PNP | Si | Single | Bipolar Power | 1 | 100 | 60 | 5 | 3 | 2 to 30 | 25@1A@4V|10@3A@4V | 2000 | 1.2@0.375A@3A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No |