Bourns Bipolar-Transistoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Category | Number of Elements per Chip | Maximum Continuous DC Collector Current - (mA) | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain Range | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (V) | Maximum Transition Frequency - (MHz) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BD544C-S
Trans GP BJT PNP 100V 8A 3-Pin(3+Tab) TO-220
|
|
Bourns | GP BJT | PNP | Si | Single | Bipolar Power | 1 | 100 | 100 | 5 | 8 | 2 to 30|30 to 50|50 to 120 | 60@1A@4V|40@3A@4V|15@5A@4V | 70000 | 0.5@0.3A@3A|0.5@1A@5A|1@1.6A@8A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | ||||||
BD897-S
Trans Darlington NPN 60V 8A 70000mW 3-Pin(3+Tab) TO-220
|
|
Bourns | Darlington BJT | NPN | Single | 1 | 8 | 60 | 60 | 5 | 750@3A@3V | 70000 | 2.5@12mA@3A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||||
TIP34A-S
Trans GP BJT PNP 60V 10A 3-Pin(3+Tab) SOT-93
|
|
Bourns | GP BJT | PNP | Si | Single | Bipolar Power | 1 | 100 | 60 | 5 | 10 | 2 to 30|30 to 50 | 40@1A@4V|20@3A@4V | 80000 | 1@0.3A@3A|4@2.5A@10A | 3 | SOT-93 | TO | No | No | No | No | No | EAR99 | No | ||||||
BD250C-S
Trans GP BJT PNP 100V 25A 3-Pin(3+Tab) SOT-93
|
|
Bourns | GP BJT | PNP | Si | Single | Bipolar Power | 1 | 100 | 5 | 25 | 2 to 30 | 25@1.5A@4V|10@15A@4V|5@25A@4V | 125000 | 1.8@1.5A@15A|4@5A@25A | 3 | SOT-93 | TO | No | No | No | No | No | EAR99 | No | |||||||
BD544-S
Trans GP BJT PNP 40V 8A 3-Pin(3+Tab) TO-220
|
|
Bourns | GP BJT | PNP | Si | Single | Bipolar Power | 1 | 40 | 40 | 5 | 8 | 2 to 30|30 to 50|50 to 120 | 60@1A@4V|40@3A@4V|15@5A@4V | 70000 | 0.5@0.3A@3A|0.5@1A@5A|1@1.6A@8A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | ||||||
TIP152 Trans Darlington NPN 400V 7A 80000mW 3-Pin(3+Tab) TO-220 |
|
Bourns | Darlington BJT | NPN | Single | 1 | 7 | 400 | 400 | 8 | 2.2@100mA@2A|2.3@250mA@5A | 150@2.5A@5V|50@5A@5V|15@7A@5V | 80000 | 1.5@100mA@2A|1.5@250mA@5A|2@250mA@5A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | ||||||||
TIPP115-R-S
Trans Darlington PNP 60V 2A 800mW 3-Pin TO-92
|
|
Bourns | Darlington BJT | PNP | Single | 1 | 2 | 60 | 60 | 5 | 1000@1A@4V|500@2A@4V | 2.5@8mA@2A | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | ||||||||||
TIPL760C-S
Trans GP BJT NPN 550V 4A 3-Pin(3+Tab) TO-220
|
|
Bourns | GP BJT | NPN | Si | Single | Bipolar Power | 1 | 1200 | 550 | 10 | 1.4@0.6A@3A|1.2@0.4A@2A | 4 | 2 to 30 | 20@0.5A@5V | 75000 | 2.5@0.6A@3A | 12(Typ) | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | ||||
BDX33A-S
Trans Darlington NPN 60V 10A 2000mW 3-Pin(3+Tab) TO-220
|
|
Bourns | Darlington BJT | NPN | Single | 1 | 10 | 60 | 60 | 5 | 750@4A@3V | 2000 | 2.5@8mA@4A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||||
TIP30A-S
Trans GP BJT PNP 60V 1A 3-Pin(3+Tab) TO-220
|
|
Bourns | GP BJT | PNP | Si | Single | Bipolar Power | 1 | 100 | 60 | 5 | 1 | 2 to 30|30 to 50 | 40@0.2A@4V|15@1A@4V | 30000 | 0.7@125mA@1A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | ||||||
TIP36A-S
Trans GP BJT PNP 60V 25A 3-Pin(3+Tab) SOT-93
|
|
Bourns | GP BJT | PNP | Si | Single | Bipolar Power | 1 | 100 | 60 | 5 | 25 | 2 to 30 | 25@1.5A@4V|10@15A@4V | 125000 | 1.8@1.5A@15A|4@5A@25A | 3 | SOT-93 | TO | No | No | No | No | No | EAR99 | No | ||||||
BD240C-S
Trans GP BJT PNP 100V 2A 3-Pin(3+Tab) TO-220
|
|
Bourns | GP BJT | PNP | Si | Single | Bipolar Power | 1 | 100 | 5 | 2 | 2 to 30|30 to 50 | 40@0.2A@4V|15@1A@4V | 30000 | 0.7@0.2A@1A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||
TIP135-S
Trans Darlington PNP 60V 8A 2000mW 3-Pin(3+Tab) TO-220
|
|
Bourns | Darlington BJT | PNP | Single | 1 | 8 | 60 | 60 | 5 | 500@1A@4V|1000@4A@4V | 2000 | 2@16mA@4A|3@30mA@6A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||||
BDX33B-S
Trans Darlington NPN 80V 10A 2000mW 3-Pin(3+Tab) TO-220
|
|
Bourns | Darlington BJT | NPN | Single | 1 | 10 | 80 | 80 | 5 | 750@3A@3V | 2000 | 2.5@6mA@3A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||||
TIPL761-S
Trans GP BJT NPN 400V 4A 3-Pin(3+Tab) SOT-93
|
|
Bourns | GP BJT | NPN | Si | Single | Bipolar Power | 1 | 850 | 400 | 10 | 1.2@0.5A@2.5A|1.4@0.8A@4A | 4 | 2 to 30 | 20@0.5A@5V | 100000 | 2.5@0.8A@4A|1@0.5A@2.5A | 12(Typ) | 3 | SOT-93 | TO | No | No | No | No | No | EAR99 | No | ||||
BUV47A-S
Trans GP BJT NPN 450V 9A 3-Pin(3+Tab) SOT-93
|
|
Bourns | GP BJT | NPN | Si | Single | Bipolar Power | 1 | 450 | 1.6@1A@5A | 9 | 120000 | 1.5@1A@5A|3@2.5A@8A | 8(Typ) | 3 | SOT-93 | TO | No | No | No | No | No | EAR99 | No | ||||||||
TIPL760A-S
Trans GP BJT NPN 450V 4A 3-Pin(3+Tab) TO-220
|
|
Bourns | GP BJT | NPN | Si | Single | Bipolar Power | 1 | 1000 | 450 | 10 | 1.2@0.5A@2.5A|1.4@0.8A@4A|1.3@0.8A@4A | 4 | 2 to 30 | 20@0.5A@5V | 75000 | 1@0.5A@2.5A|2.5@0.8A@4A|5@0.8A@4A | 12(Typ) | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | ||||
BDW93C-S
Trans Darlington NPN 100V 12A 80000mW 3-Pin(3+Tab) TO-220
|
|
Bourns | Darlington BJT | NPN | Single | 1 | 12 | 100 | 100 | 5 | 2.5@20mA@5A|4@100mA@10A | 1000@3A@3V|100@10A@3V|750@5A@3V | 80000 | 2@20mA@5A|3@100mA@10A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | ||||||||
BD239C-S
Trans GP BJT NPN 100V 2A 3-Pin(3+Tab) TO-220
|
|
Bourns | GP BJT | NPN | Si | Single | Bipolar Power | 1 | 100 | 5 | 2 | 2 to 30|30 to 50 | 40@0.2A@4V|15@1A@4V | 30000 | 0.7@0.2A@1A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||
BD242B-S
Trans GP BJT PNP 80V 3A 3-Pin(3+Tab) TO-220
|
|
Bourns | GP BJT | PNP | Si | Single | Bipolar Power | 1 | 80 | 5 | 3 | 2 to 30 | 25@1A@4V|10@3A@4V | 40000 | 1.2@0.6A@3A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||
TIPL790-S
Trans Darlington NPN 120V 10A 70000mW 3-Pin(3+Tab) TO-220
|
|
Bourns | Darlington BJT | NPN | Single | 1 | 10 | 150 | 120 | 8 | 1.9@30mA@7A|2.2@50mA@10A|1.8@20mA@4A | 60@0.5A@5V | 70000 | 1.2@20mA@4A|1.5@30mA@7A|2@50mA@10A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | ||||||||
BDX33C-S
Trans Darlington NPN 100V 10A 2000mW 3-Pin(3+Tab) TO-220
|
|
Bourns | Darlington BJT | NPN | Single | 1 | 10 | 100 | 100 | 5 | 750@3A@3V | 2000 | 2.5@6mA@3A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||||
BD243C-S
Trans GP BJT NPN 100V 6A 3-Pin(3+Tab) TO-220
|
|
Bourns | GP BJT | NPN | Si | Single | Bipolar Power | 1 | 100 | 5 | 6 | 2 to 30|30 to 50 | 30@0.3A@4V|15@3A@4V | 65000 | 1.5@1A@6A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||
BD244B-S
Trans GP BJT PNP 80V 6A 3-Pin(3+Tab) TO-220
|
|
Bourns | GP BJT | PNP | Si | Single | Bipolar Power | 1 | 80 | 5 | 6 | 2 to 30|30 to 50 | 30@0.3A@4V|15@3A@4V | 65000 | 1.5@1A@6A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||
TIP116-S
Trans Darlington PNP 80V 4A 50000mW 3-Pin(3+Tab) TO-220
|
|
Bourns | Darlington BJT | PNP | Single | 1 | 4 | 80 | 80 | 5 | 1000@1A@4V|500@2A@4V | 50000 | 2.5@8mA@2A | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No |