Bourns TRIACs
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TICP206D-R-S
TRIAC 400V 12A 3-Pin TO-92 T/R
|
|
Bourns | TRIACs | 2.5 | 10 | 30 | 400 | 2.2@1A | 400 | 0.02 | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | No | No | |||||
TIC226D-S
TRIAC 400V 8A(RMS) 70A 3-Pin(3+Tab) TO-220
|
|
Bourns | TRIACs | 2 | 50 | 30 | 400 | 2.1@12A | 400 | 8 | 2 | 3 | TO-220 | TO | No | No | No | No | No | No | |||||
TIC206D-S
TRIAC 400V 25A 3-Pin(3+Tab) TO-220
|
|
Bourns | TRIACs | 2 | 10 | 15 | 400 | 2.2@4.2A | 400 | 1 | 3 | TO-220 | TO | No | No | No | No | No | No | ||||||
TIC226M-S
TRIAC 600V 8A(RMS) 70A 3-Pin(3+Tab) TO-220
|
|
Bourns | TRIACs | 2 | 50 | 30 | 600 | 2.1@12A | 600 | 8 | 2 | 3 | TO-220 | TO | No | No | No | No | No | No | |||||
TIC225S-S
TRIAC 700V 70A 3-Pin(3+Tab) TO-220
|
|
Bourns | TRIACs | 2 | 30 | 20 | 700 | 2.1@12A | 700 | 2 | 3 | TO-220 | TO | No | No | No | No | No | No | ||||||
TIC246D-S
TRIAC 400V 125A 3-Pin(3+Tab) TO-220
|
|
Bourns | TRIACs | 2 | 50 | 40 | 400 | 1.7@22.5A | 400 | 2 | 3 | TO-220 | TO | No | No | No | No | No | No |