Bourns Ferritperlen
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Test Frequency - (Hz) | Impedance - (Ohm) | Maximum DC Current - (A) | Tolerance | Maximum DC Resistance - (Ohm) | Product Length - (mm) | Case Size | Product Diameter - (mm) | Product Depth - (mm) | Product Height - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MU1005-221Y
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.1A 0.4Ohm DCR 0402 T/R
|
|
Bourns | Ferritperlen | Multi-Layer | 100M | 220 | 0.1 | 25% | 0.4 | 1.1 | 0402 | 0.6 | 0.6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||
MU1005-300Y
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 0.3A 0.2Ohm DCR 0402 T/R
|
|
Bourns | Ferritperlen | Multi-Layer | 100M | 30 | 0.3 | 25% | 0.2 | 1.1 | 0402 | 0.6 | 0.6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||
MZ2029-202Y
Ferrite Beads Multi-Layer 2KOhm 25% 100MHz 0.05A 0.6Ohm DCR 0805 T/R
|
|
Bourns | Ferritperlen | Multi-Layer | 100M | 2K | 0.05 | 25% | 0.6 | 2.2 | 0805 | 1.4 | 1.1 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||
MG2029-152Y
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.1A 0.55Ohm DCR 0805 T/R
|
|
Bourns | Ferritperlen | Multi-Layer | 1.5K | 25% | 2.2 | 0805 | 1.4 | 1.1 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||
MH4532-151Y
Ferrite Beads High Current Chip 150Ohm 25% 100MHz 5A 0.02Ohm DCR 1812 T/R
|
|
Bourns | Ferritperlen | High Current Chip | 100M | 150 | 5 | 25% | 0.02 | 4.7 | 1812 | 3.4 | 1.7 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||
MA3216-301S4
Ferrite Beads Chip Array 300Ohm 25% 100MHz 0.2A 0.4Ohm DCR 1206 T/R
|
|
Bourns | Ferritperlen | Chip Array | 100M | 300 | 0.2 | 25% | 0.4 | 3.4 | 1206 | 1.8 | 0.9 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||
MG1608-101Y
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 0.2A 0.25Ohm DCR 0603 T/R
|
|
Bourns | Ferritperlen | Multi-Layer | 100M | 100 | 0.2 | 25% | 0.25 | 1.75 | 0603 | 1 | 1 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||
MT4516-800Y
Ferrite Beads Chip 80Ohm 25% 100MHz 0.3A 0.3Ohm DCR 1806 T/R
|
|
Bourns | Ferritperlen | Chip | 100M | 80 | 0.3 | 25% | 0.3 | 4.7 | 1806 | 1.8 | 1.8 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||
MZ3261-122Y
Ferrite Beads Multi-Layer 1.2KOhm 25% 50MHz 0.1A 0.5Ohm DCR 1206 T/R
|
|
Bourns | Ferritperlen | Multi-Layer | 50M | 1.2K | 0.1 | 25% | 0.5 | 3.4 | 1206 | 1.8 | 1.3 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||
MH2029-221Y
Ferrite Beads High Current Chip 220Ohm 25% 100MHz 2A 0.1Ohm DCR 0805 T/R
|
0,0155 €
pro Stück
|
Bourns | Ferritperlen | High Current Chip | 100M | 220 | 2 | 25% | 0.1 | 2.2 | 0805 | 1.4 | 1.1 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||
MH2029-601T
Ferrite Beads High Current Chip 600Ohm 25% 100MHz 2.3A 0.06Ohm DCR 0805 T/R
|
|
Bourns | Ferritperlen | No | EAR99 | No | ||||||||||||||||||||
MH4532-131Y
Ferrite Beads High Current Chip 130Ohm 25% 100MHz 3A 0.04Ohm DCR 1812 T/R
|
|
Bourns | Ferritperlen | High Current Chip | 100M | 130 | 3 | 25% | 0.04 | 4.7 | 1812 | 3.4 | 1.7 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||
MU1005-301Y
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.1A 0.5Ohm DCR 0402 T/R
|
|
Bourns | Ferritperlen | Multi-Layer | 100M | 300 | 0.1 | 25% | 0.5 | 1.1 | 0402 | 0.6 | 0.6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||
MH4532-800Y
Ferrite Beads High Current Chip 80Ohm 25% 100MHz 6A 0.01Ohm DCR 1812 T/R
|
|
Bourns | Ferritperlen | High Current Chip | 100M | 80 | 6 | 25% | 0.01 | 4.7 | 1812 | 3.4 | 1.7 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||
MG1608-121Y
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.2A 0.3Ohm DCR 0603 T/R
|
Bestand
6.033
0,0134 €
pro Stück
|
Bourns | Ferritperlen | Multi-Layer | 100M | 120 | 0.2 | 25% | 0.3 | 1.75 | 0603 | 1 | 1 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||
MH1005-471Y
Ferrite Beads High Current Chip 470Ohm 25% 100MHz 1.1A 0.18Ohm DCR 0402 T/R
|
|
Bourns | Ferritperlen | No | No | No | No | EAR99 | No | |||||||||||||||||
MZ1608-102Y
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.1A 0.6Ohm DCR 0603 T/R
|
Bestand
2
0,0145 €
pro Stück
|
Bourns | Ferritperlen | Multi-Layer | 100M | 1K | 0.1 | 25% | 0.6 | 1.75 | 0603 | 1 | 1 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||
MT4516-151Y
Ferrite Beads Chip 150Ohm 25% 100MHz 0.3A 0.3Ohm DCR 1806 T/R
|
|
Bourns | Ferritperlen | Chip | 100M | 150 | 0.3 | 25% | 0.3 | 4.7 | 1806 | 1.8 | 1.8 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||
MA3216-121T4
Ferrite Beads Chip Array 120Ohm 25% 100MHz 0.2A 0.2Ohm DCR 1206 T/R
|
|
Bourns | Ferritperlen | Chip Array | 100M | 120 | 0.2 | 25% | 0.2 | 3.4 | 1206 | 1.8 | 0.9 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||
MG2029-202Y
Ferrite Beads Multi-Layer 2KOhm 25% 100MHz 0.05A 0.6Ohm DCR 0805 T/R
|
|
Bourns | Ferritperlen | Multi-Layer | 2K | 25% | 2.2 | 0805 | 1.4 | 1.1 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||
MH3261-800Y
Ferrite Beads High Current Chip 80Ohm 25% 100MHz 4A 0.03Ohm DCR 1206 T/R
|
|
Bourns | Ferritperlen | High Current Chip | 100M | 80 | 4 | 25% | 0.03 | 3.4 | 1206 | 1.8 | 1.3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||
MH2029-101Y
Ferrite Beads High Current Chip 100Ohm 25% 100MHz 2A 0.1Ohm DCR 0805 T/R
|
Von 0,0155 € bis 0,0156 €
pro Stück
|
Bourns | Ferritperlen | High Current Chip | 100M | 100 | 2 | 25% | 0.1 | 2.2 | 0805 | 1.4 | 1.1 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||
FB20019-4B-RC
Ferrite Beads Wide Band Choke 450Ohm 25% 100MHz
|
Von 0,2285 € bis 0,2308 €
pro Stück
|
Bourns | Ferritperlen | Wide Band Choke | 100M | 450 | 25% | 13.97 | 5.99 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
FB20020-4B
Ferrite Beads Wide Band Choke 410Ohm 25% 100MHz
|
|
Bourns | Ferritperlen | Wide Band Choke | 100M | 410 | 25% | 13.97 | 5.99 | No | No | No | No | No | EAR99 | No | ||||||||||
MH1608-800Y
Ferrite Beads High Current Chip 80Ohm 25% 100MHz 3A 0.04Ohm DCR 0603 T/R
|
Von 0,0155 € bis 0,0161 €
pro Stück
|
Bourns | Ferritperlen | High Current Chip | 100M | 80 | 3 | 25% | 0.04 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No |