Bourns EMI/RFI-Unterdrückung
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Lines | Configuration | Number of Terminals | Inductance - (H) | Product Height - (mm) | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Impedance - (Ohm) | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Termination Style | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Test Frequency - (Hz) | Product Length - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DR334A-113BE
Common Mode Chokes Dual 11uH 300Ohm 100kHz 0.5A 0.12Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bourns | Gleichtakt-Drosseln | 2 | Dual | 11u | 0.05u | 300 | 0.5 | 0.12 | 250VAC | 9.3 | 6 | 3.8 | 100k | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
DR334A-253AE
Common Mode Chokes Dual 25uH 700Ohm 100kHz 0.5A 0.2Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bourns | Gleichtakt-Drosseln | 2 | Dual | 25u | 1.5u | 700 | 0.5 | 0.2 | 250VAC | 9.3 | 6 | 3.8 | 100k | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
DR334A-474BE
Common Mode Chokes Dual 470uH 2kOhm 100kHz 0.5A 0.28Ohm DCR SMD Automotive AEC-Q200 T/R
|
Bestand
230
|
Bourns | Gleichtakt-Drosseln | 2 | Dual | 470u | 0.28u | 2k | 0.5 | 0.28 | 250VAC | 9.3 | 6 | 3.8 | 100k | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
SRF3225TABM-201Y
Common Mode Chokes Dual 200uH 10kOhm 100kHz 0.07A 5.5Ohm DCR SMD Automotive AEC-Q200 T/R
|
Von 0,4969 € bis 0,5161 €
pro Stück
|
Bourns | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 200u | 0.4u | 10k@10MHz | 0.07 | 5.5 | 3.4 | 2.7 | 2.5 | 100k | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||
DR334A-104AE
Common Mode Chokes Dual 100uH 700Ohm 100kHz 0.5A 0.1Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bourns | Gleichtakt-Drosseln | 2 | Dual | 100u | 0.85u | 700 | 0.5 | 0.1 | 250VAC | 9.3 | 6 | 3.8 | 100k | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
DR334A-475BE
Common Mode Chokes Dual 4700uH 6kOhm 100kHz 0.2A 0.7Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bourns | Gleichtakt-Drosseln | 2 | Dual | 4700u | 0.3u | 6k | 0.2 | 0.7 | 250VAC | 9.3 | 6 | 3.8 | 100k | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
SRF1206A-701Y
Common Mode Chokes Dual 9uH 700Ohm 100kHz 8A 0.006Ohm DCR SMD Automotive AEC-Q200 T/R
|
0,9641 €
pro Stück
|
Bourns | Gleichtakt-Drosseln | Power Line | 2 | Dual | 9u | 700@100MHz | 8 | 0.006 | 500VAC | 12.3 | 11.3 | 6 | 100k | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
PM3700-80-RC
Common Mode Chokes Dual 20000uH 1kHz 1A 0.25Ohm DCR SMD T/R
|
Von 1,1068 € bis 1,2053 €
pro Stück
|
Bourns | Gleichtakt-Drosseln | 2 | Dual | 20000u(Min) | 700n | 1 | 0.25 | 500Vrms | 21.9 | 21.9 | 11.43 | 1k | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
SRF1006-502Y
Common Mode Chokes Dual 5000uH 5kOhm 100kHz 0.3A 0.73Ohm DCR SMD T/R
|
0,6449 €
pro Stück
|
Bourns | Gleichtakt-Drosseln | 2 | Dual | 5000u | 290n(Max) | 5k(Min)@500kHz to 3MHz | 0.25 | 0.62 | 300Vrms | 10.3 | 9 | 6.5 | 100k | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
7107-RC
Common Mode Chokes Dual 850uH 1kHz 2A 0.04Ohm DCR Thru-Hole
|
Von 2,1902 € bis 2,3898 €
pro Stück
|
Bourns | Gleichtakt-Drosseln | 2 | Dual | 850u(Min) | 2 | 0.04 | 3.75kVrms | 17.78 | 13.97 | 17.78 | 1k | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
7115-RC
Common Mode Chokes Dual 4250uH 1kHz 2A 0.11Ohm DCR Thru-Hole
|
Von 2,2519 € bis 2,456 €
pro Stück
|
Bourns | Gleichtakt-Drosseln | 2 | Dual | 4250u(Min) | 2 | 0.11 | 3.75kVrms | 22.86 | 16.51 | 22.86 | 1k | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
7351-H-RC
Common Mode Chokes Dual 1000uH 1kHz 1.2A 0.22Ohm DCR Thru-Hole
|
1,5305 €
pro Stück
|
Bourns | Gleichtakt-Drosseln | Signal Line/Power Line | 2 | Dual | 1000u(Min) | 1.2 | 0.22 | 3.75kVrms | 17 | 15.5 | 12 | 1k | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
7352-H-RC
Common Mode Chokes Dual 2000uH 1kHz 0.85A 0.4Ohm DCR Thru-Hole
|
Von 1,4025 € bis 1,5305 €
pro Stück
|
Bourns | Gleichtakt-Drosseln | Signal Line/Power Line | 2 | Dual | 2000u(Min) | 0.85 | 0.4 | 3.75kVrms | 17 | 15.5 | 12 | 1k | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
7416-RC
Common Mode Chokes Dual 30000uH 1kHz 0.5A 1.73Ohm DCR Thru-Hole
|
Von 1,2214 € bis 1,2739 €
pro Stück
|
Bourns | Gleichtakt-Drosseln | Signal Line/Power Line | 2 | Dual | 30000u(Min) | 0.5 | 1.73 | 3.75kVrms | 19 | 17 | 21 | 1k | No | No | No | No | No | EAR99 | No | |||||||||||||||||
7414-RC
Common Mode Chokes Dual 20000uH 1kHz 0.6A 1.11Ohm DCR Thru-Hole
|
0,8118 €
pro Stück
|
Bourns | Gleichtakt-Drosseln | Signal Line/Power Line | 2 | Dual | 20000u(Min) | 0.6 | 1.11 | 3.75kVrms | 19 | 17 | 21 | 1k | No | No | No | No | No | EAR99 | No | |||||||||||||||||
8108-RC
Common Mode Chokes Dual 1000uH 1kHz 10A 10mOhm DCR Thru-Hole
|
Von 2,5428 € bis 2,6046 €
pro Stück
|
Bourns | Gleichtakt-Drosseln | 2 | Dual | 1000u(Min) | 4.5u | 10 | 10m | 1.5kVrms | 30.48 | 15.65 | 30.48 | 1k | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
SRF0602-181Y Common Mode Chokes Dual 180uH 500Ohm 10kHz 0.3A 0.25Ohm DCR SMD T/R |
Von 1,1854 € bis 1,2302 €
pro Stück
|
Bourns | Gleichtakt-Drosseln | Power Line | 2 | Dual | 180u | 8u(Max) | 500(Min)@3MHz to 250MHz | 0.3 | 0.25 | 250VAC | 6.5 | 3.75 | 1.8 | 10k | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
7123-RC
Common Mode Chokes Dual 9350uH 1kHz 5A 0.072Ohm DCR Thru-Hole
|
Von 4,8386 € bis 5,2611 €
pro Stück
|
Bourns | Gleichtakt-Drosseln | 2 | Dual | 9350u(Min) | 5 | 0.072 | 3.75kVrms | 31.24 | 22.86 | 31.24 | 1k | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
SRF4532TA-231Y
Common Mode Chokes Dual 0.85uH 230Ohm 100kHz 3.5A 0.05Ohm DCR SMD
|
|
Bourns | Gleichtakt-Drosseln | EAR99 | No | No | ||||||||||||||||||||||||||||||||
047704
Common Mode Chokes Dual 3300uH 10A 0.0115Ohm DCR Thru-Hole Tray
|
Bestand
240
|
Bourns | Gleichtakt-Drosseln | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
SRF2012A-371YA
Common Mode Chip Inductors Automotive AEC-Q200
|
Von 0,1276 € bis 0,1378 €
pro Stück
|
Bourns | Gleichtakt-Drosseln | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||
SRF3225AB-101Y
Common Mode Chokes Dual 100uH 5.5kOhm 100kHz 0.1A 3.5Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bourns | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 100u | 5.5k@10MHz | 0.1 | 3.5 | 3.4 | 2.7 | 2.5 | 100k | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
071923
Common Mode Chokes Dual 22000uH 0.28A 3Ohm DCR Thru-Hole Tray
|
Bestand
250
Von 0,6457 € bis 0,7356 €
pro Stück
|
Bourns | Gleichtakt-Drosseln | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||
093267 Common Mode Chokes Dual 27000uH 0.5A 2Ohm DCR Thru-Hole Tray |
|
Bourns | Gleichtakt-Drosseln | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||
047701
Common Mode Chokes Dual 1800uH 13A 0.008Ohm DCR Thru-Hole Tray
|
|
Bourns | Gleichtakt-Drosseln | No | EAR99 | No | No |