BURNDY Steckverbinder
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Contacts | Number of Rows | Termination Method | Stud Size - (mm) | Terminal Pitch - (mm) | Plating | Body Orientation | Maximum Voltage Rating | Maximum Current Rating - (A) | Wire Size - (AWG) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Meist Gesucht
BISR2
Aluminum In-Line Splice Straight Aluminum
|
|
BURNDY | Steckverbinder, Klemmenblöcke | No | No | No | No | EAR99 | ||||||||||||||||||
Meist Gesucht
BIT04
Tab Terminal 4-14AWG Aluminum Clear M UNITAP™
|
|
BURNDY | Steckverbinderanschlüsse | No | No | No | No | EAR99 | ||||||||||||||||||
Meist Gesucht
GXP1828RF
Cable Terminals Ground Connector Copper Alloy
|
|
BURNDY | Steckverbinderanschlüsse | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||
YAV10T4
Ring Tongue Terminal 10-12AWG 29.97mm Bulk
|
|
BURNDY | Steckverbinderanschlüsse | No | Unknown | Yes | No | No | No | EAR99 | ||||||||||||||||
Meist Gesucht
YAE14N1
Ring Tongue Terminal 14-16AWG Copper Blue 23.31mm Tin Carton
|
|
BURNDY | Steckverbinderanschlüsse | No | No | No | No | EAR99 | No | No | ||||||||||||||||
Meist Gesucht
YAEV4CL
Lug Terminal 4AWG Copper Yellow
|
|
BURNDY | Steckverbinderanschlüsse | Yes | No | No | No | EAR99 | ||||||||||||||||||
Meist Gesucht
YBA34A
Lug Terminal (7.7/0)AWG 172.72mm
|
|
BURNDY | Steckverbinderanschlüsse | Lug Terminal | Crimp | 12.7 | Straight | (7.7/0) | No | No | No | No | No | EAR99 | ||||||||||||
YSM14
Splice Terminal 14-20AWG Copper Gray F 6.35mm Tin
|
|
BURNDY | Steckverbinderanschlüsse | No | No | No | No | EAR99 | ||||||||||||||||||
YAG36LTC38FX Copper Compression Terminal |
|
BURNDY | Steckverbinderanschlüsse | No | No | No | No | EAR99 | ||||||||||||||||||
YAV18HBOX Ring Tongue Terminal 18-22AWG Copper 22mm Tin Box |
|
BURNDY | Steckverbinderanschlüsse | No | No | No | No | EAR99 | ||||||||||||||||||
B2320
Mold Horizontal Parallel Run Cables through Top of Ground Rod 2 AWG (Sol) 150 Weld Metal 3/4in Ground Rod
|
Bestand
3
|
BURNDY | Steckverbinderanschlüsse | No | No | No | No | No | EAR99 | |||||||||||||||||
GK1429
Mechanical Lug Terminal (2/0)-(4.7/0)AWG Copper Alloy
|
|
BURNDY | Steckverbinderanschlüsse | No | No | No | No | No | EAR99 | |||||||||||||||||
NA20A4N Terminals Connector |
|
BURNDY | Steckverbinderanschlüsse | No | No | No | No | EAR99 | ||||||||||||||||||
AYP350
Aluminum Compression Pin Adapter
|
Bestand
10
|
BURNDY | Steckverbinderanschlüsse | No | No | No | No | No | EAR99 | |||||||||||||||||
YAV28LNT516FX Copper Compression Lug, Narrow Tongue, Single Hole |
|
BURNDY | Steckverbinderanschlüsse | No | No | No | No | EAR99 | ||||||||||||||||||
GL2626
Mechanical Lug Terminal (2/0)-4AWG Copper Alloy
|
Bestand
1
|
BURNDY | Steckverbinderanschlüsse | No | No | No | No | EAR99 | ||||||||||||||||||
YAV16M10 Copper Tubing Terminal, 1 Hole |
|
BURNDY | Steckverbinderanschlüsse | No | No | No | No | EAR99 | ||||||||||||||||||
25020385
Cu Tubing Hylug One Hole Code 1 Hole With Inspection Window 2/0 Awg Code 125 Navy 600V 35Kv 3/8 Stud Long Compression 0.40 In Bcd Black
|
|
BURNDY | Steckverbinderanschlüsse | No | No | No | EAR99 | |||||||||||||||||||
YAEV14T2 Ring Tongue Terminal, Straight, Nylon Insulation |
|
BURNDY | Steckverbinderanschlüsse | No | No | No | EAR99 | |||||||||||||||||||
YAEBAF25NTNOEM
Battery Terminal (1/0)AWG Copper Alloy 59.94mm Tin Bulk
|
|
BURNDY | Steckverbinderanschlüsse | No | Yes | Unknown | Unknown | EAR99 | ||||||||||||||||||
YAZV2C2TC38FX90
CU COMPRESSION LONG BARREL FLEX CONDUCTOR, 2 HOLES/W/ INSP WINDOW
|
|
BURNDY | Steckverbinderanschlüsse | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||
YBM4CL
Flag Terminal 4AWG Copper 30.734mm Tin
|
|
BURNDY | Steckverbinderanschlüsse | No | No | No | No | EAR99 | ||||||||||||||||||
GAR3904
Assembly Gar Steel Terminal
|
|
BURNDY | Steckverbinderanschlüsse | No | No | No | No | No | EAR99 | |||||||||||||||||
GIE2CG3
Mechanical Lug Terminal 2-6AWG Copper Alloy 109.4mm
|
|
BURNDY | Steckverbinderanschlüsse | No | No | No | No | EAR99 | ||||||||||||||||||
WCY93
Connector Terminals Wejtap Connector Yellow
|
|
BURNDY | Steckverbinderanschlüsse | No | No | No | No | No | EAR99 |