Celduc Relais Halbleiterrelais / SSR-Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SF546310
Relay SSR 29mA 30V DC-IN 20A 280V AC-OUT 4-Pin
|
|
Celduc Relais | Halbleiterrelais | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||
SKA20421
Solid State Relay 3mA 30V DC-IN 0.03A 30V AC-OUT 4-Pin
|
|
Celduc Relais | Halbleiterrelais | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||
SKL20220
Relay SSR 18mA 32V DC-IN 25A 280V AC-OUT 4-Pin
|
|
Celduc Relais | Halbleiterrelais | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||
SKL20120
Relay SSR 18mA 32V DC-IN 16A 280V AC-OUT
|
|
Celduc Relais | Halbleiterrelais | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||
SLA03220
Relay SSR 10.2mA 32V DC-IN 2A 275V AC-OUT 4-Pin
|
|
Celduc Relais | Halbleiterrelais | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||
SPA07420
Relay SSR 13mA 30V AC/DC-IN 4A 275V AC-OUT 4-Pin
|
|
Celduc Relais | Halbleiterrelais | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||
SOM06075
Solid State Relay 32V DC-IN 60A 24V DC-OUT 4-Pin
|
|
Celduc Relais | Halbleiterrelais | DC | 32 | 24 | 60 | MOSFET | DC | 2500 | 0.02 | 0.02 | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
SOM040200
Solid State Relay 35mA 32V DC-IN 90V AC-OUT 4-Pin
|
|
Celduc Relais | Halbleiterrelais | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||
SKB10420
Relay SSR 0.005mA 10V DC-IN 4A 520V AC-OUT 4-Pin
|
|
Celduc Relais | Halbleiterrelais | DC | 10 | 0.005 | 520 | 4 | Triac | AC | 4000 | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||
SC869110
Relay SSR 30mA 30V DC-IN 125A 520V AC-OUT 4-Pin
|
|
Celduc Relais | Halbleiterrelais | DC | 30 | 30 | 520(RMS) | 125(RMS) | Triac | AC | 4000(RMS) | 2000 | 3000 | 10 | 10 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
SKA20441 Solid State Relay 3mA 30V DC-IN 0.03A 30V AC-OUT 4-Pin |
|
Celduc Relais | Halbleiterrelais | 4 | No | No | Unknown | Unknown | Unknown | EAR99 |