Central Semiconductor Bipolar Transistoren Darlington
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Configuration | Number of Elements per Chip | Maximum Collector-Emitter Voltage - (V) | Maximum Collector Base Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (V) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2N6301 PBFREE
Trans Darlington NPN 80V 8A 75000mW 3-Pin(2+Tab) TO-66
|
|
Central Semiconductor | Darlington BJT | NPN | Single | 1 | 80 | 8 | 750@4A@3V|100@8A@3V|300@3A@3V | 75000 | 2@16mA@4A|3@80mA@8A | 3 | TO-66 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||
2N6426 PBFREE
Trans Darlington NPN 40V 3-Pin TO-92
|
|
Central Semiconductor | Darlington BJT | 3 | TO-92 | TO | Unknown | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
CZT2000 TR PBFREE
Trans Darlington NPN 200V 0.6A 2000mW 4-Pin(3+Tab) SOT-223
|
|
Central Semiconductor | Darlington BJT | 4 | SOT-223 | SOT | EAR99 | No | |||||||||||||||||||
MPSA77 TRA PBFREE
Trans Darlington PNP 60V 0.5A 625mW 3-Pin TO-92 T/R
|
|
Central Semiconductor | Darlington BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
2N6058 PBFREE
Trans Darlington NPN 80V 12A 150000mW 3-Pin(2+Tab) TO-3
|
|
Central Semiconductor | Darlington BJT | 3 | TO-3 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
MJ11014 TIN/LEAD
Trans Darlington NPN 90V 30A 200000mW 3-Pin(2+Tab) TO-3
|
|
Central Semiconductor | Darlington BJT | 3 | TO-3 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
2N6300 PBFREE
Trans Darlington NPN 60V 8A 75000mW 3-Pin(2+Tab) TO-66
|
|
Central Semiconductor | Darlington BJT | 3 | TO-66 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
2N6283 PBFREE
Trans Darlington NPN 80V 20A 160000mW 3-Pin(2+Tab) TO-3
|
|
Central Semiconductor | Darlington BJT | 3 | TO-3 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
CJD122 LEAD FREE
Trans Darlington NPN 100V 8A 1750mW 3-Pin(2+Tab) DPAK
|
|
Central Semiconductor | Darlington BJT | 3 | DPAK | TO-252 | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
MPSA77 PBFREE
Trans Darlington PNP 60V 0.5A 625mW 3-Pin TO-92 Box
|
|
Central Semiconductor | Darlington BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
TIP107 PBFREE
Trans Darlington PNP 100V 8A 80000mW 3-Pin(3+Tab) TO-220
|
|
Central Semiconductor | Darlington BJT | 3 | TO-220 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
2N6041
Trans Darlington PNP 80V 8A 75000mW 3-Pin(3+Tab) TO-220 Sleeve
|
|
Central Semiconductor | Darlington BJT | 3 | TO-220 | TO | No | No | No | No | EAR99 | No | |||||||||||||||
2N6286PBFREE
Trans Darlington PNP 80V 20A 160000mW 3-Pin(2+Tab) TO-3
|
|
Central Semiconductor | Darlington BJT | 3 | TO-3 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
TIP102 PBFREE
Trans Darlington NPN 100V 8A 80000mW 3-Pin(3+Tab) TO-220
|
|
Central Semiconductor | Darlington BJT | 3 | TO-220 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
2N6297
Trans Darlington PNP 80V 4A 50000mW 3-Pin(2+Tab) TO-66 Sleeve
|
|
Central Semiconductor | Darlington BJT | EAR99 | No |