Central Semiconductor Bipolar-Transistoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Category | Configuration | Number of Elements per Chip | Maximum Continuous DC Collector Current - (mA) | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Operational Bias Conditions | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Junction Ambient Thermal Resistance | Maximum Junction Case Thermal Resistance | Typical Input Capacitance - (pF) | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Output Power - (W) | Typical Power Gain - (dB) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Maximum Turn-On Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MPSA14 TRE PBFREE
Trans Darlington NPN 30V 0.5A 625mW 3-Pin TO-92 T/R
|
Von 0,0698 € bis 0,075 €
pro Stück
|
Central Semiconductor | Darlington BJT | NPN | Single | 1 | 0.5 | 30 | 30 | 10 | 10000@10mA@5V|20000@100mA@5V | 1.5@100uA@100mA | 625 | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
MPSA05 PBFREE
Trans GP BJT NPN 60V 0.5A 625mW 3-Pin TO-92 Box
|
Von 0,1321 € bis 0,1432 €
pro Stück
|
Central Semiconductor | GP BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
CMXT3904 TR PBFREE
Trans GP BJT NPN 40V 0.2A 350mW 6-Pin SOT-26 T/R
|
Von 0,1725 € bis 0,1792 €
pro Stück
|
Central Semiconductor | GP BJT | NPN | Si | Bipolar Small Signal | Dual | 2 | 60 | 40 | 6 | 0.85@1mA@10mA|0.95@5mA@50mA | 0.2 | 100@10mA@1V|30@100mA@1V|40@0.1mA@1V|60@50mA@1V|70@1mA@1V | 30 to 50|50 to 120 | 0.2@1mA@10mA|0.3@5mA@50mA | 350 | 300(Min) | Tape and Reel | 6 | SOT-26 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
PN4250A PBFREE
Trans GP BJT PNP 60V 0.5A 625mW 3-Pin TO-92 Box
|
Von 0,183 € bis 0,1898 €
pro Stück
|
Central Semiconductor | GP BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
CZT5551 BK PBFREE
Trans GP BJT NPN 160V 0.6A 2000mW 4-Pin(3+Tab) SOT-223
|
Von 0,4878 € bis 0,4989 €
pro Stück
|
Central Semiconductor | GP BJT | NPN | Si | Bipolar Power | Single Dual Collector | 1 | 180 | 160 | 6 | 1@1mA@10mA|1@5mA@50mA | 0.6 | 80@1mA@5V|80@10mA@5V|30@50mA@5V | 30 to 50|50 to 120 | 0.15@1mA@10mA|0.2@5mA@50mA | 2000 | 300 | 4 | SOT-223 | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
2N2857 TIN/LEAD Trans RF BJT NPN 15V 0.04A 200mW 4-Pin TO-72 |
Von 6,5128 € bis 6,6447 €
pro Stück
|
Central Semiconductor | HF-BJT | 4 | TO-72 | EAR99 | No | ||||||||||||||||||||||||||||||||||||
2N2484 TIN/LEAD Small Signal Transistors |
|
Central Semiconductor | GP BJT | 3 | TO-18 | EAR99 | No | ||||||||||||||||||||||||||||||||||||
CZT4033 TR PBFREE
Trans GP BJT PNP 80V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R
|
Von 0,6568 € bis 0,6826 €
pro Stück
|
Central Semiconductor | GP BJT | PNP | Si | Bipolar Small Signal | Single Dual Collector | 1 | 80 | 80 | 5 | 0.9@15mA@150mA|1.1@50mA@500mA | 1 | 100@100mA@5V|25@1A@5V|70@500mA@5V|75@0.1mA@5V | 2 to 30|30 to 50|50 to 120 | 0.15@15mA@150mA|0.5@50mA@500mA | 2000 | Tape and Reel | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
MJE13005 TIN/LEAD NPN Silicon Power Transistor |
|
Central Semiconductor | GP BJT | 3 | TO-220 | EAR99 | No | ||||||||||||||||||||||||||||||||||||
2N4401 TIN/LEAD NPN Silicon Transistor |
|
Central Semiconductor | GP BJT | 3 | TO-92 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
2N3505 TIN/LEAD Small Signal Transistors |
|
Central Semiconductor | GP BJT | 3 | TO-18 | EAR99 | No | ||||||||||||||||||||||||||||||||||||
2N3711 TRE TIN/LEAD NPN Silicon Transistor |
Von 0,2046 € bis 0,2217 €
pro Stück
|
Central Semiconductor | GP BJT | 3 | TO-92 | EAR99 | No | ||||||||||||||||||||||||||||||||||||
2N3906 TRE PBFREE
Trans GP BJT PNP 40V 0.2A 625mW 3-Pin TO-92 T/R
|
Von 0,0822 € bis 0,0891 €
pro Stück
|
Central Semiconductor | GP BJT | 3 | TO-92 | TO | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
2N657A TIN/LEAD Small Signal Transistors |
|
Central Semiconductor | GP BJT | 3 | TO-39 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
CBCP68 TR PBFREE
Trans GP BJT NPN 20V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R
|
Von 0,5075 € bis 0,5275 €
pro Stück
|
Central Semiconductor | GP BJT | NPN | Si | Bipolar Small Signal | Single Dual Collector | 1 | 25 | 20 | 5 | 1 | 50@5mA@10V|60@1A@1V|85@500mA@1V | 50 to 120 | 62.5°C/W | 0.5@100mA@1A | 25 | 2000 | 65(Min) | Tape and Reel | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
2N6519 TIN/LEAD Silicon Complementary High Voltage Transistors |
|
Central Semiconductor | GP BJT | 3 | TO-92 | No | |||||||||||||||||||||||||||||||||||||
CXT3904 TR TIN/LEAD
Trans GP BJT NPN 40V 0.2A 1200mW 4-Pin(3+Tab) SOT-89 T/R
|
Von 0,0702 € bis 0,0726 €
pro Stück
|
Central Semiconductor | GP BJT | NPN | Si | Bipolar Small Signal | Single Dual Collector | 1 | 60 | 40 | 6 | 0.85@1mA@10mA|0.95@5mA@50mA | 0.2 | 40@0.1mA@1V|70@1mA@1V|100@10mA@1V|60@50mA@1V|30@100mA@1V | 30 to 50|50 to 120 | 104°C/W | 10(Max) | 0.2@1mA@10mA|0.3@5mA@50mA | 4.5(Max) | 1200 | 300(Min) | 5 | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | EAR99 | Yes | Yes | |||||||||||
2N956
Trans GP BJT NPN 50V 3-Pin TO-18 Box
|
|
Central Semiconductor | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 75 | 50 | 7 | 100@150mA@10V | 1.5@150mA | 70(Min) | Box | 3 | TO-18 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
2N1613
Trans GP BJT NPN 50V 0.5A 3-Pin TO-39 Box
|
|
Central Semiconductor | GP BJT | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
CMBT3904E TR PBFREE
Trans GP BJT NPN 40V 0.2A 100mW 3-Pin SOT-923 T/R
|
Von 0,095 € bis 0,1003 €
pro Stück
|
Central Semiconductor | GP BJT | NPN | Si | Bipolar Small Signal | Single | 1 | 60 | 40 | 6 | 0.85@1mA@10mA|0.95@5mA@50mA | 0.2 | 90@0.1mA@1V|100@1mA@1V|100@10mA@1V|70@50mA@1V|30@100mA@1V | 1250°C/W | 12(Max) | 0.1@1mA@10mA|0.2@5mA@50mA | 4(Max) | 100 | 4 | Tape and Reel | 3 | SOT-923 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
CMNT3906E TR PBFREE Trans GP BJT PNP 40V 0.2A 250mW 5-Pin SOT-953 |
Von 0,1443 € bis 0,1472 €
pro Stück
|
Central Semiconductor | GP BJT | 5 | SOT-953 | EAR99 | No | ||||||||||||||||||||||||||||||||||||
BC856BT TR PBFREE
Surface Mount Pnp Silicon Transistor
|
Von 0,0824 € bis 0,0841 €
pro Stück
|
Central Semiconductor | GP BJT | 65 | 0.1 | 220@2mA@5V | 250 | Tape and Reel | 3 | SOT-523 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
2N5210 TRA PBFREE NPN Silicon Transistor |
Von 0,1423 € bis 0,1543 €
pro Stück
|
Central Semiconductor | GP BJT | 3 | TO-92 | No | |||||||||||||||||||||||||||||||||||||
2N5401 TRA PBFREE
Trans GP BJT PNP 150V 0.6A 625mW 3-Pin TO-92
|
Bestand
2.000
0,2008 €
pro Stück
|
Central Semiconductor | GP BJT | 3 | TO-92 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
2N6283 TIN/LEAD Complementary Silicon Darlington Power Transistors |
|
Central Semiconductor | Darlington BJT | 3 | TO-3 | EAR99 | No |