Central Semiconductor Dioden, Transistoren und Thyristoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Category | Process Technology | Peak Reverse Repetitive Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Number of Elements per Chip | Maximum Continuous Forward Current - (A) | Maximum Continuous DC Collector Current - (mA) | Peak Non-Repetitive Surge Current - (A) | Minimum DC Current Gain | Maximum Forward Voltage - (V) | Maximum Collector Base Voltage - (V) | Peak Non-Repetitive Forward Surge Current - (A) | Peak Forward Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Peak Reverse Current - (uA) | Maximum Power Dissipation - (mW) | Maximum Junction Ambient Thermal Resistance | Maximum DC Collector Current - (A) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2N2904A PBFREE
Trans GP BJT PNP 60V 0.6A 800mW 3-Pin TO-39
|
|
Central Semiconductor | GP BJT | 3 | TO-39 | TO | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
1N5819 BK PBFREE
Diode Schottky 40V 1A 2-Pin DO-41
|
|
Central Semiconductor | Gleichrichter | 2 | DO-41 | DO | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
CBRHD-06TR13
Diode Rectifier Bridge Single 600V 0.8A 4-Pin HD DIP SMD T/R
|
|
Central Semiconductor | Brückengleichrichter | 4 | HD DIP SMD | DIP | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
MPSA42 TRE PBFREE
Trans GP BJT NPN 300V 0.5A 625mW 3-Pin(3+Tab) TO-237 T/R
|
|
Central Semiconductor | GP BJT | 3 | TO-237 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
CMSH1-150HE TR13 PBFREE
Diode Schottky 150V 1A 2-Pin SMA T/R
|
|
Central Semiconductor | Gleichrichter | 2 | SMA | DO | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
2N4033 TRAY PBFREE
Trans GP BJT PNP 80V 1A 1250mW 3-Pin TO-39
|
|
Central Semiconductor | GP BJT | 3 | TO-39 | TO | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
CZTA44
Trans GP BJT NPN 400V 0.3A 2000mW 4-Pin(3+Tab) SOT-223
|
|
Central Semiconductor | GP BJT | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
2N6045 PBFREE
Trans Darlington NPN 100V 8A 75000mW 3-Pin(3+Tab) TO-220
|
|
Central Semiconductor | Darlington BJT | 3 | TO-220 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
2N2894
Trans GP BJT PNP 12V 3-Pin TO-18 Box
|
|
Central Semiconductor | GP BJT | 3 | TO-18 | TO | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
CFSH01-30L TR PBFREE
Diode Schottky 30V 0.1A 2-Pin SOD-882L T/R
|
|
Central Semiconductor | Gleichrichter | 2 | SOD-882L | SOD | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
2N4032 TIN/LEAD Small Signal Transistors |
|
Central Semiconductor | GP BJT | 3 | TO-39 | TO | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
CMPT404A TR PBFREE
Trans GP BJT PNP 35V 0.15A 350mW 3-Pin SOT-23 T/R
|
|
Central Semiconductor | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
TIP30 PBFREE
Trans GP BJT PNP 40V 1A 2000mW 3-Pin(3+Tab) TO-220
|
|
Central Semiconductor | GP BJT | 3 | TO-220 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
CMPSH1-4 TR PBFREE
Diode Schottky 1A 3-Pin SOT-23F T/R
|
|
Central Semiconductor | Gleichrichter | 3 | SOT-23F | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
MPQ3906 PBFREE
Trans GP BJT PNP 40V 0.2A 2000mW 14-Pin TO-116
|
|
Central Semiconductor | GP BJT | 14 | TO-116 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
1N4384
Diode Switching 400V 1A 2-Pin DO-41
|
|
Central Semiconductor | Gleichrichter | 10 | Single | Active | -65 | -65 to 200 | 1@Ta=100C | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
2N2369A TIN/LEAD
Through Hole Transistor, Small Signal NPN
|
|
Central Semiconductor | GP BJT | 3 | TO-18 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
CZTA14 TR PBFREE Surface Mount Silicon Darlington Transistors |
|
Central Semiconductor | Darlington BJT | 4 | SOT-223 | SOT | EAR99 | No | ||||||||||||||||||||||||||||||||||||
CMPT6427 TR TIN/LEAD
Trans Darlington NPN 40V 0.5A 350mW 3-Pin SOT-23 T/R
|
|
Central Semiconductor | Darlington BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
CZT2907A TR PBFREE
Trans GP BJT PNP 60V 0.6A 2000mW 4-Pin(3+Tab) SOT-223 T/R
|
|
Central Semiconductor | GP BJT | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
2N6290 PBFREE
Trans GP BJT NPN 50V 7A 40000mW 3-Pin(3+Tab) TO-220
|
|
Central Semiconductor | GP BJT | 3 | TO-220 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
2N6519 TIN/LEAD Silicon Complementary High Voltage Transistors |
|
Central Semiconductor | GP BJT | 3 | TO-92 | TO | No | No | No | No | ||||||||||||||||||||||||||||||||||
CMHD4448 TR PBFREE
Diode Switching Si 100V 0.25A 2-Pin SOD-123 T/R
|
|
Central Semiconductor | Gleichrichter | 2 | SOD-123 | SOD | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
2N5875
Trans GP BJT PNP 60V 10A 150000mW 3-Pin(2+Tab) TO-3 Sleeve
|
|
Central Semiconductor | GP BJT | 3 | TO-3 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
CTLSH15-30M364 TR13 PBFREE
Diode Schottky 30V 15A 3-Pin(2+Tab) Case TLM-364 T/R
|
|
Central Semiconductor | Gleichrichter | 3 | Case TLM-364 | No | No | No | No | EAR99 | Yes | Yes |